Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP3212-1R0MR21Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel13AN8053RL
Cut Tape13AN8053
Product RangeSRP Series
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.664 | $0.66 |
| Total Price | $0.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.664 |
| 10+ | $0.596 |
| 25+ | $0.543 |
| 50+ | $0.480 |
| 100+ | $0.427 |
| 250+ | $0.367 |
| 500+ | $0.312 |
| 1000+ | $0.248 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP3212-1R0MR21Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel13AN8053RL
Cut Tape13AN8053
Product RangeSRP Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)5.5A
Inductor ConstructionShielded
Saturation Current (Isat)7.7A
Product RangeSRP Series
Inductor Case / Package-
DC Resistance Max0.021ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height1mm
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SRP Series
DC Resistance Max
0.021ohm
Product Length
3.2mm
Product Height
1mm
RMS Current (Irms)
5.5A
Saturation Current (Isat)
7.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (20-Jun-2016)
Technical Docs (2)
Alternatives for SRP3212-1R0MR21
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
