Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP5030T-100MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel44AC1987
Re-Reel13AN8058RL
Cut Tape13AN8058
Product RangeSRP5030T Series
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.980 | $0.98 |
| Total Price | $0.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.980 |
| 25+ | $0.809 |
| 100+ | $0.664 |
| 250+ | $0.625 |
| 500+ | $0.586 |
| 1000+ | $0.547 |
| 5000+ | $0.536 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5030T-100MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel44AC1987
Re-Reel13AN8058RL
Cut Tape13AN8058
Product RangeSRP5030T Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)2.75A
Inductor ConstructionShielded
Saturation Current (Isat)3.5A
Product RangeSRP5030T Series
Inductor Case / Package-
DC Resistance Max0.128ohm
Inductance Tolerance± 20%
Product Length5.7mm
Product Width5.2mm
Product Height2.8mm
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
SRP5030T Series
DC Resistance Max
0.128ohm
Product Length
5.7mm
Product Height
2.8mm
RMS Current (Irms)
2.75A
Saturation Current (Isat)
3.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (20-Jun-2016)
Alternatives for SRP5030T-100M
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
