Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR4028-3R3YCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.14P7361
Product RangeSRR4028 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.707 |
| 25+ | $0.597 |
| 100+ | $0.504 |
| 250+ | $0.459 |
| 500+ | $0.413 |
| 1000+ | $0.388 |
| 2500+ | $0.384 |
| 5000+ | $0.376 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4028-3R3YCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.14P7361
Product RangeSRR4028 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2.15A
Inductor ConstructionShielded
Saturation Current (Isat)1.65A
Product RangeSRR4028 Series
Inductor Case / Package1919 [4848 Metric]
DC Resistance Max0.035ohm
Inductance Tolerance± 30%
Product Length4.8mm
Product Width4.8mm
Product Height2.8mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
SRR4028 Series
DC Resistance Max
0.035ohm
Product Length
4.8mm
Product Height
2.8mm
RMS Current (Irms)
2.15A
Saturation Current (Isat)
1.65A
Inductor Case / Package
1919 [4848 Metric]
Inductance Tolerance
± 30%
Product Width
4.8mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for SRR4028-3R3Y
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
