Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU1038A-6R2YCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel87X9540RL
Cut Tape87X9540
Product RangeSRU1038A Series
Your Part Number
2,379 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.220 | $1.22 |
| Total Price | $1.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 25+ | $1.050 |
| 100+ | $0.875 |
| 250+ | $0.828 |
| 500+ | $0.787 |
| 1000+ | $0.721 |
| 5000+ | $0.598 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU1038A-6R2YCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel87X9540RL
Cut Tape87X9540
Product RangeSRU1038A Series
Technical Datasheet
Inductance6.2µH
RMS Current (Irms)4A
Inductor ConstructionShielded
Saturation Current (Isat)4.2A
Product RangeSRU1038A Series
Power Inductor Case10mm x 10mm x 3.8mm
Inductor Case / Package-
DC Resistance Max0.024ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.2µH
Inductor Construction
Shielded
Product Range
SRU1038A Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
4A
Saturation Current (Isat)
4.2A
Power Inductor Case
10mm x 10mm x 3.8mm
DC Resistance Max
0.024ohm
Product Length
10mm
Product Height
3.8mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
