Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRIDGETEK
Manufacturer Part NoFT901L-TCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.70Y5736
Product RangeFT32 Family FT90x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.570 |
| 10+ | $8.630 |
| 25+ | $7.840 |
| 50+ | $7.310 |
| 100+ | $6.820 |
| 250+ | $5.720 |
| 500+ | $5.540 |
Price for:Each
Minimum: 1
Multiple: 1
$9.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRIDGETEK
Manufacturer Part NoFT901L-TCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.70Y5736
Product RangeFT32 Family FT90x Series Microcontrollers
Technical Datasheet
Product RangeFT32 Family FT90x Series Microcontrollers
Device CoreFT32
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
CPU Speed100MHz
Operating Frequency Max100MHz
Program Memory Size256KB
No. of Pins100Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's65I/O's
InterfacesEthernet, I2C, I2S, SPI, UART, USB
Embedded Interface TypeEthernet, I2C, I2S, SPI, UART, USB
RAM Memory Size64KB
ADC Channels7Channels
ADC Resolution10Bit
Supply Voltage Min2.97V
Supply Voltage Max3.63V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyFT32
MCU SeriesFT90x
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
FT32 Family FT90x Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
Operating Frequency Max
100MHz
No. of Pins
100Pins
MCU Case Style
LQFP
Interfaces
Ethernet, I2C, I2S, SPI, UART, USB
RAM Memory Size
64KB
ADC Resolution
10Bit
Supply Voltage Max
3.63V
Operating Temperature Max
85°C
MCU Family
FT32
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
FT32
Data Bus Width
32bit
CPU Speed
100MHz
Program Memory Size
256KB
IC Case / Package
LQFP
No. of I/O's
65I/O's
Embedded Interface Type
Ethernet, I2C, I2S, SPI, UART, USB
ADC Channels
7Channels
Supply Voltage Min
2.97V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
FT90x
MSL
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
