Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoAEDB-9140-A14Copy
Newark Part No.96K6282
Product RangeAEDB-9140 Series
Your Part Number
No Longer Available
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAEDB-9140-A14Copy
Newark Part No.96K6282
Product RangeAEDB-9140 Series
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution500PPR
No. of Detents0 Detents
OrientationVertical
Push SwitchWithout Push Switch
Encoder OutputQuadrature
Encoder MountingScrew Mount
Product RangeAEDB-9140 Series
Rotational Life Cycles500
No. of Channels3Channels
Shaft TypeNo Shaft
Shaft Length-
Shaft Diameter5mm
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-10°C
Operating Temperature Max85°C
IP Rating-
IP Rating-
TerminationCable with Connector
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
500PPR
Orientation
Vertical
Encoder Output
Quadrature
Product Range
AEDB-9140 Series
No. of Channels
3Channels
Shaft Length
-
Supply Voltage Min
4.5V
Operating Temperature Min
-10°C
IP Rating
-
Termination
Cable with Connector
Encoder Type
Incremental
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
Screw Mount
Rotational Life Cycles
500
Shaft Type
No Shaft
Shaft Diameter
5mm
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
IP Rating
-
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
