13 Product Results Found for "modules"
View
Buyer
Engineer
Manufacturer
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
67X5682 | Each | 1+ $134.180 | 24V | 24V | Continuous, Pulse | 100dB | IP66, NEMA 4, NEMA 4X, NEMA 13 | Stacklight - SL Series | 2.8kHz | 92mA | - | -30°C | 60°C | |||||
67X5681 | Each | 1+ $185.880 | 120V | - | Multiple | 100dB | IP66, NEMA 4, NEMA 4X, NEMA 13 | Stacklight - SL Series | 2.7kHz | 45mA | - | -30°C | 60°C | |||||
67X5620 | Each | 1+ $155.470 5+ $139.920 10+ $132.150 | 120V | - | Continuous, Pulse | 80dB | IP66, NEMA 4, NEMA 4X, NEMA 13 | Stacklight - SL Series | 4kHz | 21mA | - | -30°C | 60°C | |||||
67X5680 | Each | 1+ $176.890 5+ $159.190 10+ $150.350 | 120V | - | Continuous, Pulse | 100dB | IP66, NEMA 4, NEMA 4X, NEMA 13 | Stacklight - SL Series | 2.8kHz | 41mA | - | -30°C | 60°C | |||||
67X5621 | Each | 1+ $150.310 | 24V | 24V | Continuous, Pulse | 80dB | IP66, NEMA 4, NEMA 4X, NEMA 13 | Stacklight - SL Series | 4kHz | 39mA | - | -30°C | 60°C | |||||
23AM1419 | Each | 1+ $117.390 | - | 30V | Multiple | 104dB | IP65 | TL70 Pro Series | - | 75mA | 2.84" | -40°C | 50°C | |||||
Each | 1+ $155.760 10+ $145.770 25+ $137.190 50+ $132.910 100+ $128.620 | - | - | Multiple Tones | 105dB | IP66, IP67 | Modul-Perfect 70 PC7TD Series | - | - | - | -30°C | 70°C | ||||||
AUER SIGNAL | Each | 1+ $71.540 25+ $68.600 50+ $66.950 100+ $64.980 250+ $63.010 | - | - | 8 Tone | 95dB | IP65 | Modul-Compete 50 CT5ZM Series | - | - | - | -30°C | 60°C | |||||
BANNER ENGINEERING | Each | 1+ $135.050 | - | 30V | Multiple | 101dB | IP65 | TL70 Series | 2.6kHz | 120mA | 72mm | -40°C | 50°C | |||||
BANNER ENGINEERING | Each | Pricing is unavailable. Please contact customer services. | - | 30V | Multiple | 101dB | IP65 | TL70 Series | 2.6kHz | 120mA | 72mm | -40°C | 50°C | |||||
Each | 1+ $457.290 10+ $427.990 25+ $414.480 50+ $400.970 100+ $385.200 | - | - | Multiple Tones | 105dB | IP66, IP67 | Modul-Perfect 70 PC7VS Series | - | - | - | -30°C | 70°C | ||||||
Each | 1+ $110.080 25+ $105.540 50+ $103.010 100+ $99.980 250+ $96.960 | - | - | Multiple Tones | 105dB | IP66, IP67 | Modul-Perfect 70 PC7ZI Series | - | - | - | -30°C | 70°C | ||||||
Each | 1+ $89.740 25+ $86.040 50+ $83.980 100+ $81.500 250+ $79.040 | - | - | Multiple Tones | 105dB | IP66, IP67 | Modul-Perfect 70 PC7ZM Series | - | - | - | -30°C | 70°C | ||||||