Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No870P-G5Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.92F6385
Product Range870 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $222.840 |
| 5+ | $200.560 |
| 10+ | $189.420 |
| 25+ | $185.640 |
| 50+ | $181.840 |
Price for:Each
Minimum: 1
Multiple: 1
$222.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No870P-G5Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.92F6385
Product Range870 Series
Technical Datasheet
Supply Voltage VAC24V
Supply Voltage VDC-
TonesContinuous
Sound Pressure Level (SPL)103dBA
IP / NEMA Rating-
Product Range870 Series
Resonant Frequency-
Current Consumption630mA
External Depth48mm
Operating Temperature Min-
Operating Temperature Max-
SVHCTo Be Advised
Product Overview
The 870P-G5 is a panel-mount low-current high decibel AC Vibrating Horn for heavy-duty use. It comes complete with gasket and is UL-listed to NEMA 4X, NEMA 12 and NEMA 12K enclosure requirements. It is designed for semi-flush panel mounting, using supplied mounting template or installation on a 4-inch square box. For NEMA 4X installation, mount to a NEMA 4X enclosure using the supplied gasket.
- Heavy-duty die-cast housing
- Corrosion-resistant finish
- Adjustable volume
- Completely assembled
- 5.2Ω DC coil resistance
Applications
Automation & Process Control
Technical Specifications
Supply Voltage VAC
24V
Tones
Continuous
IP / NEMA Rating
-
Resonant Frequency
-
External Depth
48mm
Operating Temperature Max
-
Supply Voltage VDC
-
Sound Pressure Level (SPL)
103dBA
Product Range
870 Series
Current Consumption
630mA
Operating Temperature Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate