Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoAT121925 BK005Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.78X4396
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $783.790 |
| 2+ | $745.000 |
| 5+ | $696.130 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$783.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoAT121925 BK005Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.78X4396
Technical Datasheet
Jacket MaterialPTFE
Jacket ColorBlack
Wire Gauge12AWG
No. of Max Strands x Strand Size19 x 25AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30m
Operating Temperature Max200°C
Conductor Area CSA3.08mm²
Voltage Rating600V
Conductor MaterialSilver Plated Copper
External Diameter2.82mm
Approval SpecificationMIL-DTL-22759/11, MIL-DTL-22759/16
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PTFE
Wire Gauge
12AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
200°C
Voltage Rating
600V
External Diameter
2.82mm
Product Range
-
Jacket Color
Black
No. of Max Strands x Strand Size
19 x 25AWG
Reel Length (Metric)
30m
Conductor Area CSA
3.08mm²
Conductor Material
Silver Plated Copper
Approval Specification
MIL-DTL-22759/11, MIL-DTL-22759/16
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate