Axial Leaded Power Inductors :

65 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
63K2766

RoHS

Date/Lot Code

Each
1+$1.640
25+$1.180
100+$1.060
250+$1.030
500+$1.000
More Pricing...
5200 Series
1mH
1A
0.55ohm
± 20%
63K3871

RoHS

Date/Lot Code

Each
1+$2.580
25+$1.860
100+$1.720
250+$1.450
500+$1.330
More Pricing...
5900 Series
22µH
4A
0.026ohm
± 10%
63K2762

RoHS

Date/Lot Code

Each
1+$1.810
25+$1.390
100+$1.090
250+$1.080
500+$1.060
More Pricing...
5200 Series
100µH
2A
0.216ohm
± 20%
63K3810

RoHS

Each
1+$1.140
10+$1.000
25+$0.878
50+$0.844
100+$0.811
More Pricing...
5800 Series
10µH
1.28A
0.033ohm
± 10%
63K2764

RoHS

Each
1+$2.150
25+$1.620
100+$1.500
250+$1.460
500+$1.420
More Pricing...
5200 Series
250µH
2.5A
170mohm
± 20%
63K3856

RoHS

Each
1+$2.460
25+$1.800
100+$1.580
250+$1.510
500+$1.380
More Pricing...
5900 Series
1mH
800mA
0.844ohm
± 10%
63K3890

RoHS

Each
1+$2.890
25+$2.420
100+$2.260
250+$2.090
500+$1.880
More Pricing...
5900 Series
470µH
1.2A
0.38ohm
± 10%
63K3858

RoHS

Each
1+$2.530
25+$1.830
100+$1.490
250+$1.450
500+$1.370
More Pricing...
5900 Series
100µH
65mA
89.7ohm
± 10%
63K3812

RoHS

Date/Lot Code

Each
1+$1.610
10+$1.400
25+$1.270
50+$1.140
100+$1.020
More Pricing...
5800 Series
1mH
200mA
2.3ohm
± 10%
63K3881

RoHS

Date/Lot Code

Each
1+$2.160
25+$1.840
100+$1.550
250+$1.400
500+$1.300
More Pricing...
5900 Series
330µH
1.6A
0.212ohm
± 10%
13AN8125

RoHS

Each
1+$1.830
25+$1.320
100+$1.160
250+$1.120
500+$1.080
More Pricing...
5200 Series
68µH
5A
0.054ohm
± 20%
59AM5066

RoHS

Date/Lot Code

Each
1+$1.640
10+$1.280
25+$1.170
50+$1.060
100+$0.938
More Pricing...
5800 Series
100µH
632mA
0.208ohm
± 10%
59AM5067

RoHS

Date/Lot Code

Each
1+$1.640
10+$1.280
25+$1.170
50+$1.060
100+$0.938
More Pricing...
5800 Series
1mH
240mA
2.5ohm
± 10%
63K3811

RoHS

Date/Lot Code

Each
1+$1.380
10+$1.140
25+$1.020
50+$0.994
100+$0.969
More Pricing...
5800 Series
100µH
632mA
0.208ohm
± 10%
53K4757

RoHS

Date/Lot Code

Each
1+$5.840
10+$5.110
25+$4.320
50+$4.120
100+$3.780
More Pricing...
IHD Series
3.3µH
4A
0.016ohm
± 15%
53K4784

RoHS

Date/Lot Code

Each
1+$5.480
10+$4.590
25+$4.160
50+$3.280
100+$2.970
More Pricing...
IHD Series
10µH
250mA
7.3ohm
± 15%
58T5377

RoHS

Each
1+$2.440
10+$2.060
25+$1.830
50+$1.790
100+$1.740
More Pricing...
5900 Series
4.7mH
400mA
3.19ohm
± 10%
62AJ7722

RoHS

Date/Lot Code

Each
1+$5.630
10+$5.440
25+$5.240
50+$5.050
100+$4.850
More Pricing...
IHD Series
100µH
1.1A
0.208ohm
± 15%
25M8845

RoHS

TE CONNECTIVITY - SIGMAINDUCTORS
Each
1+$5.870
10+$4.860
25+$4.390
50+$4.170
100+$3.910
More Pricing...
SC30 Series
15µH
251mA
2.8ohm
± 10%
92AH6933

RoHS

Each
1+$1.750
10+$1.390
25+$1.290
50+$1.180
100+$1.060
More Pricing...
5800 Series
10µH
2.1A
0.032ohm
± 10%
08X4516

RoHS

Each
1+$6.050
10+$5.920
25+$5.810
50+$5.680
100+$5.570
More Pricing...
IHD Series
330µH
1.6A
0.257ohm
± 15%
34M6695

RoHS

Date/Lot Code

TE CONNECTIVITY - SIGMAINDUCTORS
Each
1+$7.760
10+$6.880
25+$5.810
50+$5.280
100+$4.920
More Pricing...
SC30 Series
470µH
65mA
42ohm
± 10%
92AH6938

RoHS

Each
1+$2.830
10+$2.370
25+$2.200
50+$2.040
100+$1.840
More Pricing...
5900 Series
22µH
3.8A
0.03ohm
± 10%
92AH6934

RoHS

Each
1+$1.380
10+$1.160
25+$1.020
50+$1.000
100+$0.974
More Pricing...
5800 Series
330µH
400mA
0.77ohm
± 10%
92AH6936

RoHS

Each
1+$2.830
10+$2.370
25+$2.200
50+$2.040
100+$1.840
More Pricing...
5900 Series
10µH
230mA
7.6ohm
± 10%
1-25 of 65 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK