34 Product Results Found for "SEPA"
View
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Flow Rate - Metric
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $20.880 10+ $20.000 25+ $18.610 50+ $17.150 100+ $15.140 More Pricing... | 12V | - | - | Square | 25mm | 6mm | Ball Bearing | - | - | 0.81CFM | 17dBA | - | 10000rpm | 2 Lead Wires | 30mA | - | - | 0.023m³/min | - | MFB25B | ||||||
Each | 1+ $22.840 10+ $21.870 25+ $20.360 50+ $18.770 100+ $16.560 More Pricing... | 12V | - | - | Square | 40mm | 10mm | Ball Bearing | - | - | 6.54CFM | 24dBA | - | 6100rpm | 3 Lead Wires | 40mA | - | - | 0.185m³/min | 28Pa | Brushless | ||||||
Each | 1+ $25.910 10+ $24.810 25+ $23.090 50+ $21.290 100+ $18.790 More Pricing... | 5V | - | - | Square | 40mm | 10mm | Ball Bearing | - | - | 6.48CFM | 24dBA | - | 3800rpm | 2 Lead Wires | 90mA | - | - | 0.184m³/min | - | MFB40H | ||||||
Each | 1+ $20.920 10+ $20.040 25+ $18.650 50+ $17.190 100+ $15.170 More Pricing... | 12V | - | - | Square | 40mm | 10mm | Ball Bearing | - | - | 6.06CFM | 25dBA | - | 5500rpm | 2 Lead Wires | 60mA | - | - | 0.172m³/min | - | MFB40H | ||||||
Each | 1+ $20.280 10+ $19.420 25+ $18.080 50+ $16.670 100+ $14.710 More Pricing... | 5V | - | - | Square | 25mm | 6mm | Ball Bearing | - | - | 0.81CFM | 17dBA | - | 10000rpm | 2 Lead Wires | 60mA | - | - | 0.023m³/min | - | MFB25B | ||||||
Each | 1+ $11.790 10+ $11.080 25+ $10.260 50+ $9.460 100+ $8.670 More Pricing... | 5V | - | - | Square | - | 8mm | Sleeve Bearing | - | - | 0.35CFM | 10dBA | 400mW | 11000rpm | 2 Lead Wires | 80mA | - | - | - | - | - | ||||||
Each | 1+ $23.990 10+ $22.970 25+ $21.380 50+ $19.710 100+ $17.400 More Pricing... | 5V | - | - | Square | 50mm | 10mm | Ball Bearing | - | - | 5.95CFM | 19dBA | - | 3500rpm | 2 Lead Wires | 50mA | - | - | 0.169m³/min | - | MFB50E | ||||||
Each | 1+ $25.910 10+ $24.810 25+ $23.090 50+ $21.290 100+ $18.790 More Pricing... | 12V | - | - | Square | 30mm | 10mm | Ball Bearing | - | - | 4.54CFM | 23dBA | - | 9100rpm | 2 Lead Wires | 70mA | - | - | 0.129m³/min | - | MFB30G | ||||||
Each | 1+ $25.910 10+ $24.810 25+ $23.090 50+ $21.290 100+ $18.790 More Pricing... | 5V | - | - | Square | 30mm | 10mm | Ball Bearing | - | - | 4.01CFM | 21dBA | - | 8500rpm | 2 Lead Wires | 130mA | - | - | 0.114m³/min | - | MFB30G | ||||||
Each | 1+ $34.520 10+ $31.180 25+ $30.360 50+ $28.840 100+ $27.120 More Pricing... | 12V | - | - | Square | 44mm | 7.5mm | Ball Bearing | - | - | - | 28dBA | - | - | 3 Lead Wires | 70mA | - | - | - | - | HFB | ||||||
Each | 1+ $32.030 10+ $29.050 25+ $28.330 50+ $26.960 100+ $25.430 More Pricing... | 5V | - | - | Square | 40mm | 20.5mm | Ball Bearing | - | - | - | 24dBA | - | 5800rpm | 2 Lead Wires | 90mA | - | - | - | - | HXB | ||||||
Each | 1+ $27.080 10+ $25.930 25+ $24.130 50+ $22.240 100+ $19.640 More Pricing... | 5V | - | - | Square | 40mm | 10mm | Ball Bearing | - | - | 6.48CFM | 24dBA | - | 5800rpm | 3 Lead Wires | 90mA | - | - | 0.184m³/min | - | MFB40H | ||||||
Each | 1+ $34.450 10+ $31.250 25+ $30.480 50+ $29.010 100+ $27.350 More Pricing... | 12V | - | - | Square | 50mm | 20.5mm | Ball Bearing | - | - | - | 29dBA | - | 4800rpm | 2 Lead Wires | 50mA | - | - | - | - | HXB | ||||||
Each | 1+ $25.540 10+ $24.460 25+ $22.760 50+ $20.980 100+ $18.520 More Pricing... | 12V | 12VDC | DC | Square | 50mm | 10mm | Ball Bearing | 8.42CFM | 14.3m³/h | 8.42CFM | 30dBA | - | 4800rpm | 2 Lead Wires | 60mA | - | - | 0.24m³/min | - | MFB50E | ||||||
Each | 1+ $16.340 10+ $15.640 25+ $14.560 50+ $13.420 100+ $11.840 More Pricing... | 5V | - | - | Square | 40mm | 10mm | - | - | - | - | 28dBA | - | 7500rpm | 4 Lead Wires, PWM Control | 100mA | - | - | 0.23m³/min | - | LF40P Series | ||||||
Each | 1+ $16.720 10+ $16.010 25+ $14.900 50+ $13.740 100+ $12.130 More Pricing... | 12V | - | - | Square | 40mm | 10mm | - | - | - | - | 28dBA | - | 7500rpm | 4 Lead Wires, PWM Control | 50mA | - | - | 0.23m³/min | - | LF40P Series | ||||||
Each | 1+ $11.760 10+ $11.050 25+ $10.230 50+ $9.440 100+ $8.650 More Pricing... | 12V | - | - | Square | 40mm | 10mm | Sleeve Bearing | - | - | - | 20dBA | - | 6000rpm | 2 Lead Wires, Tachometer | 30mA | - | - | 0.138m³/min | - | LF40J12 Series | ||||||
Each | 1+ $22.420 10+ $21.470 25+ $19.990 50+ $18.430 100+ $16.260 More Pricing... | 24V | - | - | Square | 60mm | 15mm | Ball Bearing | - | - | - | 31dBA | - | 4000rpm | 3 Lead Wires | 50mA | - | - | 0.47m³/min | - | PLB60B Series | ||||||
Each | 1+ $18.850 10+ $18.050 25+ $16.790 50+ $15.490 100+ $13.670 More Pricing... | 24V | - | - | Square | 60mm | 25mm | Ball Bearing | - | - | - | 36dBA | - | 4500rpm | 2 Lead Wires | 60mA | - | - | 0.612m³/min | - | PLB60A Series | ||||||
Each | 1+ $24.940 10+ $23.880 25+ $22.220 50+ $20.480 100+ $18.090 More Pricing... | 5V | - | - | Square | 15mm | 4.5mm | MagFix | - | - | - | 12dBA | - | 13000rpm | 3 Lead Wires | 70mA | - | - | 0.012m³/min | - | MF15B Series | ||||||
Each | 1+ $22.420 10+ $21.470 25+ $19.990 50+ $18.430 100+ $16.260 More Pricing... | 5V | - | - | Square | 60mm | 15mm | Ball Bearing | - | - | - | 31dBA | - | 4000rpm | 3 Lead Wires | 230mA | - | - | 0.47m³/min | - | PLB60B Series | ||||||
Each | 1+ $23.180 10+ $22.190 25+ $20.650 50+ $19.040 100+ $16.810 More Pricing... | 5V | - | - | Square | 60mm | 15mm | Ball Bearing | - | - | - | 31dBA | - | 4000rpm | 3 Lead Wires | 230mA | - | - | 0.47m³/min | - | PLB60B Series | ||||||
30AK6382 RoHS | Each | 1+ $21.450 10+ $20.540 25+ $19.120 50+ $17.620 100+ $15.550 More Pricing... | 5V | - | - | Square | 17mm | 4.5mm | Sleeve Bearing | - | - | - | 15dBA | - | 11200rpm | 3 Lead Wires | 60mA | - | - | 0.0183m³/min | - | MF17B05 Series | |||||
Each | 1+ $27.790 10+ $26.610 25+ $24.780 50+ $22.840 100+ $20.150 More Pricing... | 5V | - | - | Square | 35mm | 7.5mm | Ball Bearing | - | - | 0.95CFM | 27dBA | - | 7400rpm | 2 Lead Wires | 80mA | - | - | 0.027m³/min | - | HYB | ||||||
Each | 1+ $27.080 10+ $25.930 25+ $24.130 50+ $22.240 100+ $19.640 More Pricing... | 12V | - | - | Square | 50mm | 10mm | Ball Bearing | - | - | 8.42CFM | 30dBA | - | 4800rpm | 3 Lead Wires | 60mA | - | - | 0.24m³/min | - | MFB50E | ||||||