Natural Convection Heat Sinks:
1,050 Products FoundFind a huge range of Natural Convection Heat Sinks at Newark Electronics Mexico. We stock a large selection of Natural Convection Heat Sinks, including new and most popular products from the world's top manufacturers including: Fischer Elektronik, Wakefield Thermal, Boyd, Multicomp Pro & Advanced Thermal Solutions
View
Buyer
Engineer
Manufacturer
Thermal Resistance
Packages Cooled
External Width - Metric
Heat Sink Mounting
External Height - Metric
External Length - Metric
External Diameter - Metric
Heat Sink Material
External Width - Imperial
External Height - Imperial
External Length - Imperial
External Diameter - Imperial
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FISCHER ELEKTRONIK | Each | 1+ $4.230 | 29.3°C/W | TO-263 | 8mm | - | 10mm | 17.8mm | - | Copper | 0.31" | 0.39" | 0.7" | - | - | |||||
Each | 1+ $10.210 10+ $9.940 25+ $9.750 50+ $9.550 100+ $9.360 More Pricing... | 5.3°C/W | SOT-32, TO-3P, TO-220 | 42mm | - | 50.8mm | 25mm | - | Aluminium | 1.65" | 2" | 0.98" | - | - | ||||||
Each | 1+ $2.150 10+ $2.050 25+ $1.960 50+ $1.860 100+ $1.770 | 29°C/W | BGA | 14mm | - | 10.01mm | 14mm | - | Aluminium | 0.55" | 0.394" | 0.55" | - | - | ||||||
Each | 1+ $4.470 10+ $4.320 25+ $4.190 50+ $3.920 100+ $3.630 More Pricing... | 8.2°C/W | TO-3P, TO-220 | 45mm | - | 12.7mm | 25.4mm | - | Aluminium | 1.77" | 0.5" | 1" | - | - | ||||||
Each | 1+ $2.020 10+ $1.780 25+ $1.700 50+ $1.650 100+ $1.570 More Pricing... | 12.67°C/W | TO-220 | 34.9mm | - | 25.4mm | 12.7mm | - | Aluminum | 1.37" | 1" | 0.5" | - | - | ||||||
Each | 1+ $42.550 10+ $40.680 25+ $38.800 50+ $36.940 100+ $35.060 | 1.2°C/W | - | 100mm | - | 40mm | 150mm | - | Aluminium | 3.94" | 1.57" | 5.91" | - | - | ||||||
Each | 1+ $6.310 10+ $6.000 25+ $5.720 50+ $5.420 100+ $5.130 | 11°C/W | SOT-32, TO-3P, TO-220 | 34.9mm | - | 12.7mm | 38.1mm | - | Aluminium | 1.37" | 0.5" | 1.5" | - | - | ||||||
FISCHER ELEKTRONIK | Each | 1+ $29.410 10+ $28.110 25+ $26.820 50+ $25.530 100+ $24.240 | 2.15°C/W | - | 100mm | - | 40.01mm | 100mm | - | Aluminium | 3.94" | 1.58" | 3.94" | - | - | |||||
Each | 1+ $3.630 | 4.5°C/W | TO-3P, TO-218, TO-220, TO-247, TO-248 | 30mm | - | 45mm | 50mm | - | Aluminium | 1.18" | 1.77" | 1.97" | - | - | ||||||
Each | 1+ $7.750 10+ $7.490 25+ $7.280 50+ $6.800 100+ $6.290 More Pricing... | 7.8°C/W | TO-220 | 19.4mm | - | 28mm | 30mm | - | Aluminium | 0.76" | 1.1" | 1.18" | - | - | ||||||
Each | 1+ $0.710 10+ $0.640 25+ $0.615 50+ $0.596 100+ $0.579 More Pricing... | 22°C/W | TO-202, TO-218, TO-220 | 30mm | - | 12.7mm | 25.4mm | - | Aluminum | 1.18" | 0.5" | 1" | - | - | ||||||
Each | 1+ $0.710 10+ $0.640 25+ $0.615 50+ $0.596 100+ $0.579 More Pricing... | 24.5°C/W | TO-218, TO-220 | 19.1mm | - | 9.53mm | 19mm | - | Aluminum | 0.75" | 0.375" | 0.75" | - | 273 Series | ||||||
Each | 1+ $20.790 10+ $19.870 25+ $18.980 50+ $18.050 100+ $17.150 | 3.8°C/W | - | 100mm | - | 24.99mm | 100mm | - | Aluminium | 3.94" | 0.98" | 3.94" | - | - | ||||||
Each | 1+ $4.030 10+ $3.650 25+ $3.510 50+ $3.410 100+ $3.340 More Pricing... | 4.17°C/W | TO-218, TO-220, TO-247 | 41.9mm | - | 63.5mm | 25.4mm | - | Aluminum | 1.65" | 2.5" | 1" | - | - | ||||||
MULTICOMP PRO | Each | 1+ $2.930 100+ $2.650 250+ $2.450 500+ $2.240 1000+ $2.070 | 7.1°C/W | TO-220 | 42mm | - | 25mm | 38mm | - | - | 1.65" | 0.98" | 1.5" | - | - | |||||
Each | 1+ $6.680 10+ $6.450 25+ $6.260 50+ $5.850 100+ $5.420 More Pricing... | 14°C/W | TO-3 | 40mm | - | 12.7mm | 27mm | - | Aluminium | 1.57" | 0.5" | 1.06" | - | - | ||||||
BOYD | Each | 1+ $8.900 10+ $8.600 25+ $8.350 50+ $7.810 100+ $7.230 More Pricing... | 21°C/W | TO-126 | 22mm | - | 19mm | 19mm | - | Aluminium | 0.87" | 0.75" | 0.75" | - | - | |||||
FISCHER ELEKTRONIK | Each | 1+ $2.010 10+ $1.920 25+ $1.830 50+ $1.760 100+ $1.660 | 21°C/W | TO-220 | 14.5mm | - | 12.7mm | 19mm | - | Aluminium | 0.57" | 0.5" | 0.75" | - | - | |||||
BOYD | Each | 1+ $8.190 | 21.6°C/W | TO-126 | 22mm | - | 19mm | 19mm | - | Aluminium | 0.87" | 0.75" | 0.75" | - | - | |||||
Each | 1+ $11.370 10+ $10.690 25+ $9.940 50+ $9.190 100+ $8.470 More Pricing... | 2.8°C/W | TO-3P, TO-218, TO-220, TO-247, TO-248 | 30mm | - | 45mm | 100mm | - | Aluminium | 1.18" | 1.77" | 3.94" | - | - | ||||||
Each | 1+ $33.700 5+ $31.750 10+ $29.820 25+ $28.400 50+ $27.370 More Pricing... | 0.94°C/W | TO-3 | 120.7mm | - | 66.7mm | 140mm | - | Aluminum | 4.75" | 2.63" | 5.52" | - | - | ||||||
Each | 1+ $1.980 10+ $1.800 25+ $1.730 50+ $1.680 100+ $1.630 More Pricing... | - | BGA | 16.5mm | - | 8.89mm | 16.5mm | - | Aluminum | 0.65" | 0.35" | 0.65" | - | - | ||||||
Each | 1+ $1.290 | 13°C/W | TO-218, TO-220, TO-247 | 34.5mm | - | 25mm | 12.5mm | - | Aluminium | 1.36" | 0.98" | 0.49" | - | - | ||||||
Each | 1+ $2.070 10+ $1.980 25+ $1.890 50+ $1.800 100+ $1.710 | 8.5°C/W | DIP | 19mm | - | 4.8mm | 51mm | - | Aluminium | 0.75" | 0.19" | 2.01" | - | - | ||||||
Each | 1+ $1.560 10+ $1.420 25+ $1.360 50+ $1.290 | 13°C/W | DIP | 19mm | - | 4.8mm | 33mm | - | Aluminium | 0.75" | 0.19" | 1.3" | - | - | ||||||