Peltier Elements - Thermoelectric Modules:
153 Products FoundFind a huge range of Peltier Elements - Thermoelectric Modules at Newark Electronics Mexico. We stock a large selection of Peltier Elements - Thermoelectric Modules, including new and most popular products from the world's top manufacturers including: Multicomp Pro, European Thermodynamics, Wakefield Thermal & Dfrobot
View
Buyer
Engineer
Manufacturer
Transducer Function
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EUROPEAN THERMODYNAMICS | Each | 1+ $85.910 5+ $79.160 10+ $78.190 25+ $76.580 50+ $73.370 More Pricing... | Min: 1 / Mult: 1 | - | 1 Stage | - | 150W | 11A | 24.1VDC | 50mm | 50mm | 3.7mm | 68°C | APH | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $458.310 5+ $411.510 10+ $361.440 25+ $334.950 50+ $303.820 | Min: 1 / Mult: 1 | - | - | - | 59.3W | 3.95A | 30VDC | 122mm | 230mm | 150.7mm | - | AR-AR | - | - | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $81.700 5+ $75.290 10+ $74.350 25+ $72.830 50+ $69.770 More Pricing... | Min: 1 / Mult: 1 | - | 2 Stage | - | 800mW | 1.1A | 2.2VDC | 6mm | 6mm | 4.6mm | 92°C | AP2 | - | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ $96.770 25+ $92.310 50+ $88.830 100+ $86.350 250+ $84.370 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 83W | 83W | 6.7A | 20VDC | 40mm | 40mm | 3.3mm | 71°C | MCPF | 2.44ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ $27.170 50+ $25.130 100+ $23.450 250+ $22.150 500+ $21.030 | Min: 1 / Mult: 1 | - | 1 Stage | - | - | 8A | 9VDC | 30mm | 30mm | 3.2mm | - | MPETH | - | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ $47.980 25+ $45.760 50+ $44.040 100+ $42.810 250+ $41.830 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 7.3W | 7.5W | 3.2A | 3.8VDC | 15mm | 15mm | 3.8mm | 74°C | MCPE | 1.03ohm | UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ $77.790 5+ $71.840 10+ $70.140 25+ $69.020 50+ $66.350 More Pricing... | Min: 1 / Mult: 1 | - | 1 Stage | - | 102W | 6A | 29.2VDC | 40mm | 40mm | 3.1mm | 67°C | APH | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $70.800 5+ $65.400 10+ $63.850 25+ $62.830 50+ $60.390 More Pricing... | Min: 1 / Mult: 1 | - | 1 Stage | - | 4.2W | 800mA | 8.3VDC | 12mm | 11mm | 3mm | 74°C | APHC | - | 150mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $122.310 5+ $112.700 10+ $111.310 25+ $109.030 50+ $104.460 More Pricing... | Min: 1 / Mult: 1 | - | 1 Stage | - | 5.2W | 1.8A | 4.4VDC | 8.8mm | 11mm | 2.16mm | 64°C | APHC | 2.1ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $53.260 5+ $49.190 10+ $48.020 25+ $47.260 50+ $45.430 More Pricing... | Min: 1 / Mult: 1 | - | 1 Stage | - | 36W | 3.7A | 14.7VDC | 30mm | 34mm | 3.63mm | 66°C | APHC | 3.2ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $220.430 5+ $201.230 10+ $189.780 25+ $170.490 50+ $157.410 More Pricing... | Min: 1 / Mult: 1 | - | 3 Stage | - | 3W | 6.5A | 6.5VDC | 36mm | 36mm | 16mm | 117°C | AP3 | - | 100mm, UL-Style 1569, Unstripped | ||||
Each | 100+ $20.200 | Min: 100 / Mult: 100 | - | 1 Stage | - | 51.4W | 6A | 15.4VDC | 40mm | 40mm | 3.6mm | 68°C | TEC Series | 2.17ohm | 150mm, 20 AWG, PVC Insulated | |||||
MULTICOMP PRO | Each | 1+ $34.110 25+ $31.850 50+ $30.080 100+ $29.310 250+ $28.560 | Min: 1 / Mult: 1 | - | 1 Stage | - | 35W | 4A | 16VDC | 30mm | 30mm | 3.6mm | 72°C | MPETH | - | 100mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ $37.590 25+ $35.080 50+ $33.130 100+ $32.300 250+ $31.460 | Min: 1 / Mult: 1 | - | 1 Stage | - | 29W | 3.1A | 16VDC | 30mm | 30mm | 3.4mm | 72°C | MPETH | 4ohm | UL-Style 1213, Unstripped | ||||
MULTICOMP PRO | Each | 1+ $35.390 25+ $32.860 50+ $30.900 100+ $30.070 250+ $29.220 | Min: 1 / Mult: 1 | - | 1 Stage | - | 77W | 9.2A | 15.8VDC | 30mm | 30mm | 3.6mm | 70°C | MPETH | - | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ $18.130 50+ $16.760 100+ $15.650 250+ $14.780 500+ $14.030 | Min: 1 / Mult: 1 | - | 1 Stage | - | 6.8W | 5.1A | 2.2VDC | 15mm | 15mm | 3.65mm | 74°C | MPETH | 0.35ohm | UL-Style 1213, Unstripped | |||||
MULTICOMP PRO | Each | 1+ $28.410 50+ $26.270 100+ $24.520 250+ $23.170 500+ $21.990 | Min: 1 / Mult: 1 | - | 1 Stage | - | 34W | 6.6A | 9.1VDC | 30mm | 30mm | 3.2mm | - | MPETH | 1.1ohm | UL-Style 1213, Unstripped | ||||
MULTICOMP PRO | Each | 1+ $28.410 50+ $26.270 100+ $24.520 250+ $23.170 500+ $21.990 | Min: 1 / Mult: 1 | - | 1 Stage | - | 18W | 4A | 7.9VDC | 30mm | 30mm | 3.6mm | 73°C | MPET | - | 100mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ $33.710 50+ $31.180 100+ $29.100 250+ $27.480 500+ $26.090 | Min: 1 / Mult: 1 | - | 1 Stage | - | 35W | 4A | 16VDC | 30mm | 30mm | 3.6mm | 72°C | MPETH | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $41.100 5+ $37.960 10+ $37.060 25+ $36.470 50+ $35.060 More Pricing... | Min: 1 / Mult: 1 | - | 1 Stage | - | 17W | 7.4A | 3.6VDC | 20mm | 20mm | 3.5mm | 65°C | APHC | 0.4ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $41.100 5+ $37.960 10+ $37.060 25+ $36.470 50+ $35.060 More Pricing... | Min: 1 / Mult: 1 | - | 1 Stage | - | 9W | 3.7A | 3.6VDC | 16mm | 16mm | 3.6mm | 65°C | APHC | 0.8ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $359.690 5+ $322.960 10+ $283.670 25+ $262.880 50+ $238.440 | Min: 1 / Mult: 1 | - | - | - | 39.6W | 9.05A | 15VDC | 122mm | 160mm | 148.85mm | - | AR-AR | - | - | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $56.000 5+ $51.720 10+ $50.500 25+ $49.700 50+ $47.770 More Pricing... | Min: 1 / Mult: 1 | - | 1 Stage | - | 39W | 7.4A | 8.2VDC | 30mm | 30mm | 3.5mm | 65°C | APHC | 0.9ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $51.690 5+ $47.750 10+ $46.610 25+ $45.870 50+ $44.090 More Pricing... | Min: 1 / Mult: 1 | - | 1 Stage | - | 43.8W | 4A | 19.5VDC | 40mm | 40mm | 4.2mm | 69°C | APH | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $281.250 5+ $252.540 10+ $221.810 25+ $205.560 50+ $186.450 | Min: 1 / Mult: 1 | - | - | - | 23.8W | 3.825A | 15VDC | 100mm | 83mm | 117.6mm | - | AR-AR | - | - |