TH Series Thermally Conductive Materials:
423 Products FoundFind a huge range of Thermally Conductive Materials at Newark Electronics Mexico. We stock a large selection of Thermally Conductive Materials, including new and most popular products from the world's top manufacturers including: Laird, Panasonic, 3M, Wurth Elektronik & Bergquist
View
Buyer
Engineer
Manufacturer
Thermal Conductivity
Insulator Body Material
Conductive Material
Thickness
Breakdown Voltage Vbr
Thermal Impedance
Dielectric Strength
External Length
External Width
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $53.850 10+ $52.080 25+ $51.090 50+ $50.010 100+ $48.770 More Pricing... | 0.9W/m.K | Fibreglass, Silicone Rubber | Silicone, Fibreglass | 177.8µm | 4.5kV | 1.82°C/W | - | 19.05mm | 12.7mm | Sil-Pad Series | ||||||
Each | 1+ $22.850 10+ $21.230 25+ $19.620 50+ $19.180 100+ $18.730 More Pricing... | 700W/m.K | - | Graphite Sheet | 100µm | - | - | - | 115mm | 90mm | EYG | ||||||
BERGQUIST | Pack of 10 | 1+ $4.670 10+ $4.440 25+ $4.190 50+ $3.930 100+ $3.760 More Pricing... | 1.6W/m.K | Fibreglass | Silicone, Fibreglass | 0.229mm | 5500VAC | 0.95°C/W | - | - | - | - | |||||
Each | 1+ $143.710 10+ $137.620 25+ $134.520 50+ $131.400 100+ $128.420 | 1W/m.K | - | Filled Silicone Polymer | 1.016mm | - | - | - | 406.4mm | 203.2mm | - | ||||||
FISCHER ELEKTRONIK | Each | 1+ $1.420 10+ $1.360 25+ $1.300 50+ $1.220 100+ $1.160 More Pricing... | 0.37W/m.K | - | - | - | - | - | - | 14mm | 14mm | - | |||||
Each | 1+ $202.700 5+ $198.150 10+ $194.030 25+ $190.100 50+ $186.960 | 5W/m.K | - | Silicone, Fibreglass | 0.06" | - | 1.15°C/W | - | 406.4mm | 203.2mm | - | ||||||
Each | 1+ $83.920 10+ $76.280 25+ $75.190 50+ $73.240 100+ $68.230 More Pricing... | 2.7W/m.K | Gap Pad 2500 S80 | Filled Silicone Polymer | 3.18mm | 6kV | 0.74°C/W | - | 101.6mm | 101.6mm | - | ||||||
BERGQUIST | Each | 1+ $80.380 10+ $73.060 25+ $72.020 50+ $70.170 100+ $65.350 More Pricing... | 5W/m.K | - | Silicone, Fibreglass | 2.54mm | - | - | - | 101.6mm | 101.6mm | - | |||||
BERGQUIST | Each | 1+ $160.190 5+ $156.590 10+ $153.350 25+ $150.230 50+ $147.750 | 1W/m.K | - | Filled Silicone Polymer | 1.524mm | - | - | - | 406.4mm | 203.2mm | - | |||||
Pack of 10 | 1+ $7.880 5+ $7.120 10+ $6.960 25+ $6.800 50+ $6.450 More Pricing... | 0.9W/m.K | Fibreglass, Silicone Rubber | Silicone, Fibreglass | 177.8µm | 4.5kV | 1.82°C/W | - | 19.05mm | 12.7mm | - | ||||||
Each | 1+ $42.160 10+ $40.650 25+ $39.150 50+ $37.640 100+ $36.130 | 5W/m.K | Fibreglass | Silicone, Fibreglass | 0.02" | 5kV | - | - | 101.6mm | 101.6mm | - | ||||||
Each | 1+ $73.110 10+ $66.440 25+ $65.500 50+ $63.800 100+ $59.430 More Pricing... | 3.5W/m.K | Fibreglass, Silicone Elastomer | - | 0.38mm | 4kV | 0.57°C/W | - | 150mm | 150mm | - | ||||||
Each | 1+ $40.030 10+ $35.670 25+ $34.620 50+ $32.640 100+ $30.390 More Pricing... | 1W/m.K | - | - | 3.18mm | 6kV | - | - | 100mm | 100mm | - | ||||||
BERGQUIST | Each | 1+ $60.420 10+ $57.830 25+ $55.260 50+ $52.670 100+ $50.100 | 5W/m.K | - | Silicone, Fibreglass | 0.04" | 5kV | - | - | 101.6mm | 101.6mm | - | |||||
Pack of 10 | 1+ $5.160 10+ $4.920 25+ $4.630 50+ $4.350 100+ $4.170 More Pricing... | 1.6W/m.K | Fibreglass, Silicone Rubber | Silicone, Fibreglass | 228.6µm | 5.5kV | 0.95°C/W | - | - | - | - | ||||||
FISCHER ELEKTRONIK | Each | 1+ $3.110 10+ $3.050 25+ $2.870 50+ $2.770 100+ $2.690 More Pricing... | 0.37W/m.K | - | - | 0.127mm | - | - | - | 27.7mm | 24.5mm | - | |||||
BERGQUIST | Each | 1+ $1.220 10+ $1.170 25+ $1.110 50+ $1.060 100+ $0.996 More Pricing... | 1.3W/m.K | PI (Polyimide) Film | Silicone | 0.152mm | 6kV | 0.86°C/W | - | - | - | - | |||||
BERGQUIST | Pack of 10 | 1+ $6.070 10+ $5.770 25+ $5.440 50+ $5.110 100+ $4.900 More Pricing... | 1.6W/m.K | - | Silicone, Fibreglass | 0.229mm | - | - | - | - | - | - | |||||
BERGQUIST | Each | 1+ $2.360 10+ $2.300 25+ $2.170 50+ $2.090 100+ $2.040 More Pricing... | 3.5W/m.K | Fibreglass, Silicone Elastomer | Silicone, Fibreglass | 0.38mm | 4kV | - | - | - | - | - | |||||
Each | 1+ $38.440 10+ $37.310 25+ $36.180 50+ $35.050 100+ $31.660 | 0.6W/m.K | - | Acrylic Polymer | 0.25mm | - | - | 26kV/mm | 4.57m | 12.7mm | 3M 8810 | ||||||
Each | 1+ $632.420 | 3.4W/m.K | - | - | - | - | - | - | - | - | PSX-Pm | ||||||
Each | 1+ $155.260 5+ $149.900 10+ $144.550 | 0.6W/m.K | - | Polymer | 0.127mm | - | - | - | 32.918mm | 25.4mm | 9890 Series | ||||||
Each | 1+ $17.810 10+ $16.970 25+ $15.660 50+ $14.290 100+ $12.380 More Pricing... | 0.8W/m.K | Fibreglass, Silicone Rubber | - | 1.52mm | 6kV | - | - | - | 100mm | - | ||||||
Each | 1+ $147.360 5+ $142.280 10+ $137.200 | 0.6W/m.K | - | Polymer | 0.127mm | - | - | - | 32.918mm | 25.4mm | 9882 Series | ||||||
Each | 1+ $150.010 5+ $144.840 10+ $139.660 | 0.6W/m.K | - | Polymer | 0.127mm | - | - | - | 32.918mm | 25.4mm | 9885 Series | ||||||