Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-TEC30-33-020Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.46AM7402
Product RangeTEC Series
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $19.200 |
| 5+ | $18.190 |
| 10+ | $17.760 |
| 25+ | $17.500 |
| 50+ | $17.460 |
| 100+ | $17.410 |
| 250+ | $17.060 |
| 5000+ | $16.710 |
Price for:Each
Minimum: 1
Multiple: 1
$19.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-TEC30-33-020Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.46AM7402
Product RangeTEC Series
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc35.6W
Current Max @ Diff Temperature Max4A
Voltage Max @ Diff Temperature Max15.4V
Length30mm
Width30mm
Depth3.5mm
Temperature Difference Max68°C
Product RangeTEC Series
Internal Resistance3.08ohm
Lead Wires100mm 20 AWG Red & Black
SVHCNo SVHC (12-Jan-2017)
Product Overview
ATS-TEC30-33-020 is a thermoelectric module (TEC module). The thermoelectric device is a semiconductor heater or refrigeration unit that uses the Peltier effect to create a heat flux between the two surfaces of the module. The typical thermoelectric module is manufactured using two thin ceramic wafers with a series of P and N-doped bismuth-telluride semiconductor material elements sandwiched between them. Typical applications include thermal management, laboratory testing, laser diodes, refrigerators, telecom equipment, and biomedical equipment.
- Medium to small form factors (10x10 to 50x50mm (1.96"))
- Thin form factor (3.3 to 4.7mm (0.18"))
- Customizable shapes to suit different applications
- 4A max current at max diff temperature
- 15.4V max voltage at max diff temperature
- 35.6W cooling power
- 3.08ohm±10% internal resistance
- 68°C max temperature difference
- 30mm length, 30mm width, 3.5mm (0.13") height
- 100mm (3.93") wire length
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
4A
Length
30mm
Depth
3.5mm
Product Range
TEC Series
Lead Wires
100mm 20 AWG Red & Black
Cooling Power Pc
35.6W
Voltage Max @ Diff Temperature Max
15.4V
Width
30mm
Temperature Difference Max
68°C
Internal Resistance
3.08ohm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate