2. Cooling & Thermal Management
                                                                                                  3. Thermoelectric Modules & Assemblies
                                                                                                  Print Page

                                                                                                  MCPF-161-12-10-E

                                                                                                  Thermoelectric Peltier Cooler Module, Single Stage, 83 W, 6.7 A, 20 VDC, 40mm x 40mm x 3.3mm

                                                                                                  MULTICOMP PRO
                                                                                                  MULTICOMP PRO MCPF-161-12-10-E
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMCPF-161-12-10-E
                                                                                                  Newark Part No.08P1455
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  4 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$99.750
                                                                                                  25+$95.020
                                                                                                  50+$91.340
                                                                                                  100+$88.730
                                                                                                  250+$86.620
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $99.75
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMCPF-161-12-10-E
                                                                                                  Newark Part No.08P1455
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Transducer FunctionThermoelectric Cooler
                                                                                                  No. of Stages1 Stage
                                                                                                  Power Rating83W
                                                                                                  Cooling Power Pc83W
                                                                                                  Current Max @ Diff Temperature Max6.7A
                                                                                                  Voltage Max @ Diff Temperature Max20VDC
                                                                                                  Length40mm
                                                                                                  Width40mm
                                                                                                  Depth3.3mm
                                                                                                  Temperature Difference Max71°C
                                                                                                  Product Range-
                                                                                                  Internal Resistance2.44ohm
                                                                                                  Lead WiresUL-Style 1569, Unstripped
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  • PF series, for up to 150℃ and high efficiency
                                                                                                  • Max temperature for short time 200℃, recommended operation up to 150℃ for long life.
                                                                                                  • High power cycling applications in ON/OFF mode
                                                                                                  • Recommended operation current not higher the 0.7 Imax for long life
                                                                                                  • Epoxy sealed for moisture protection
                                                                                                  • Multicomp products are rated 4.6 out of 5 stars
                                                                                                  • 12 month limited warranty *view Terms & Conditions for details
                                                                                                  • 96% of customers would recommend to a friend

                                                                                                  Technical Specifications

                                                                                                  Transducer Function

                                                                                                  Thermoelectric Cooler

                                                                                                  Power Rating

                                                                                                  83W

                                                                                                  Current Max @ Diff Temperature Max

                                                                                                  6.7A

                                                                                                  Length

                                                                                                  40mm

                                                                                                  Depth

                                                                                                  3.3mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Lead Wires

                                                                                                  UL-Style 1569, Unstripped

                                                                                                  No. of Stages

                                                                                                  1 Stage

                                                                                                  Cooling Power Pc

                                                                                                  83W

                                                                                                  Voltage Max @ Diff Temperature Max

                                                                                                  20VDC

                                                                                                  Width

                                                                                                  40mm

                                                                                                  Temperature Difference Max

                                                                                                  71°C

                                                                                                  Internal Resistance

                                                                                                  2.44ohm

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  5 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.