Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCP30138Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16AN2730
Product RangeCP30 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 240+ | $17.360 |
Price for:Each
Minimum: 240
Multiple: 240
$4,166.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCP30138Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16AN2730
Product RangeCP30 Series
Technical Datasheet
Module TypeThermoelectric Cooler
No. of Stages1 Stage
Cooling Power Pc6.5W
Current Max @ Diff Temperature Max3A
Voltage Max @ Diff Temperature Max3.8V
Length15mm
Width15mm
Depth3.8mm
Temperature Difference Max66°C
Product RangeCP30 Series
Internal Resistance1ohm
Lead Wires100mm 22 AWG Red & Black
SVHCTo Be Advised
Technical Specifications
Module Type
Thermoelectric Cooler
Cooling Power Pc
6.5W
Voltage Max @ Diff Temperature Max
3.8V
Width
15mm
Temperature Difference Max
66°C
Internal Resistance
1ohm
SVHC
To Be Advised
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
3A
Length
15mm
Depth
3.8mm
Product Range
CP30 Series
Lead Wires
100mm 22 AWG Red & Black
Technical Docs (1)
Alternatives for CP30138
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate