7.3728MHz Crystals:

5,802 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
84K7746

RoHS

Each
1+
$1.350
10+
$1.070
25+
$0.983
50+
$0.898
100+
$0.803
More Pricing...
Min: 1 / Mult: 1
20MHz
Through Hole, 11mm x 4.65mm
30ppm
-
20ppm
HC49 Series
-10°C
60°C
73K1504

RoHS

Each (Supplied on Cut Tape)
1+
$0.706
Min: 5 / Mult: 5
Min: 100 / Mult: 5
32.768kHz
SMD, 8.7mm x 3.7mm
20ppm
12.5pF
20ppm
85SMX Series
-40°C
85°C
21M6820

RoHS

Date/Lot Code

Each
1+
$1.150
10+
$0.889
25+
$0.813
50+
$0.738
100+
$0.653
More Pricing...
Min: 1 / Mult: 1
2.4576MHz
Through Hole, 11mm x 4.65mm
50ppm
18pF
30ppm
A Series
-20°C
70°C
96F2800

RoHS

Date/Lot Code

Each
1+
$0.582
10+
$0.523
25+
$0.492
50+
$0.463
100+
$0.434
More Pricing...
Min: 1 / Mult: 1
4MHz
Through Hole, 11mm x 4.65mm
50ppm
18pF
30ppm
A Series
-20°C
70°C
77R1470

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.236
10+
$0.236
25+
$0.236
50+
$0.236
100+
$0.236
More Pricing...
Min: 1 / Mult: 1
16MHz
SMD, 5mm x 3.2mm
30ppm
18pF
20ppm
ABM3 Series
-40°C
85°C
13J1633

RoHS

Date/Lot Code

Each
1+
$0.342
10+
$0.308
25+
$0.298
50+
$0.288
100+
$0.274
More Pricing...
Min: 1 / Mult: 1
20MHz
Through Hole, 11.5mm x 5mm
50ppm
18pF
20ppm
ABL Series
-20°C
70°C
05W6195

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.870
10+
$0.730
25+
$0.704
50+
$0.678
100+
$0.651
More Pricing...
Min: 1 / Mult: 1
8MHz
SMD, 5mm x 3.2mm
150ppm
8pF
30ppm
AA Series
-40°C
125°C
52T7216

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.350
25+
$0.350
50+
$0.350
100+
$0.350
Min: 1 / Mult: 1
32.768kHz
SMD, 3.2mm x 1.5mm
-
12.5pF
20ppm
9HT10 Series
-40°C
85°C
77R1466

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.494
10+
$0.453
25+
$0.453
50+
$0.453
100+
$0.453
More Pricing...
Min: 1 / Mult: 1
12MHz
SMD, 5mm x 3.2mm
30ppm
18pF
20ppm
ABM3 Series
-40°C
85°C
44P2236

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.495
10+
$0.495
Min: 1 / Mult: 1
8MHz
SMD, 5mm x 3.2mm
50ppm
18pF
20ppm
ABM3B Series
-20°C
70°C
60R3993

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.495
Min: 1 / Mult: 1
32.768kHz
SMD, 8mm x 3.8mm
-
6pF
20ppm
ABS25 Series
-40°C
85°C
33P6976

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.593
10+
$0.570
50+
$0.535
100+
$0.484
250+
$0.450
More Pricing...
Min: 1 / Mult: 1
12MHz
SMD, 11.4mm x 4.7mm
50ppm
16pF
30ppm
HC49SM Series
-10°C
60°C
13J1649

RoHS

Date/Lot Code

Each
1+
$0.384
10+
$0.321
25+
$0.312
50+
$0.303
100+
$0.293
More Pricing...
Min: 1 / Mult: 1
8MHz
Through Hole, 11.5mm x 5mm
50ppm
18pF
20ppm
ABL Series
-20°C
70°C
60R3990

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.801
25+
$0.710
50+
$0.650
100+
$0.618
250+
$0.584
Min: 1 / Mult: 1
32.768kHz
SMD, 2mm x 1.2mm
-
12.5pF
10ppm
ABS06 Series
-40°C
85°C
60R3973

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.583
10+
$0.583
25+
$0.583
Min: 1 / Mult: 1
25MHz
SMD, 3.2mm x 2.5mm
30ppm
10pF
30ppm
ABM8G Series
-20°C
70°C
85K7454

RoHS

Each
1+
$0.527
10+
$0.382
25+
$0.342
50+
$0.301
100+
$0.260
More Pricing...
Min: 1 / Mult: 1
12MHz
Through Hole, 11mm x 4.7mm
50ppm
30pF
30ppm
HC49/4H Series
-20°C
70°C
14N8750

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.613
25+
$0.613
Min: 1 / Mult: 1
32.768kHz
SMD, 3.2mm x 1.5mm
-
7pF
20ppm
ABS07 Series
-40°C
85°C
18M8537

RoHS

Date/Lot Code

Each
1+
$0.251
10+
$0.251
25+
$0.251
50+
$0.230
100+
$0.230
More Pricing...
Min: 1 / Mult: 1
16MHz
Through Hole, 11mm x 4.65mm
50ppm
18pF
30ppm
A Series
-20°C
70°C
14N8749

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.611
25+
$0.609
50+
$0.557
Min: 1 / Mult: 1
32.768kHz
SMD, 3.2mm x 1.5mm
-
12.5pF
20ppm
ABS07 Series
-40°C
85°C
96F2797

RoHS

Date/Lot Code

Each
1+
$0.965
10+
$0.840
25+
$0.794
50+
$0.761
100+
$0.730
More Pricing...
Min: 1 / Mult: 1
1.8432MHz
Through Hole, 11mm x 4.65mm
50ppm
18pF
30ppm
A Series
-20°C
70°C
53K9029

RoHS

Each
1+
$0.160
10+
$0.147
25+
$0.147
50+
$0.147
100+
$0.147
More Pricing...
Min: 1 / Mult: 1
32.768kHz
Cylinder Radial, 6.2mm x 2mm Dia
-
12.5pF
20ppm
CFS206 Series
-20°C
70°C
67P3850

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.482
10+
$0.443
25+
$0.442
50+
$0.442
Min: 1 / Mult: 1
25MHz
SMD, 6mm x 3.5mm
30ppm
18pF
20ppm
ABM7 Series
-40°C
85°C
13J2287

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.150
25+
$1.070
50+
$1.060
Min: 1 / Mult: 1
32.768kHz
SMD, 4.1mm x 1.5mm
-
12.5pF
20ppm
CM415 Series
-40°C
85°C
05W6188

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.870
10+
$0.757
25+
$0.722
50+
$0.686
100+
$0.659
More Pricing...
Min: 1 / Mult: 1
16MHz
SMD, 5mm x 3.2mm
150ppm
12pF
30ppm
AA Series
-40°C
125°C
77R1485

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.494
10+
$0.453
25+
$0.453
50+
$0.453
100+
$0.453
More Pricing...
Min: 1 / Mult: 1
8MHz
SMD, 5mm x 3.2mm
30ppm
18pF
20ppm
ABM3 Series
-40°C
85°C
1-25 of 5802 items
of 233 page(s)