No exact matches found.
Showing products with similar part numbers
8 Product Results Found for "rc series"
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Product Range
Output Power Max
Output Voltage Max
Output Current
Dimming Control Type
DC / DC Converter Mounting
DC / DC Converter Output Type
Input Voltage Min
Approvals & Standards
Input Voltage Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ $14.310 10+ $14.100 25+ $13.570 50+ $12.670 | ITE & Railway | RCD-24 Series | 12.25W | 35V | 350mA | - | - | Adjustable | 4.5V | UL | 36V | ||||||
Each | 25+ $18.190 50+ $18.180 | ITE | RCD-48 Series | 39.2W | 56V | 700mA | Analog, Digital | Through Hole | Adjustable | 9V | CSA, IEC 60601, UL | 60V | ||||||
Each | 10+ $21.380 25+ $20.530 50+ $20.210 100+ $19.870 250+ $18.960 | ITE | RCD-48 Series | 39.2W | 56V | 700mA | Analogue, PWM | Chassis | Adjustable | 9V | CSA, IEC 60601, UL | 60V | ||||||
Each | 25+ $14.530 50+ $14.210 100+ $13.960 250+ $13.690 | ITE & Railway | RCD-24 Series | 31W | 31V | 1A | - | Through Hole | Adjustable | 6V | UL | 36V | ||||||
Each | 25+ $14.960 50+ $14.270 | ITE & Railway | RCD-24 Series | 37.2W | 31V | 1.2A | - | Through Hole | Adjustable | 6V | UL | 36V | ||||||
Each | 5+ $19.120 10+ $18.900 25+ $17.890 50+ $17.590 100+ $17.300 More Pricing... | ITE & Railway | RCD-24 Series | 24.5W | 35V | 700mA | - | - | Adjustable | 4.5V | UL | 36V | ||||||
Each | 5+ $17.620 10+ $17.470 25+ $16.220 50+ $15.620 100+ $15.070 More Pricing... | ITE & Railway | RCD-24 Series | 12.25W | 35V | 350mA | Analog | - | Adjustable | 4.5V | - | 36V | ||||||
Each | 5+ $24.550 10+ $24.100 25+ $22.860 50+ $22.020 100+ $21.190 More Pricing... | ITE & Railway | RCD-24 Series | 37.2W | 31V | 1.2A | - | - | Adjustable | 6V | UL | 36V | ||||||