0
0 Items$0.00

0.18µF General Purpose Film Capacitors :

9 Products Found
Find a huge range of 0.18µF General Purpose Film Capacitors at Newark Electronics Mexico. We stock a wide range of General Purpose Film Capacitors, such as 1µF, 0.01µF, 0.47µF & 0.047µF General Purpose Film Capacitors from the worlds top manufacturers including: Panasonic & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
49W0958

RoHS

Each
1+$0.661
10+$0.335
25+$0.325
50+$0.317
100+$0.307
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.18µF
± 5%
125V
250V
Through Hole
PC Pin
-
7.5mm
10.3mm
5mm
9.7mm
ECQE(B) Series
-40°C
105°C
-
49W1770

RoHS

Date/Lot Code

Each
1+$1.220
10+$0.666
25+$0.650
50+$0.634
100+$0.618
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.18µF
± 5%
250V
630V
Through Hole
PC Pin
-
15mm
18.5mm
8mm
16mm
ECQE(F) Series
-40°C
105°C
-
49W1475

RoHS

Each
1+$1.040
10+$0.560
25+$0.546
50+$0.531
100+$0.517
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.18µF
± 5%
200V
400V
Through Hole
PC Pin
-
15mm
18.5mm
5.4mm
12.5mm
ECQE(F) Series
-40°C
105°C
-
51AK3415

RoHS

Each
1+$2.190
25+$1.840
100+$1.730
250+$1.600
500+$1.450
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.18µF
± 5%
400V
1kV
Through Hole
PC Pin
-
22.5mm
26mm
10.5mm
23.5mm
ECQE(F) Series
-40°C
105°C
-
39AM8632

RoHS

Each
1+$0.567
10+$0.393
25+$0.333
50+$0.271
100+$0.233
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.18µF
± 10%
150V
250V
Through Hole
Radial Leaded
-
10mm
12mm
5mm
10.3mm
ECQE(F) Series
-40°C
105°C
-
99W2048

RoHS

Each
100+$0.442
500+$0.378
1000+$0.351
2500+$0.335
Metallized PP
Radial Box - 2 Pin
0.18µF
± 5%
125V
250V
Through Hole
PC Pin
GRADE II (Test Condition B)
10mm
13mm
5.9mm
15.1mm
ECWF(A) Series
-40°C
105°C
-
03J8755

RoHS

Each
2000+$0.483
2500+$0.473
Metallized PET
Radial Box - 2 Pin
0.18µF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
2.5mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
53W3613

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.920
Metallized PPS Stacked
2416 [6041 Metric]
0.18µF
± 2%
30V
50V
Surface Mount
-
GRADE II (Test Condition B)
-
6mm
4.1mm
2.8mm
ECHU(X) Series
-55°C
125°C
-
49W2489

RoHS

Each
1000+$0.310
2500+$0.288
Metallized PP
Radial Box - 2 Pin
0.18µF
± 5%
141V
630V
Through Hole
PC Pin
GRADE II (Test Condition B)
15mm
18.2mm
6.5mm
11.7mm
ECWF(A) Series
-40°C
105°C
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK