0
0 Items$0.00

1.8µF General Purpose Film Capacitors :

6 Products Found
Find a huge range of 1.8µF General Purpose Film Capacitors at Newark Electronics Mexico. We stock a wide range of General Purpose Film Capacitors, such as 1µF, 0.01µF, 0.47µF & 0.047µF General Purpose Film Capacitors from the worlds top manufacturers including: Panasonic

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
49W2494

RoHS

Date/Lot Code

Each
1+$2.060
10+$1.460
25+$1.340
50+$1.210
100+$1.130
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
141V
630V
Through Hole
PC Pin
GRADE II (Test Condition B)
22.5mm
26mm
14.8mm
19.8mm
ECWF(A) Series
-40°C
105°C
49W1485

RoHS

Date/Lot Code

Each
1+$1.820
10+$1.050
25+$1.030
50+$1.010
100+$0.986
More Pricing...
Metallized PET
Radial Box - 2 Pin
1.8µF
± 5%
200V
400V
Through Hole
PC Pin
-
27.5mm
31mm
11mm
20.5mm
ECQE(F) Series
-40°C
105°C
62W6692

RoHS

Each
1+$2.690
25+$1.940
100+$1.530
250+$1.460
500+$1.390
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
84V
450V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
15mm
23.7mm
18.8mm
16.7mm
ECWF(A) Series
-40°C
105°C
62W6708

RoHS

Each
1+$2.540
25+$1.820
100+$1.410
250+$1.360
500+$1.290
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
15mm
16.5mm
18.8mm
16.5mm
ECWF(A) Series
-40°C
105°C
49W0985

RoHS

Each
1000+$0.531
Metallized PET
Radial Box - 2 Pin
1.8µF
± 10%
150V
250V
Through Hole
PC Pin
-
22.5mm
26mm
7.5mm
15.5mm
ECQE(F) Series
-40°C
105°C
49W0980

RoHS

Each
1000+$0.512
2500+$0.462
Metallized PET
Radial Box - 2 Pin
1.8µF
± 5%
150V
250V
Through Hole
PC Pin
-
22.5mm
26mm
7.5mm
15.5mm
ECQE(F) Series
-40°C
105°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK