0
0 Items$0.00

100pF General Purpose Film Capacitors :

18 Products Found
Find a huge range of 100pF General Purpose Film Capacitors at Newark Electronics Mexico. We stock a wide range of General Purpose Film Capacitors, such as 1µF, 0.47µF, 0.22µF & 0.01µF General Purpose Film Capacitors from the worlds top manufacturers including: Panasonic, Kemet, Wima & LCR Components

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
64K0006

RoHS

Each
1+$1.730
10+$1.390
25+$1.280
50+$1.180
100+$1.070
More Pricing...
Film / Foil PS
Axial Leaded
100pF
± 2.5%
-
160V
Through Hole
PC Pin
-
-
8mm
-
-
FSC Series
-40°C
85°C
-
97K0249

RoHS

Each
1+$3.430
25+$2.900
100+$2.710
250+$2.520
500+$2.290
More Pricing...
Film / Foil PS
Axial Leaded
100pF
± 1%
250V
630V
Through Hole
PC Pin
-
-
12.5mm
-
-
FSC/EX Series
-40°C
85°C
-
66AJ7602

RoHS

Each
10+$0.860
25+$0.840
50+$0.820
100+$0.800
500+$0.700
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
100pF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
4.5mm
6mm
PFR/F411 Series
-55°C
100°C
-
53W3588

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.498
10+$0.180
100+$0.169
1000+$0.140
5000+$0.136
More Pricing...
Metallized PPS Stacked
0603 [1608 Metric]
100pF
± 5%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
-
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
-
96K2954

RoHS

Each
1+$0.653
10+$0.332
25+$0.313
50+$0.295
100+$0.276
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
100pF
± 5%
63V
100V
Through Hole
PC Pin
-
5mm
7.2mm
4.5mm
6mm
FKP2 Series
-55°C
100°C
-
85AK4179

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.564
10+$0.287
100+$0.259
1000+$0.230
5000+$0.210
More Pricing...
Metallized PPS Stacked
0805 [2012 Metric]
100pF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
0.9mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
33P8014

RoHS

Date/Lot Code

Each
10+$0.939
25+$0.918
50+$0.897
100+$0.876
500+$0.769
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
100pF
± 5%
700V
2kV
Through Hole
Radial Leaded
-
15mm
18mm
5.5mm
10.5mm
PHE448/F448 Series
-55°C
105°C
-
12AC1904

RoHS

Each
10+$1.010
25+$0.987
50+$0.965
100+$0.941
500+$0.825
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
100pF
± 5%
250V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
4.5mm
6mm
PFR/F411 Series
-55°C
100°C
-
85Y4631

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.286
100+$0.261
1000+$0.206
5000+$0.177
10000+$0.170
More Pricing...
Metallized PPS Stacked
0603 [1608 Metric]
100pF
± 2%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
-
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
-
46T6636

RoHS

Each
5+$0.721
10+$0.352
25+$0.325
50+$0.300
100+$0.273
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
100pF
± 10%
700V
2kV
Through Hole
PC Pin
-
15mm
18mm
5mm
11mm
FKP1 Series
-55°C
100°C
AEC-Q200
14AN9989

RoHS

Each
5+$1.180
10+$0.838
25+$0.819
50+$0.800
100+$0.781
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
100pF
± 5%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
6mm
4.5mm
PFR/F411 Series
-55°C
100°C
-
62W6418

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.525
10+$0.265
100+$0.241
1000+$0.189
5000+$0.180
More Pricing...
Metallized PPS Stacked
0805 [2012 Metric]
100pF
± 5%
30V
50V
Surface Mount
SMD
GRADE II (Test Condition B)
-
0.9mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
47AC4474

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.196
9000+$0.183
15000+$0.179
Metallized PPS Stacked
0805 [2012 Metric]
100pF
± 5%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
2mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
47AC4452

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.217
5000+$0.207
10000+$0.186
20000+$0.170
30000+$0.159
More Pricing...
Metallized PPS Stacked
0603 [1608 Metric]
100pF
± 2%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
-
74M1151

RoHS

Each
10+$0.430
25+$0.383
50+$0.334
100+$0.286
500+$0.252
Film / Foil PP
Radial Box - 2 Pin
100pF
± 5%
250V
1kV
Through Hole
PC Pin
-
5mm
7.2mm
4.5mm
6mm
FKP2 Series
-55°C
100°C
-
83AK4054

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.225
9000+$0.211
15000+$0.206
Metallized PPS Stacked
0805 [2012 Metric]
100pF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
2mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
16AM6882

RoHS

Each
10+$1.370
25+$1.280
50+$1.190
100+$1.060
500+$0.917
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
100pF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
4.5mm
6mm
PFR/F411 Series
-55°C
100°C
-
62W6417

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.597
10+$0.529
100+$0.469
1000+$0.396
5000+$0.338
More Pricing...
Metallized PPS Stacked
0805 [2012 Metric]
100pF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
2mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK