0
0 Items$0.00

4.7µF General Purpose Film Capacitors :

73 Products Found
Find a huge range of 4.7µF General Purpose Film Capacitors at Newark Electronics Mexico. We stock a wide range of General Purpose Film Capacitors, such as 0.1µF, 1µF, 0.47µF & 0.22µF General Purpose Film Capacitors from the worlds top manufacturers including: Kemet, Panasonic, Vishay, TDK & Cornell Dubilier

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Voltage Rating
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage Rating VAC
Voltage(AC)
Voltage(DC)
Capacitor Case Style
Voltage Rating VDC
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Operating Temperature Range
Product Length
Product Width
Series Name
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
90B0479

RoHS

Date/Lot Code

Each
1+$4.340
10+$2.870
25+$2.680
50+$2.480
100+$2.350
More Pricing...
Metallized PET
-
Axial Leaded
4.7µF
± 10%
-
-
63V
100V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
-
-
31.5mm
-
-
-
MKT1813 Series
-55°C
100°C
-
62W6555

RoHS

Each
1+$2.170
25+$1.600
100+$1.330
250+$1.180
500+$1.110
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
4.7µF
± 5%
-
-
150V
250V
-
-
Through Hole
Radial Leaded
-
22.5mm
-
21.5mm
26mm
-
21.5mm
ECQE(F) Series
-40°C
105°C
-
78Y8479

RoHS

Each
1+$22.440
25+$19.800
100+$16.640
250+$15.060
500+$14.020
More Pricing...
Metallized PPS
-
Radial Box - 2 Pin
4.7µF
± 5%
-
-
30V
50V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
-
18mm
8.5mm
-
16mm
SMR/F211 Series
-55°C
150°C
-
50AJ9715

RoHS

Date/Lot Code

Each
1+$3.410
25+$2.440
100+$2.070
250+$1.930
500+$1.800
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
4.7µF
± 10%
-
-
160V
450V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
-
26.5mm
13mm
-
22mm
R71H Series
-55°C
125°C
AEC-Q200
57AC2630

RoHS

Each
1+$7.010
10+$5.450
25+$5.100
50+$4.740
100+$4.530
More Pricing...
Metallized PET
-
Axial Leaded
4.7µF
± 10%
-
-
160V
250V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
-
-
41.5mm
-
-
-
MKT1813 Series
-55°C
100°C
-
98K6955

RoHS

Date/Lot Code

Each
1+$7.720
10+$5.850
25+$5.480
50+$5.110
100+$4.890
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
4.7µF
± 10%
-
-
63V
100V
-
-
Through Hole
Radial Leaded
-
22.5mm
-
30mm
10mm
-
23mm
MKT368 Series
-55°C
105°C
-
18AC7574

RoHS

Date/Lot Code

Each
1+$2.580
25+$2.150
100+$2.000
250+$1.840
500+$1.650
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
4.7µF
± 10%
-
-
40V
63V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
-
18mm
8.5mm
-
14.5mm
R60 Series
-55°C
105°C
AEC-Q200
92AC7672

RoHS

Date/Lot Code

Each
1+$2.850
25+$2.390
100+$2.220
250+$2.050
500+$1.840
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
4.7µF
± 10%
-
-
30V
50V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
-
7.2mm
7.2mm
-
13mm
R82 Series
-55°C
105°C
AEC-Q200
38AJ1271

RoHS

Each
1+$3.920
25+$2.850
100+$2.140
250+$1.990
500+$1.920
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
4.7µF
± 5%
High Frequency
-
-
600V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition B)
27.5mm
-
31.5mm
12mm
-
24.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
49W1234

RoHS

Date/Lot Code

Each
1+$1.920
10+$1.330
25+$1.190
50+$1.040
100+$0.936
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
4.7µF
± 10%
-
-
150V
250V
-
-
Through Hole
PC Pin
-
22.5mm
-
26mm
12mm
-
21.5mm
ECQE(F) Series
-40°C
105°C
-
73K6363

RoHS

Each
1+$2.320
10+$1.630
25+$1.440
50+$1.250
100+$1.170
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
4.7µF
± 10%
-
-
160V
250V
-
-
Through Hole
PC Pin
-
22.5mm
-
26mm
12mm
-
21.5mm
MMR Series
-40°C
105°C
-
50AJ9702

RoHS

Date/Lot Code

Each
1+$5.010
10+$3.710
25+$3.490
50+$3.250
100+$2.900
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
4.7µF
± 10%
-
-
200V
520V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
-
32mm
13mm
-
22mm
R71H Series
-55°C
125°C
AEC-Q200
84M5038

RoHS

Date/Lot Code

Each
1+$1.830
10+$1.270
25+$1.170
50+$1.050
100+$0.983
More Pricing...
Metallized PP
-
Radial Leaded
4.7µF
± 10%
-
-
63V
100V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
-
26mm
7.5mm
-
17mm
MMR Series
-40°C
105°C
-
50AJ9692

RoHS

Date/Lot Code

Each
1+$4.230
25+$3.040
100+$2.430
250+$2.260
500+$2.150
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
4.7µF
± 10%
-
-
220V
630V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
-
32mm
13mm
-
25mm
R71H Series
-55°C
125°C
AEC-Q200
01N8008

RoHS

Date/Lot Code

Each
1+$6.070
10+$4.410
25+$4.170
50+$3.910
100+$3.600
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
4.7µF
± 5%
-
-
160V
250V
-
-
Through Hole
Radial Leaded
-
27.5mm
-
23mm
31.5mm
-
23mm
PHE426/F426 Series
-55°C
85°C
-
96K7450

RoHS

Each
1+$3.600
25+$2.590
100+$2.180
250+$2.040
500+$1.890
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
4.7µF
± 10%
-
-
160V
250V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
-
31.5mm
11mm
-
21mm
B32524 Series
-55°C
125°C
AEC-Q200
62W6717

RoHS

Each
1+$5.700
10+$4.270
25+$3.990
50+$3.690
100+$3.510
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
4.7µF
± 5%
-
-
125V
250V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition B)
20mm
-
23.8mm
14.8mm
-
20.6mm
ECWF(A) Series
-40°C
105°C
-
26M1664

RoHS

Each
1+$4.850
10+$3.560
25+$3.310
50+$3.050
100+$2.890
More Pricing...
Metallized PET
-
Axial Leaded
4.7µF
± 10%
-
-
40V
63V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
-
-
26.5mm
-
-
-
MKT1813 Series
-55°C
100°C
-
65AH6261

RoHS

Each
1+$3.850
10+$2.940
25+$2.770
50+$2.590
100+$2.310
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
4.7µF
± 10%
-
-
141V
630V
-
-
Through Hole
Radial Leaded
-
22.5mm
-
25.3mm
18.3mm
-
23.9mm
ECWFD Series
-40°C
110°C
-
43AC9204

RoHS

Each
1+$3.370
25+$2.820
100+$2.620
250+$2.430
500+$2.180
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
4.7µF
± 5%
-
-
160V
250V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
-
26mm
15.5mm
-
24.5mm
F461 Series
-55°C
105°C
-
56P5228

RoHS

Each
1+$2.990
25+$2.150
100+$1.640
250+$1.560
500+$1.470
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
4.7µF
± 5%
-
-
40V
63V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
-
16mm
27mm
-
16mm
R60 Series
-55°C
105°C
AEC-Q200
96K7445

RoHS

Date/Lot Code

Each
5+$3.010
10+$2.140
15+$2.020
25+$1.920
50+$1.800
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
4.7µF
± 10%
-
-
63V
100V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
-
26.5mm
8.5mm
-
16mm
B32523 Series
-55°C
125°C
AEC-Q200
98K7014

RoHS

Each
1+$5.320
10+$3.930
25+$3.660
50+$3.380
100+$3.200
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
4.7µF
± 10%
-
-
63V
100V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
-
19mm
31mm
-
19mm
MKT373 Series
-55°C
105°C
-
41Y9885

RoHS

Each
10+$2.150
20+$2.070
30+$1.970
50+$1.890
100+$1.690
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
4.7µF
± 5%
-
-
40V
63V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
-
18mm
7mm
-
12.5mm
B32522 Series
-55°C
125°C
AEC-Q200
53AH6956

RoHS

Each
1+$2.830
25+$2.010
100+$1.710
250+$1.600
500+$1.490
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
4.7µF
± 5%
-
-
84V
450V
-
-
Through Hole
Radial Leaded
-
27.5mm
-
31mm
15.5mm
-
25.5mm
ECWFE Series
-40°C
105°C
-
1-25 of 73 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK