Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part NoSCD155K122A3Z25-FCopy
Newark Part No.51M4332
Product RangeSCD Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoSCD155K122A3Z25-FCopy
Newark Part No.51M4332
Product RangeSCD Series
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - Tabs
Capacitance1.5µF
Capacitance Tolerance± 10%
Typical ApplicationsSnubber
Capacitor MountingPanel Mount
Voltage(AC)580V
Voltage(DC)1.2kV
Humidity Rating-
Capacitor TerminalsSolder Lug
Lead Spacing25.4mm
dv/dt Rating400V/µs
Peak Current600A
RMS Current (Irms)23.9A
ESR0.004ohm
Product Diameter-
Product Length52.1mm
Product Width38.1mm
Product Height38.1mm
Ripple Current-
Output (kvar)-
Product RangeSCD Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
1.5µF
Typical Applications
Snubber
Voltage(AC)
580V
Humidity Rating
-
Lead Spacing
25.4mm
Peak Current
600A
ESR
0.004ohm
Product Length
52.1mm
Product Height
38.1mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial Box - Tabs
Capacitance Tolerance
± 10%
Capacitor Mounting
Panel Mount
Voltage(DC)
1.2kV
Capacitor Terminals
Solder Lug
dv/dt Rating
400V/µs
RMS Current (Irms)
23.9A
Product Diameter
-
Product Width
38.1mm
Ripple Current
-
Product Range
SCD Series
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate