1,703 Product Results Found for "PANASONIC"
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Voltage Rating VAC
Capacitor Dielectric Type
Capacitance Tolerance
Product Range
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Categories
Film Capacitors
(1,703)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.478 10+ $0.237 25+ $0.230 50+ $0.223 100+ $0.217 More Pricing... | Metallized PET | Radial Box - 2 Pin | - | 0.1µF | - | - | ± 10% | ECQE(F) Series | 200V | 400V | Through Hole | Radial Leaded | - | 10mm | 12mm | 6.3mm | 12mm | -40°C | 105°C | - | ||||||
Each | 1+ $0.401 10+ $0.193 25+ $0.186 50+ $0.178 100+ $0.171 More Pricing... | Metallized PET | Radial Box - 2 Pin | - | 0.047µF | - | - | ± 10% | ECQE(F) Series | 150V | 250V | Through Hole | Radial Leaded | - | 7.5mm | 10.3mm | 4.5mm | 7.5mm | -40°C | 105°C | - | ||||||
Each | 1+ $0.664 10+ $0.339 25+ $0.325 50+ $0.310 100+ $0.295 More Pricing... | Metallized PET | Radial Box - 2 Pin | - | 0.047µF | - | - | ± 10% | ECQE(F) Series | 250V | 630V | Through Hole | Radial Leaded | - | 10mm | 12mm | 6.5mm | 13.5mm | -40°C | 105°C | - | ||||||
Each | 1+ $0.913 10+ $0.519 25+ $0.484 50+ $0.449 100+ $0.414 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 1µF | - | - | ± 5% | ECWFD Series | 84V | 450V | Through Hole | Radial Leaded | - | 15mm | 17.5mm | 7.8mm | 11mm | -40°C | 110°C | - | ||||||
Each | 1+ $3.970 10+ $2.950 25+ $2.750 50+ $2.550 100+ $2.290 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 5.6µF | - | - | ± 5% | ECWFG Series | - | 600V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 27.5mm | 31.5mm | 12mm | 24.5mm | -40°C | 110°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.544 10+ $0.305 100+ $0.279 | Metallized PPS Stacked | 0805 [2012 Metric] | - | 2700pF | - | - | ± 2% | ECHU(X) Series | 30V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 0.9mm | 1.25mm | 0.9mm | -55°C | 125°C | - | ||||||
Each | 1+ $0.806 10+ $0.440 25+ $0.429 50+ $0.417 100+ $0.406 More Pricing... | Metallized PET | Radial Box - 2 Pin | - | 1µF | - | - | ± 10% | ECQE(F) Series | 150V | 250V | Through Hole | Radial Leaded | - | 15mm | 18.5mm | 7.4mm | 15mm | -40°C | 105°C | - | ||||||
Each | 1+ $1.060 10+ $0.572 25+ $0.557 50+ $0.543 100+ $0.529 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 0.33µF | - | - | ± 5% | ECWF(A) Series | 125V | 250V | Through Hole | PC Pin | GRADE II (Test Condition B) | 10mm | 13mm | 7.3mm | 16.4mm | -40°C | 105°C | - | ||||||
Each | 1+ $1.630 10+ $0.929 25+ $0.908 50+ $0.888 100+ $0.867 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 0.82µF | - | - | ± 5% | ECWF(A) Series | 84V | 450V | Through Hole | PC Pin | GRADE II (Test Condition B) | 15mm | 19.7mm | 18.1mm | 14.2mm | -40°C | 105°C | - | ||||||
Each | 1+ $1.840 10+ $1.270 25+ $1.130 50+ $0.983 100+ $0.896 More Pricing... | Metallized PET | Radial Box - 2 Pin | - | 1µF | - | - | ± 5% | ECQE(F) Series | 200V | 400V | Through Hole | Radial Leaded | - | 22.5mm | 18mm | 26mm | 18mm | -40°C | 105°C | - | ||||||
Each | 1+ $1.280 10+ $0.799 25+ $0.761 50+ $0.727 100+ $0.693 More Pricing... | Metallized PET | Radial Box - 2 Pin | - | 2.2µF | - | - | ± 10% | ECQE(F) Series | 150V | 250V | Through Hole | Radial Leaded | - | 22.5mm | 26mm | 8.5mm | 16.3mm | -40°C | 105°C | - | ||||||
Each | 1+ $0.466 10+ $0.224 25+ $0.218 50+ $0.210 100+ $0.204 More Pricing... | Metallized PET | Radial Box - 2 Pin | - | 0.01µF | - | - | ± 5% | ECQE(F) Series | 150V | 250V | Through Hole | Radial Leaded | - | 7.5mm | 7.4mm | 10.3mm | 7.4mm | -40°C | 105°C | - | ||||||
Each | 1+ $5.350 10+ $4.070 25+ $3.810 50+ $3.560 100+ $3.310 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 10µF | - | - | ± 5% | ECWFG Series | - | 600V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 27.5mm | 31.5mm | 13.5mm | 28.5mm | -40°C | 110°C | AEC-Q200 | ||||||
PANASONIC | Each | 1+ $3.320 10+ $2.430 25+ $2.260 50+ $2.080 100+ $1.840 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 4µF | - | - | ± 5% | ECWFG Series | - | 600V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 27.5mm | 31.5mm | 10.5mm | 21mm | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ $5.150 10+ $3.890 25+ $3.650 50+ $3.400 100+ $3.160 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 10µF | - | - | ± 5% | ECWFG Series | - | 600V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 27.5mm | 31.5mm | 13.5mm | 28.5mm | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $4.060 10+ $3.030 25+ $2.820 50+ $2.610 100+ $2.390 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 6.8µF | - | - | ± 5% | ECWFG Series | - | 600V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 27.5mm | 31.5mm | 12mm | 24.5mm | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $0.866 10+ $0.460 25+ $0.449 50+ $0.437 100+ $0.425 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 0.22µF | - | - | ± 10% | ECWFE Series | 141V | 630V | Through Hole | Radial Leaded | - | 22.5mm | 26mm | 6mm | 13mm | -40°C | 105°C | - | ||||||
PANASONIC | Each | 1+ $2.080 10+ $1.630 25+ $1.550 50+ $1.490 100+ $1.420 More Pricing... | Metallized PET | Radial Box - 2 Pin | - | 4.7µF | - | - | ± 5% | ECQE(F) Series | 150V | 250V | Through Hole | Radial Leaded | - | 22.5mm | 21.5mm | 26mm | 21.5mm | -40°C | 105°C | - | |||||
Each | 1+ $0.881 10+ $0.455 25+ $0.442 50+ $0.431 100+ $0.418 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 0.1µF | - | - | ± 5% | ECWF(A) Series | 125V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 7.5mm | 13mm | 5mm | 14.1mm | -40°C | 105°C | - | ||||||
Each | 1+ $0.587 10+ $0.308 25+ $0.298 50+ $0.290 100+ $0.280 More Pricing... | Metallized PET | Radial Box - 2 Pin | - | 0.33µF | - | - | ± 10% | ECQE(F) Series | 150V | 250V | Through Hole | Radial Leaded | - | 10mm | 12mm | 6.5mm | 12mm | -40°C | 105°C | - | ||||||
Each (Supplied on Full Reel) Full Reel | 3000+ $0.191 6000+ $0.187 12000+ $0.183 18000+ $0.182 30000+ $0.181 | Metallized PPS Stacked | 0805 [2012 Metric] | - | 1500pF | - | - | ± 2% | ECHU(X) Series | 30V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 2mm | 1.25mm | 0.9mm | -55°C | 125°C | - | ||||||
Each | 1+ $1.010 10+ $0.540 25+ $0.526 50+ $0.512 100+ $0.499 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 1µF | - | - | ± 5% | ECWFD Series | 84V | 450V | Through Hole | Radial Leaded | - | 7.5mm | 17.5mm | 7.8mm | 16mm | -40°C | 110°C | - | ||||||
PANASONIC | Each | 1+ $3.420 10+ $2.770 25+ $2.650 50+ $2.550 100+ $2.300 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 4µF | - | - | ± 5% | ECWFG Series | - | 800V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 27.5mm | 31.5mm | 13.5mm | 28.5mm | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ $1.170 10+ $0.747 25+ $0.740 50+ $0.734 100+ $0.729 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 0.33µF | - | - | ± 10% | ECWFE Series | 141V | 630V | Through Hole | Radial Leaded | - | 22.5mm | 26mm | 7mm | 14mm | -40°C | 105°C | - | ||||||
PANASONIC | Each | 1+ $3.320 10+ $2.470 25+ $2.360 50+ $2.240 100+ $1.630 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 2.2µF | - | - | ± 5% | ECWFG Series | - | 800V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 27.5mm | 31.5mm | 10.5mm | 21mm | -40°C | 110°C | AEC-Q200 | |||||