0
0 Items$0.00

Lithium-Ion / Hybrid Capacitors :

46 Products Found
Find a huge range of Lithium-Ion / Hybrid Capacitors at Newark Electronics Mexico. We stock a large selection of Lithium-Ion / Hybrid Capacitors, including new and most popular products from the world's top manufacturers including: Eaton Electronics, Vinatech, Cap-xx, Abracon & Cornell Dubilier

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Voltage(DC)
Capacitance
Discharge Current Max
ESR
Capacitance Tolerance
Lifetime @ Temperature
Capacitor Case / Package
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
38AJ2230

RoHS

Each
1+$7.170
25+$6.880
100+$6.050
250+$5.660
500+$5.120
More Pricing...
3.8V
150F
3A
0.05ohm
-10%, +30%
-
-
Through Hole
Radial Leaded
5mm
12.5mm
25mm
-25°C
70°C
VPC Series
38AJ2231

RoHS

Each
1+$7.610
25+$7.290
100+$6.420
250+$6.010
500+$5.430
More Pricing...
3.8V
250F
5A
0.05ohm
-10%, +30%
-
-
Through Hole
Radial Leaded
5mm
12.5mm
35mm
-25°C
70°C
VPC Series
92AH5292

RoHS

Each
1+$5.830
10+$5.250
25+$4.890
50+$4.550
100+$4.090
More Pricing...
3.8V
30F
-
0.55ohm
± 20%
1000 hours @ 60°C
Can
Through Hole
Radial Leaded
5mm
10.5mm
18mm
-25°C
60°C
HSL Series
92AH5293

RoHS

Each
1+$7.350
25+$7.050
100+$6.210
250+$5.800
500+$5.250
More Pricing...
3.8V
50F
-
0.45ohm
± 20%
1000 hours @ 60°C
Can
Through Hole
Radial Leaded
5mm
10.5mm
22mm
-25°C
60°C
HSL Series
20AM0144

RoHS

Each
1+$3.560
25+$2.590
100+$1.860
250+$1.820
500+$1.790
More Pricing...
3.8V
25F
800mA
0.4ohm
± 20%
-
Can
Through Hole
Radial Leaded
3.5mm
8mm
14mm
-25°C
70°C
HSHXXXX Series
85AK4598

RoHS

EATON ELECTRONICS
Each
1+$4.070
10+$3.660
25+$3.410
50+$3.170
100+$2.860
More Pricing...
3.8V
10F
-
1.5ohm
± 20%
1000 hours @ 60°C
Can
Through Hole
Radial Leaded
3.5mm
8.5mm
16mm
-25°C
60°C
HSL Series
58AJ8208

RoHS

Date/Lot Code

Each
1+$6.140
10+$4.580
25+$4.270
50+$3.950
100+$3.690
More Pricing...
3.8V
10F
-
0.5ohm
± 20%
-
Radial Leaded
Through Hole
PC Pin
3.5mm
8mm
14mm
-15°C
85°C
VMF Series
38AJ2228

RoHS

Each
1+$4.920
10+$4.420
25+$4.120
50+$3.840
100+$3.460
More Pricing...
3.8V
30F
500mA
0.35ohm
-10%, +30%
-
-
Through Hole
Radial Leaded
3.5mm
8mm
20mm
-25°C
70°C
VPC Series
38AJ2229

RoHS

Each
1+$6.840
25+$6.560
100+$5.780
250+$5.400
500+$4.890
More Pricing...
3.8V
100F
200mA
0.1ohm
-10%, +30%
-
-
Through Hole
Radial Leaded
5mm
10mm
30mm
-25°C
70°C
VPC Series
92AH5301

RoHS

Each
1+$17.290
5+$16.940
10+$16.600
25+$16.250
100+$15.910
More Pricing...
3.8V
220F
-
0.1ohm
± 20%
1000 hours @ 70°C
Can
Through Hole
Radial Leaded
7.5mm
16.5mm
27mm
-15°C
70°C
HS Series
92AH5297

RoHS

Each
1+$11.150
10+$9.830
25+$8.230
50+$7.430
100+$6.900
More Pricing...
3.8V
30F
-
0.55ohm
± 20%
1000 hours @ 70°C
Can
Through Hole
Radial Leaded
5mm
10.5mm
18mm
-15°C
70°C
HS Series
92AH5296

RoHS

Each
1+$18.570
5+$18.200
10+$17.830
25+$17.460
100+$17.090
More Pricing...
3.8V
220F
-
0.1ohm
± 20%
1000 hours @ 60°C
Can
Through Hole
Radial Leaded
7.5mm
16.5mm
27mm
-25°C
60°C
HSL Series
20AM0154

RoHS

Each
1+$13.280
25+$10.460
100+$8.500
250+$8.330
500+$8.160
More Pricing...
3.8V
350F
11A
0.045ohm
± 20%
-
Can
Through Hole
Radial Leaded
5mm
12.5mm
40mm
-25°C
70°C
HSHXXXX Series
20AM0143

RoHS

Each
1+$3.500
25+$2.530
100+$1.980
250+$1.910
500+$1.830
More Pricing...
3.8V
22F
700mA
0.45ohm
± 20%
-
Can
Through Hole
Radial Leaded
2.6mm
6.3mm
22mm
-25°C
70°C
HSHXXXX Series
20AM0145

RoHS

Each
1+$3.820
25+$2.810
100+$2.110
250+$2.040
500+$1.960
More Pricing...
3.8V
40F
1.2A
0.25ohm
± 20%
-
Can
Through Hole
Radial Leaded
3.5mm
8mm
20mm
-25°C
70°C
HSHXXXX Series
20AM0153

RoHS

Each
1+$11.990
25+$9.390
100+$8.010
250+$7.850
500+$7.690
More Pricing...
3.8V
300F
10A
0.05ohm
± 20%
-
Can
Through Hole
Radial Leaded
5mm
12.5mm
35mm
-25°C
70°C
HSHXXXX Series
20AM0156

RoHS

Each
1+$17.430
5+$15.440
10+$13.080
25+$11.890
100+$11.100
More Pricing...
3.8V
450F
15A
0.04ohm
± 20%
-
Can
Through Hole
Radial Leaded
7.5mm
16mm
30mm
-25°C
70°C
HSHXXXX Series
20AM0152

RoHS

Each
1+$8.520
10+$6.490
25+$5.880
50+$5.270
100+$5.090
More Pricing...
3.8V
200F
6A
0.065ohm
± 20%
-
Can
Through Hole
Radial Leaded
5mm
12.5mm
25mm
-25°C
70°C
HSHXXXX Series
20AM0158

RoHS

Each
1+$29.140
5+$25.690
10+$22.250
25+$21.910
100+$21.570
More Pricing...
3.8V
1000F
30A
0.03ohm
0%, +50%
-
Can
Through Hole
Radial Leaded
7.5mm
18mm
50mm
-25°C
70°C
HSHXXXX Series
47AM2324

RoHS

Each
1+$7.170
25+$6.880
100+$6.050
250+$5.660
500+$5.120
More Pricing...
3.8V
150F
3A
0.05ohm
-10%, +30%
-
-
Through Hole
Radial Leaded
5mm
10mm
40mm
-25°C
70°C
VPC Series
29AM5712

RoHS

Each
1+$5.520
10+$4.960
25+$4.630
50+$4.300
100+$3.880
More Pricing...
3.8V
150F
-
0.14ohm
± 20%
-
-
Through Hole
Radial Leaded
5mm
10mm
30mm
-25°C
70°C
LY13R8 Series
85AK4599

RoHS

EATON ELECTRONICS
Each
1+$8.990
10+$7.920
25+$6.640
50+$5.990
100+$5.570
More Pricing...
3.8V
25F
-
0.65ohm
± 20%
1000 hours @ 60°C
Can
Through Hole
Radial Leaded
3.5mm
8.5mm
22mm
-25°C
60°C
HSL Series
20AM0151

RoHS

Each
1+$7.450
10+$5.650
25+$5.400
50+$5.130
100+$4.880
More Pricing...
3.8V
200F
7A
0.06ohm
± 20%
-
Can
Through Hole
Radial Leaded
5mm
10mm
40mm
-25°C
70°C
HSHXXXX Series
29AM5709

RoHS

Each
1+$3.380
10+$3.040
25+$2.840
50+$2.640
100+$2.370
More Pricing...
3.8V
30F
-
0.35ohm
± 20%
-
-
Through Hole
Radial Leaded
3.5mm
8mm
25mm
-25°C
70°C
LY13R8 Series
29AM5710

RoHS

Each
1+$6.580
10+$5.910
25+$5.510
50+$5.130
100+$4.620
More Pricing...
3.8V
70F
-
0.165ohm
± 20%
-
-
Through Hole
Radial Leaded
5mm
10mm
25mm
-25°C
70°C
LY13R8 Series
1-25 of 46 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK