Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 298D105X0010K2T Surface Mount Tantalum Capacitor, 1 µF, 10 V, 0402 [1005 Metric], ± 20%, 20 ohm, K](https://mexico.newark.com/productimages/standard/en_US/68AC1467-40.jpg)
ManufacturerVISHAY
Manufacturer Part No298D105X0010K2TCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.69AC4009
Product RangeMICROTAN 298D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.690 |
| 10000+ | $0.667 |
| 15000+ | $0.653 |
| 25000+ | $0.640 |
| 50000+ | $0.626 |
| 125000+ | $0.614 |
| 250000+ | $0.600 |
| 500000+ | $0.587 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
$3,450.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No298D105X0010K2TCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.69AC4009
Product RangeMICROTAN 298D Series
Technical Datasheet
Capacitance1µF
Voltage(DC)10V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 20%
ESR20ohm
Manufacturer Size CodeK
Failure Rate-
Ripple Current27mA
Product Length1mm
Product Width0.5mm
Product Height0.6mm
Operating Temperature Min-55°C
Product RangeMICROTAN 298D Series
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
0402 [1005 Metric]
ESR
20ohm
Failure Rate
-
Product Length
1mm
Product Height
0.6mm
Product Range
MICROTAN 298D Series
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
K
Ripple Current
27mA
Product Width
0.5mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate