Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.760 |
| 10+ | $1.290 |
| 25+ | $1.130 |
| 50+ | $1.020 |
| 100+ | $0.914 |
| 500+ | $0.752 |
Product Information
Product Overview
The 2646480002 is a round cable EMI Suppression Core with 46-grade material. Latest material development is a MgZn ferrite intended for suppression applications. This material does not use nickel in its composition, hence it avoids potential environmental issues. The suppression performance of this 46 material is similar to our widely used 43 material. This new Fair-Rite grade 46 is supplied in the larger sizes of the round cable EMI suppression and snap-it cores. The actual DC H field in the application is this value of H times the actual NI (ampere-turn) product. For the effect of the DC bias on the impedance of the bead material. Minimum impedance values are specified for the + marked frequencies.
- Controlled for impedances only
- 0.25cal/g/°C Specific heat
- 3.5 to 4.5mW/cm-°C Thermal conductivity
Applications
Industrial
Technical Specifications
12.3mm
4.95mm
300MHz
-
25.4mm
25MHz
233ohm
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate