Split Core Ferrites:

277 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Product Length
Frequency Min
Inner Diameter
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
08P2343

RoHS

Date/Lot Code

Each
1+
$7.310
10+
$7.030
25+
$6.850
50+
$6.720
100+
$6.590
More Pricing...
Total:$7.31
Min: 1 / Mult: 1
12.5mm
-
-
-
-
270ohm
WE-STAR-FIX Series
08P2333

RoHS

Each
1+
$6.210
10+
$6.120
25+
$5.940
50+
$5.760
100+
$5.680
More Pricing...
Total:$6.21
Min: 1 / Mult: 1
7.5mm
-
1MHz
-
1GHz
246ohm
WE-STAR-TEC Series
96B5352

RoHS

Each
1+
$6.060
10+
$4.360
25+
$3.810
50+
$3.600
Total:$6.06
Min: 1 / Mult: 1
18.5mm
-
1MHz
-
300MHz
220ohm
-
77M7691

RoHS

Date/Lot Code

Each
1+
$2.840
10+
$2.130
25+
$1.870
50+
$1.730
100+
$1.560
More Pricing...
Total:$2.84
Min: 1 / Mult: 1
4.9mm
-
200MHz
-
1GHz
215ohm
-
08P2338

RoHS

Each
1+
$6.160
10+
$6.080
25+
$5.900
50+
$5.720
100+
$5.540
More Pricing...
Total:$6.16
Min: 1 / Mult: 1
8mm
-
-
-
-
165ohm
WE-STAR-RING Series
74T0813

RoHS

Each
1+
$5.860
10+
$5.770
25+
$5.650
50+
$5.550
100+
$5.430
More Pricing...
Total:$5.86
Min: 1 / Mult: 1
5mm
-
1MHz
-
1GHz
182ohm
WE-STAR-TEC Series
08P2335

RoHS

Each
1+
$7.670
10+
$7.560
25+
$7.410
50+
$7.270
100+
$7.120
More Pricing...
Total:$7.67
Min: 1 / Mult: 1
10.5mm
-
-
-
1GHz
270ohm
WE-STAR-TEC Series
83K4249

RoHS

Each
1+
$3.250
10+
$2.500
25+
$2.160
50+
$1.970
100+
$1.880
More Pricing...
Total:$3.25
Min: 1 / Mult: 1
6.3mm
-
25MHz
-
300MHz
260ohm
-
79M5820

RoHS

Date/Lot Code

Each
1+
$5.180
10+
$3.660
25+
$3.270
50+
$3.010
Total:$5.18
Min: 1 / Mult: 1
12.7mm
-
25MHz
-
300MHz
205ohm
-
54H0362

RoHS

Each
1+
$17.700
10+
$13.590
25+
$13.530
50+
$13.470
Total:$17.70
Min: 1 / Mult: 1
25.15mm
-
1MHz
-
300MHz
375ohm
-
88T6950

RoHS

Each
1+
$6.160
10+
$6.080
25+
$5.900
50+
$5.720
100+
$5.630
More Pricing...
Total:$6.16
Min: 1 / Mult: 1
7.5mm
-
1MHz
-
1GHz
246ohm
WE-STAR-TEC Series
20H0236

RoHS

Each
1+
$3.590
10+
$2.820
25+
$2.280
50+
$2.160
100+
$2.000
Total:$3.59
Min: 1 / Mult: 1
6.3mm
-
200MHz
-
1GHz
230ohm
-
60M5316

RoHS

Date/Lot Code

Each
1+
$2.930
10+
$2.210
25+
$1.880
50+
$1.740
100+
$1.640
Total:$2.93
Min: 1 / Mult: 1
6.3mm
-
25MHz
-
300MHz
245ohm
-
94C4635

RoHS

Date/Lot Code

Each
1+
$3.880
10+
$2.900
25+
$2.610
50+
$2.360
100+
$2.290
More Pricing...
Total:$3.88
Min: 1 / Mult: 1
9.85mm
-
200MHz
-
1GHz
175ohm
-
08P2339

RoHS

Each
1+
$8.060
10+
$7.950
25+
$7.720
50+
$7.490
100+
$7.240
More Pricing...
Total:$8.06
Min: 1 / Mult: 1
16mm
-
-
-
-
130ohm
WE-STAR-RING Series
90B5618

RoHS

Each
1+
$1.660
10+
$1.280
25+
$1.140
50+
$1.040
100+
$0.947
More Pricing...
Total:$1.66
Min: 1 / Mult: 1
4.9mm
-
1MHz
-
300MHz
180ohm
-
69R7278

RoHS

Date/Lot Code

Each
1+
$3.160
10+
$2.310
25+
$1.990
50+
$1.820
100+
$1.720
Total:$3.16
Min: 1 / Mult: 1
9.85mm
-
25MHz
-
300MHz
190ohm
-
97K3064

RoHS

Each
1+
$3.100
10+
$2.760
100+
$2.170
500+
$1.770
1000+
$1.540
More Pricing...
Total:$3.10
Min: 1 / Mult: 1
6.5mm
-
10MHz
-
300MHz
220ohm
MP LF Series
88T6948

RoHS

Each
1+
$6.680
10+
$6.590
25+
$6.400
50+
$6.190
100+
$6.100
More Pricing...
Total:$6.68
Min: 1 / Mult: 1
5mm
-
1MHz
-
1GHz
320ohm
WE-STAR-TEC Series
90B5610

RoHS

Each
1+
$2.690
10+
$1.970
25+
$1.720
50+
$1.550
100+
$1.390
More Pricing...
Total:$2.69
Min: 1 / Mult: 1
4.9mm
-
1MHz
-
300MHz
280ohm
-
78K6137

RoHS

Each
1+
$15.280
10+
$11.630
25+
$10.770
Total:$15.28
Min: 1 / Mult: 1
18mm
-
25MHz
-
300MHz
365ohm
-
83K0482

RoHS

Each
1+
$5.370
10+
$3.880
25+
$3.400
50+
$3.210
Total:$5.37
Min: 1 / Mult: 1
12.7mm
-
25MHz
-
300MHz
250ohm
-
78R5632

RoHS

Each
1+
$6.500
10+
$5.180
25+
$4.780
50+
$4.590
Total:$6.50
Min: 1 / Mult: 1
8mm
-
150kHz
-
30MHz
-
WE-STAR-FIX Series
51M9261

RoHS

Date/Lot Code

Each
1+
$2.060
10+
$1.500
25+
$1.300
50+
$1.180
100+
$1.060
More Pricing...
Total:$2.06
Min: 1 / Mult: 1
4.9mm
-
25MHz
-
300MHz
150ohm
-
50B3445

RoHS

Each
1+
$5.810
10+
$4.170
25+
$3.640
50+
$3.260
100+
$3.160
More Pricing...
Total:$5.81
Min: 1 / Mult: 1
12.7mm
-
1MHz
-
300MHz
260ohm
-
1-25 of 277 items
of 12 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK