10.15mm Split Core Ferrites:

291 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Product Length
Frequency Min
Inner Diameter
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
08P2333

RoHS

Each
1+
$5.540
10+
$5.450
25+
$5.430
50+
$5.030
100+
$4.800
More Pricing...
Min: 1 / Mult: 1
7.5mm
-
1MHz
-
1GHz
246ohm
WE-STAR-TEC Series
96B5352

RoHS

Date/Lot Code

Each
1+
$6.490
10+
$5.070
25+
$4.050
50+
$3.970
100+
$3.780
More Pricing...
Min: 1 / Mult: 1
18.5mm
-
1MHz
-
300MHz
220ohm
-
77M7691

RoHS

Date/Lot Code

Each
1+
$3.450
10+
$2.660
25+
$2.210
50+
$2.050
100+
$1.870
More Pricing...
Min: 1 / Mult: 1
4.9mm
-
200MHz
-
1GHz
215ohm
-
08P2338

RoHS

Each
1+
$5.370
10+
$5.040
25+
$5.010
50+
$4.830
100+
$4.470
More Pricing...
Min: 1 / Mult: 1
8mm
-
-
-
-
165ohm
WE-STAR-RING Series
97K3064

RoHS

Each
1+
$2.920
10+
$2.590
100+
$2.020
500+
$1.650
1000+
$1.420
More Pricing...
Min: 1 / Mult: 1
6.5mm
-
10MHz
-
300MHz
220ohm
-
08P2343

RoHS

Each
1+
$6.650
10+
$6.370
25+
$6.190
50+
$6.070
100+
$5.930
More Pricing...
Min: 1 / Mult: 1
12.5mm
-
-
-
-
270ohm
WE-STAR-FIX Series
79M5820

RoHS

Date/Lot Code

Each
1+
$3.030
10+
$3.030
25+
$3.030
50+
$2.780
100+
$2.770
More Pricing...
Min: 1 / Mult: 1
12.7mm
-
25MHz
-
300MHz
205ohm
-
08P2335

RoHS

Each
1+
$6.310
10+
$6.130
25+
$5.950
50+
$5.870
100+
$5.770
More Pricing...
Min: 1 / Mult: 1
10.5mm
-
-
-
-
270ohm
WE-STAR-TEC Series
83K4249

RoHS

Each
1+
$1.900
10+
$1.900
25+
$1.740
50+
$1.740
100+
$1.610
Min: 1 / Mult: 1
6.3mm
-
25MHz
-
300MHz
260ohm
-
88T6950

RoHS

Each
1+
$5.530
10+
$5.440
25+
$5.410
50+
$5.030
100+
$4.810
More Pricing...
Min: 1 / Mult: 1
7.5mm
-
1MHz
-
1GHz
246ohm
WE-STAR-TEC Series
54H0362

RoHS

Date/Lot Code

Each
1+
$18.250
10+
$16.670
25+
$13.210
50+
$13.200
Min: 1 / Mult: 1
25.15mm
-
1MHz
-
300MHz
375ohm
-
60M5316

RoHS

Date/Lot Code

Each
1+
$3.310
10+
$2.660
25+
$2.210
50+
$2.100
100+
$1.930
Min: 1 / Mult: 1
6.3mm
-
25MHz
-
300MHz
245ohm
-
20H0236

RoHS

Each
1+
$3.680
10+
$2.920
25+
$2.380
50+
$2.250
100+
$2.060
More Pricing...
Min: 1 / Mult: 1
6.3mm
-
200MHz
-
1GHz
230ohm
-
08P2339

RoHS

Each
1+
$7.220
10+
$7.120
25+
$6.880
50+
$6.650
100+
$6.300
More Pricing...
Min: 1 / Mult: 1
16mm
-
-
-
-
130ohm
WE-STAR-RING Series
94C4635

RoHS

Date/Lot Code

Each
1+
$4.960
10+
$3.900
25+
$3.400
50+
$3.130
100+
$2.910
More Pricing...
Min: 1 / Mult: 1
9.85mm
-
200MHz
-
1GHz
175ohm
-
90B5618

RoHS

Date/Lot Code

Each
1+
$1.900
10+
$1.470
25+
$1.310
50+
$1.180
100+
$1.030
More Pricing...
Min: 1 / Mult: 1
4.9mm
-
1MHz
-
300MHz
180ohm
-
88T6948

RoHS

Each
1+
$5.990
10+
$5.900
25+
$5.890
50+
$5.350
100+
$5.120
More Pricing...
Min: 1 / Mult: 1
5mm
-
1MHz
-
1GHz
320ohm
WE-STAR-TEC Series
78K6137

RoHS

Each
1+
$20.210
10+
$15.010
25+
$13.610
50+
$13.610
100+
$13.600
More Pricing...
Min: 1 / Mult: 1
18mm
-
25MHz
-
300MHz
365ohm
-
98B2768

RoHS

Each
1+
$1.050
10+
$1.050
25+
$0.959
50+
$0.959
100+
$0.959
More Pricing...
Min: 1 / Mult: 1
7.6mm
-
25MHz
-
300MHz
113ohm
-
83K0482

RoHS

Each
1+
$3.290
10+
$3.290
25+
$3.020
50+
$3.020
100+
$2.790
More Pricing...
Min: 1 / Mult: 1
12.7mm
-
25MHz
-
300MHz
250ohm
-
78R5632

RoHS

Each
1+
$5.770
10+
$4.450
25+
$3.980
50+
$3.790
Min: 1 / Mult: 1
8mm
-
150kHz
-
30MHz
-
WE-STAR-FIX Series
72K6754

RoHS

Date/Lot Code

Each
1+
$29.120
5+
$27.920
10+
$26.720
25+
$22.370
Min: 1 / Mult: 1
25.15mm
-
25MHz
-
300MHz
335ohm
-
88T6951

RoHS

Each
1+
$3.960
10+
$3.960
25+
$3.960
50+
$3.960
100+
$3.960
More Pricing...
Min: 1 / Mult: 1
8.5mm
-
1MHz
-
1GHz
241ohm
WE-STAR-TEC Series
51M9261

RoHS

Date/Lot Code

Each
1+
$2.290
10+
$1.740
25+
$1.500
50+
$1.370
100+
$1.240
More Pricing...
Min: 1 / Mult: 1
4.9mm
-
25MHz
-
300MHz
150ohm
-
50B3445

RoHS

Each
1+
$5.890
10+
$4.840
25+
$4.290
50+
$3.580
100+
$3.450
More Pricing...
Min: 1 / Mult: 1
12.7mm
-
1MHz
-
300MHz
260ohm
-
1-25 of 291 items
of 12 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK