Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744316100Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel40Y3227RL
Cut Tape40Y3227
Product RangeWE-HCI Series
Your Part Number
2,428 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.310 | $3.31 |
| Total Price | $3.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.310 |
| 25+ | $3.090 |
| 100+ | $2.860 |
| 250+ | $2.640 |
| 500+ | $2.440 |
| 1000+ | $2.350 |
| 5000+ | $2.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744316100Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel40Y3227RL
Cut Tape40Y3227
Product RangeWE-HCI Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)11.5A
Inductor ConstructionShielded
Saturation Current (Isat)11.5A
Power Inductor Case5.6mm x 5.3mm x 4mm
Product RangeWE-HCI Series
Inductor Case / Package-
DC Resistance Max0.005225ohm
Inductance Tolerance± 20%
Product Length5.6mm
Product Width5.3mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Wurth Electronics WE-HCI series is known within the electronics market to be the top of the line, high-current inductor family. Due to increased demand for smaller packages in even higher currents, Wurth Electronics offers numerous sizes ranging from 5x5x4 mm up to 22x22x12 mm, thus allowing you to find the optimum size for your circuit design. The high-current flat wire inductors offer the industry’s lowest DCRs for maximum performance in your DC/DC converter.
- Magnetically shielded
- Flat wire coil for low losses at high frequency
- Low stray field
- Operating temperature: -40°C to +125°C / +150°C / +155°C
- Recommended solder profile: Reflow
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Power Inductor Case
5.6mm x 5.3mm x 4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
11.5A
Saturation Current (Isat)
11.5A
Product Range
WE-HCI Series
DC Resistance Max
0.005225ohm
Product Length
5.6mm
Product Height
4mm
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate