Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No0805PS-124KRCCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel69W5197RL
Cut Tape69W5197
Product Range0805PS Series
Your Part Number
147 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.730 | $2.73 |
| Total Price | $2.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.730 |
| 10+ | $2.630 |
| 25+ | $2.430 |
| 50+ | $2.220 |
| 100+ | $2.010 |
| 500+ | $1.770 |
| 1000+ | $1.510 |
| 2500+ | $1.480 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0805PS-124KRCCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel69W5197RL
Cut Tape69W5197
Product Range0805PS Series
Technical Datasheet
Inductance120µH
RMS Current (Irms)180mA
Inductor ConstructionShielded
Saturation Current (Isat)100mA
Product Range0805PS Series
Power Inductor Case0805 [2012 Metric]
Inductor Case / Package-
DC Resistance Max7.51ohm
Inductance Tolerance± 10%
Product Length3.38mm
Product Width3mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
120µH
Inductor Construction
Shielded
Product Range
0805PS Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
180mA
Saturation Current (Isat)
100mA
Power Inductor Case
0805 [2012 Metric]
DC Resistance Max
7.51ohm
Product Length
3.38mm
Product Height
2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate