Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXAL8080-472MEDCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel69W4178RL
Cut Tape69W4178
Product RangeXAL8080 Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.310 | $6.31 |
| Total Price | $6.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.310 |
| 10+ | $5.230 |
| 25+ | $4.730 |
| 50+ | $4.500 |
| 100+ | $4.210 |
| 500+ | $4.160 |
| 1000+ | $4.070 |
| 2500+ | $3.990 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL8080-472MEDCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel69W4178RL
Cut Tape69W4178
Product RangeXAL8080 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)14.6A
Inductor ConstructionShielded
Saturation Current (Isat)17.4A
Power Inductor Case8.6mm x 8.1mm x 8mm
Product RangeXAL8080 Series
Inductor Case / Package-
DC Resistance Max9770µohm
Inductance Tolerance± 20%
Product Length8.6mm
Product Width8.1mm
Product Height8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Power Inductor Case
8.6mm x 8.1mm x 8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.1mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
14.6A
Saturation Current (Isat)
17.4A
Product Range
XAL8080 Series
DC Resistance Max
9770µohm
Product Length
8.6mm
Product Height
8mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate