1.4µH SMD Power Inductors:

13,212 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Common Mode Filter Case
Power Inductor Case
Inductor Case Style
Self Resonant Frequency Min
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Packaging
RoHS Phthalates Compliant
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
88T7104

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.530
10+
$2.460
25+
$2.370
50+
$2.260
100+
$2.070
More Pricing...
Min: 1 / Mult: 1
10µH
4.3A
Shielded
-
-
5A
WE-PD Series
-
10mm x 10mm x 5mm
-
-
-
27mohm
± 20%
10mm
-
10mm
5mm
-
-
08P2500

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.810
10+
$1.740
25+
$1.690
50+
$1.650
100+
$1.540
More Pricing...
Min: 1 / Mult: 1
22µH
1.15A
Shielded
-
-
900mA
WE-TPC Series
-
5.8mm x 5.8mm x 2.8mm
-
-
-
0.12ohm
± 30%
5.8mm
-
5.8mm
2.8mm
-
-
08P2789

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.510
10+
$2.430
25+
$2.410
50+
$2.390
100+
$2.230
More Pricing...
Min: 1 / Mult: 1
68µH
1.91A
Shielded
-
-
2.19A
WE-PD Series
-
12mm x 12mm x 6mm
-
-
-
0.12ohm
± 20%
12mm
-
12mm
6mm
-
-
08P2755

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.940
10+
$2.780
25+
$2.690
50+
$2.610
100+
$2.420
More Pricing...
Min: 1 / Mult: 1
15µH
5A
Shielded
-
-
6A
WE-PD Series
-
12mm x 12mm x 8mm
-
-
-
27mohm
± 20%
12mm
-
12mm
8mm
-
-
08P2512

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.990
10+
$1.950
25+
$1.840
50+
$1.730
100+
$1.600
More Pricing...
Min: 1 / Mult: 1
10µH
3A
Shielded
-
-
2.5A
WE-TPC Series
-
10mm x 10mm x 2.8mm
-
-
-
0.053ohm
± 30%
10mm
-
10mm
2.8mm
-
-
12X8958

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.260
10+
$1.250
25+
$1.240
50+
$1.210
100+
$1.210
More Pricing...
Min: 1 / Mult: 1
10µH
600mA
Shielded
-
-
1.35A
WE-MAPI Series
-
1008 [2520 Metric]
-
-
1008 [2520 Metric]
0.843ohm
± 20%
2.5mm
-
2mm
1mm
-
-
57AC6607

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.300
10+
$0.251
25+
$0.239
50+
$0.226
100+
$0.214
More Pricing...
Min: 5 / Mult: 5
1µH
-
Shielded
-
2A
3.1A
DFE201210U Series
-
-
2mm x 1.2mm x 1mm
-
-
0.095ohm
± 20%
2mm
Iron
1.2mm
1mm
-
-
57AC3538

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.802
10+
$0.681
25+
$0.652
Min: 1 / Mult: 1
Min: 100 / Mult: 1
470µH
320mA
Shielded
-
-
220mA
SRR7045 Series
-
7mm x 7mm x 4.5mm
-
-
-
1.1ohm
± 20%
7mm
-
7mm
4.5mm
-
-
92AH7088

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.400
10+
$2.260
25+
$2.170
50+
$2.070
100+
$1.960
More Pricing...
Min: 1 / Mult: 1
47µH
1.03A
Shielded
-
-
1.1A
WE-PD Series
-
7.3mm x 7.3mm x 4.5mm
-
-
-
0.26ohm
± 20%
7.3mm
-
7.3mm
4.5mm
-
-
92AH7091

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.530
10+
$2.290
25+
$2.230
50+
$2.170
100+
$2.090
More Pricing...
Min: 1 / Mult: 1
220µH
440mA
Shielded
-
-
540mA
WE-PD Series
-
7.3mm x 7.3mm x 4.5mm
-
-
-
1.17ohm
± 20%
7.3mm
-
7.3mm
4.5mm
-
-
64AH8776

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+
$0.952
500+
$0.916
1000+
$0.867
1500+
$0.857
2500+
$0.847
Min: 250 / Mult: 250
100µH
2.5A
Shielded
-
-
2.2A
SRR1210 Series
-
12mm x 12mm x 10mm
-
-
-
0.135ohm
± 20%
12mm
-
12mm
10mm
-
-
29AH9990

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.320
10+
$1.120
25+
$0.987
50+
$0.963
100+
$0.940
More Pricing...
Min: 1 / Mult: 1
100µH
1.7A
Shielded
-
-
3A
PCC-M0850M Series
-
8.5mm x 8mm x 5mm
-
-
-
0.333ohm
± 20%
8.5mm
-
8mm
5mm
-
-
81AH9093

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.132
10+
$0.111
25+
$0.104
50+
$0.097
100+
$0.095
More Pricing...
Min: 1 / Mult: 1
10µH
300mA
Shielded
-
-
60mA
MLZ Series
-
1.6mm x 0.8mm x 0.8mm
-
-
0603 [1608 Metric]
0.78ohm
± 20%
1.6mm
-
0.8mm
0.8mm
-
-
62AJ7995

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.490
10+
$3.810
25+
$3.810
50+
$3.790
100+
$3.260
More Pricing...
Min: 1 / Mult: 1
2.2µH
32A
Shielded
-
-
29A
ASPI-F1010 Series
-
11.9mm x 11mm x 9.7mm
-
-
-
2800µohm
± 20%
11.9mm
-
11mm
9.7mm
-
-
44W4592

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.350
10+
$2.300
25+
$2.230
50+
$2.160
100+
$2.080
More Pricing...
Min: 1 / Mult: 1
470µH
40A
Shielded
-
-
35A
WE-HCM Series
-
11.3mm x 11mm x 8.9mm
-
-
-
320µohm
± 20%
11.3mm
-
11mm
8.9mm
-
-
32T8555

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.780
10+
$1.720
25+
$1.690
50+
$1.660
100+
$1.180
More Pricing...
Min: 1 / Mult: 1
4.7µH
1.35A
Shielded
-
-
1.7A
WE-TPC Series
-
2.8mm x 2.8mm x 2.8mm
-
-
-
0.12ohm
± 20%
2.8mm
-
2.8mm
2.8mm
-
-
32T8557

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.970
10+
$1.890
25+
$1.830
50+
$1.770
100+
$1.510
More Pricing...
Min: 1 / Mult: 1
10µH
1A
Shielded
-
-
1.1A
WE-TPC Series
-
2.8mm x 2.8mm x 2.8mm
-
-
-
0.19ohm
± 20%
2.8mm
-
2.8mm
2.8mm
-
-
88T7068

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.940
10+
$2.780
25+
$2.690
50+
$2.610
100+
$2.420
More Pricing...
Min: 1 / Mult: 1
33µH
3.2A
Shielded
-
-
3.6A
WE-PD Series
-
12mm x 12mm x 8mm
-
-
-
0.064ohm
± 20%
12mm
-
12mm
8mm
-
-
20T0916

RoHS

Each (Supplied on Full Reel)
Full Reel
250+
$0.442
500+
$0.417
1250+
$0.370
2500+
$0.328
Min: 250 / Mult: 250
100µH
3A
Unshielded
-
-
-
MCPD Series
-
18.54mm x 15.24mm x 7.11mm
-
-
-
0.19ohm
± 20%
18.54mm
-
15.24mm
7.11mm
-
-
70K9561

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.160
10+
$0.975
25+
$0.935
50+
$0.880
100+
$0.825
More Pricing...
Min: 1 / Mult: 1
10µH
3A
Shielded
-
-
7A
IHLP-2525CZ-01 Series
-
6.86mm x 6.47mm x 3mm
-
-
2525 [6363 Metric]
0.105ohm
± 20%
6.86mm
-
6.47mm
3mm
-
-
46T8773

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.620
10+
$1.590
25+
$1.510
50+
$1.410
100+
$1.310
More Pricing...
Min: 1 / Mult: 1
2.5µH
1.45A
Shielded
-
-
1.25A
WE-TPC Series
-
3.8mm x 3.8mm x 1.65mm
-
-
-
0.058ohm
± 30%
3.8mm
-
3.8mm
1.65mm
-
-
84R6441

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.265
10+
$0.222
25+
$0.211
50+
$0.200
100+
$0.189
Min: 1 / Mult: 1
4.7µH
3A
Shielded
-
-
2.7A
NR Series
-
6mm x 6mm x 2.8mm
-
-
-
0.031ohm
± 20%
6mm
-
6mm
2.8mm
-
-
61J8165

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.515
10+
$0.438
25+
$0.427
50+
$0.403
100+
$0.377
More Pricing...
Min: 1 / Mult: 1
27µH
1A
Unshielded
-
-
1.3A
SDR0604 Series
-
5.8mm x 5.8mm x 4.8mm
-
-
-
0.22ohm
± 15%
5.8mm
-
5.8mm
4.8mm
-
-
78R5678

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.830
10+
$0.793
25+
$0.768
50+
$0.744
100+
$0.719
More Pricing...
Min: 5 / Mult: 5
10µH
320mA
Unshielded
-
-
850mA
WE-LQ Series
-
3.2mm x 2.5mm x 2mm
-
-
-
0.65ohm
± 20%
3.2mm
-
2.5mm
2mm
-
-
33P6664

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.810
10+
$1.550
25+
$1.390
50+
$1.350
100+
$1.320
More Pricing...
Min: 1 / Mult: 1
100µH
1.87A
Shielded
-
-
1.95A
B82477P4 Series
-
12.5mm x 12.5mm x 8.5mm
-
-
-
0.138ohm
± 20%
12.5mm
-
12.5mm
8.5mm
-
-
1-25 of 13212 items
of 529 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK