Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoPFL1609-681MEWCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel69W3460RL
Cut Tape69W3460
Product RangePFL1609 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.380 | $6.90 |
| Total Price | $6.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.380 |
| 10+ | $1.180 |
| 15+ | $1.120 |
| 25+ | $1.070 |
| 50+ | $1.020 |
| 125+ | $0.964 |
| 250+ | $0.894 |
| 500+ | $0.822 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPFL1609-681MEWCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel69W3460RL
Cut Tape69W3460
Product RangePFL1609 Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)1.4A
Inductor ConstructionShielded
Saturation Current (Isat)610mA
Product RangePFL1609 Series
Power Inductor Case0603 [1507 Metric]
Inductor Case / Package0603 [1507 Metric]
DC Resistance Max0.17ohm
Inductance Tolerance± 20%
Product Length1.8mm
Product Width1.07mm
Product Height0.95mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
PFL1609 Series
Inductor Case / Package
0603 [1507 Metric]
Inductance Tolerance
± 20%
Product Width
1.07mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.4A
Saturation Current (Isat)
610mA
Power Inductor Case
0603 [1507 Metric]
DC Resistance Max
0.17ohm
Product Length
1.8mm
Product Height
0.95mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate