Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDFE18SANR47MG0LCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel33AK8707RL
Cut Tape33AK8707
Product RangeDFE18SAN_G0 Series
Your Part Number
4,395 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.455 | $2.28 |
| Total Price | $2.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.455 |
| 10+ | $0.383 |
| 15+ | $0.361 |
| 25+ | $0.339 |
| 50+ | $0.331 |
| 125+ | $0.321 |
| 250+ | $0.300 |
| 500+ | $0.278 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDFE18SANR47MG0LCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel33AK8707RL
Cut Tape33AK8707
Product RangeDFE18SAN_G0 Series
Technical Datasheet
Inductance0.47µH
RMS Current (Irms)-
Self Resonant Frequency-
Inductor ConstructionShielded
DC Current Rating2.6A
Saturation Current (Isat)3.3A
Inductor Case Style0603 [1608 Metric]
Product RangeDFE18SAN_G0 Series
Inductor Case / Package0603 [1608 Metric]
DC Resistance Max0.054ohm
Inductance Tolerance± 20%
Product Length1.6mm
Core MaterialMetal
Product Width0.8mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
0.47µH
Self Resonant Frequency
-
DC Current Rating
2.6A
Inductor Case Style
0603 [1608 Metric]
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
Metal
Product Height
1mm
RMS Current (Irms)
-
Inductor Construction
Shielded
Saturation Current (Isat)
3.3A
Product Range
DFE18SAN_G0 Series
DC Resistance Max
0.054ohm
Product Length
1.6mm
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate