Print Page
EXL1V0402-R82-R
Power Inductor (SMD), 0.82 µH, 11.5 A, Shielded, 9 A, EXL1V0402 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoEXL1V0402-R82-RCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel99AJ4128RL
Cut Tape99AJ4128
Product RangeEXL1V0402 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.622 | $1,866.00 |
| Total Price | $1,866.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.622 |
| 6000+ | $0.599 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoEXL1V0402-R82-RCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel99AJ4128RL
Cut Tape99AJ4128
Product RangeEXL1V0402 Series
Technical Datasheet
Inductance0.82µH
RMS Current (Irms)11.5A
Inductor ConstructionShielded
Product RangeEXL1V0402 Series
Saturation Current (Isat)9A
Power Inductor Case-
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max9500µohm
Product Length4.4mm
Product Width4.4mm
Product Height1.9mm
SVHCTo Be Advised
Technical Specifications
Inductance
0.82µH
Inductor Construction
Shielded
Saturation Current (Isat)
9A
Inductor Case / Package
-
DC Resistance Max
9500µohm
Product Width
4.4mm
SVHC
To Be Advised
RMS Current (Irms)
11.5A
Product Range
EXL1V0402 Series
Power Inductor Case
-
Inductance Tolerance
± 20%
Product Length
4.4mm
Product Height
1.9mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability