0
0 Items$0.00

Multilayer Inductors :

2,210 Products Found
Find a huge range of Multilayer Inductors at Newark Electronics Mexico. We stock a large selection of Multilayer Inductors, including new and most popular products from the world's top manufacturers including: TDK, Murata, Wurth Elektronik, Bourns & Abracon

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
High Frequency Inductor Case
Inductor Case / Package
Power Inductor Case
Inductor Case Style
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
69AH1407

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.117
25+$0.085
100+$0.080
250+$0.072
500+$0.070
More Pricing...
6.8µH
-
0.325ohm
-
550mA
-
-
0805 [2012 Metric]
-
0805 [2012 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
2mm
1.25mm
0.85mm
-
18C0747

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.105
25+$0.056
100+$0.046
250+$0.042
500+$0.039
More Pricing...
47nH
-
900mohm
800MHz
300mA
-
-
0603 [1608 Metric]
-
0603 [1608 Metric]
CI160808 Series
± 5%
-
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
-
55Y3315

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.110
25+$0.083
100+$0.069
250+$0.064
500+$0.060
More Pricing...
10µH
-
300mohm
50MHz
500mA
-
-
0805 [2012 Metric]
-
0805 [2012 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
2mm
1.25mm
1.25mm
-
69AH1396

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.144
25+$0.104
100+$0.099
250+$0.088
500+$0.083
More Pricing...
4.7µH
-
0.442ohm
-
400mA
-
-
0805 [2012 Metric]
-
0805 [2012 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
2mm
1.25mm
1.25mm
-
46W4779

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.110
25+$0.096
100+$0.081
250+$0.077
500+$0.071
More Pricing...
10µH
-
1.05ohm
17MHz
250mA
-
-
0603 [1608 Metric]
-
0603 [1608 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
-
56AC1071

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.172
25+$0.148
100+$0.125
250+$0.119
500+$0.111
More Pricing...
1µH
-
400mohm
87MHz
100mA
-
-
1206 [3216 Metric]
-
1206 [3216 Metric]
ILSB-1206 Series
± 10%
-
Shielded
Ferrite
3.2mm
1.6mm
1.1mm
-
40AH3387

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.394
25+$0.330
100+$0.278
250+$0.274
500+$0.269
More Pricing...
470nH
-
0.039ohm
-
3.1A
-
-
0805 [2012 Metric]
-
0805 [2012 Metric]
MCOIL MC series
± 20%
-
Shielded
Metal
2mm
1.25mm
1mm
-
74M2727

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.152
25+$0.126
100+$0.108
250+$0.107
500+$0.099
More Pricing...
33nH
-
600mohm
1.7GHz
300mA
-
-
0603 [1608 Metric]
-
0603 [1608 Metric]
LQG18HN_00 Series
± 5%
-
Unshielded
Air
1.6mm
0.8mm
0.8mm
-
46W4795

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.096
25+$0.075
100+$0.063
250+$0.059
500+$0.054
More Pricing...
33nH
-
2.6ohm
15MHz
190mA
-
-
0805 [2012 Metric]
-
0805 [2012 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
2mm
1.25mm
1.25mm
-
45Y5450

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.267
25+$0.218
100+$0.181
250+$0.170
500+$0.161
More Pricing...
1µH
-
0.12ohm
60MHz
1.2A
-
-
1206 [3216 Metric]
-
1206 [3216 Metric]
LQM31PN_00 Series
± 20%
-
Unshielded
Ferrite
3.2mm
1.6mm
0.85mm
-
92AH4295

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.257
25+$0.217
100+$0.183
250+$0.171
500+$0.159
More Pricing...
15nH
-
0.17ohm
3.4GHz
600mA
-
-
0805 [2012 Metric]
-
0805 [2012 Metric]
CW201212 Series
± 5%
-
Unshielded
Ceramic
2mm
1.25mm
1.2mm
-
95AJ6745

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.323
25+$0.273
100+$0.230
250+$0.218
500+$0.206
More Pricing...
0.24µH
-
0.038ohm
-
2.6A
-
-
0603 [1608 Metric]
-
0603 [1608 Metric]
MCOIL MC Series
± 20%
-
Shielded
Metal
1.6mm
0.8mm
1mm
-
95AJ6744

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.333
25+$0.277
100+$0.233
250+$0.216
500+$0.200
More Pricing...
1µH
-
0.34ohm
-
800mA
-
-
0603 [1608 Metric]
-
0603 [1608 Metric]
MCOIL MC series
± 20%
-
Shielded
Metal
1.6mm
0.8mm
0.65mm
-
95AJ6746

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.323
25+$0.272
100+$0.230
250+$0.218
500+$0.206
More Pricing...
0.47µH
-
0.055ohm
-
2A
-
-
0603 [1608 Metric]
-
0603 [1608 Metric]
MCOIL MC Series
± 20%
-
Shielded
Metal
1.6mm
0.8mm
1mm
-
95AJ6748

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.302
25+$0.251
100+$0.214
250+$0.213
500+$0.212
More Pricing...
1µH
-
0.123ohm
-
1.3A
-
-
0603 [1608 Metric]
-
0603 [1608 Metric]
MCOIL MC Series
± 20%
-
Shielded
Metal
1.6mm
0.8mm
1mm
-
40AH3380

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.288
25+$0.239
100+$0.203
250+$0.192
500+$0.182
More Pricing...
240nH
-
100mohm
-
1.5A
-
-
0603 [1608 Metric]
-
0603 [1608 Metric]
MCOIL MC series
± 20%
-
Shielded
Metal
1.6mm
0.8mm
0.65mm
-
39T4647

RoHS

JOHANSON TECHNOLOGY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.192
25+$0.170
100+$0.151
250+$0.095
500+$0.078
More Pricing...
10µH
-
0.35ohm
-
300mA
-
-
0603 [1608 Metric]
-
0603 [1608 Metric]
L-14C Series
± 5%
-
-
Ceramic
1.6mm
0.8mm
0.8mm
-
44AC1917

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.117
25+$0.096
100+$0.081
250+$0.077
500+$0.071
More Pricing...
10µH
-
300mohm
2.1GHz
300mA
-
-
0805 [2012 Metric]
-
0805 [2012 Metric]
CE201210 Series
± 5%
-
Unshielded
Ceramic
2mm
1.25mm
0.83mm
-
69AH1302

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.091
25+$0.074
100+$0.062
250+$0.059
500+$0.056
More Pricing...
3nH
-
0.2ohm
5.5GHz
800mA
-
-
0402 [1005 Metric]
-
0402 [1005 Metric]
MLG Series
± 0.1nH
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
-
40AH3383

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.288
25+$0.239
100+$0.203
250+$0.192
500+$0.182
More Pricing...
470nH
-
0.085ohm
-
1.6A
-
-
0603 [1608 Metric]
-
0603 [1608 Metric]
MCOIL MC series
± 20%
-
Shielded
Metal
1.6mm
0.8mm
0.6mm
-
46W4782

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.113
25+$0.088
100+$0.075
250+$0.072
500+$0.071
More Pricing...
1µH
-
100mohm
120MHz
900mA
-
-
0805 [2012 Metric]
-
0805 [2012 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
2mm
1.25mm
0.85mm
-
02M8730

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.183
25+$0.153
100+$0.129
250+$0.123
500+$0.116
More Pricing...
10µH
-
1ohm
28MHz
25mA
-
-
1206 [3216 Metric]
-
1206 [3216 Metric]
ILSB-1206 Series
± 10%
-
Shielded
Ferrite
3.2mm
1.6mm
1.1mm
-
69AH1304

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.077
100+$0.064
250+$0.061
500+$0.058
More Pricing...
3.3nH
-
0.2ohm
5GHz
800mA
-
-
0402 [1005 Metric]
-
0402 [1005 Metric]
MLG Series
± 0.1nH
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
-
39T4600

RoHS

JOHANSON TECHNOLOGY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.196
25+$0.160
100+$0.137
250+$0.095
500+$0.072
More Pricing...
33nH
-
1ohm
-
200mA
-
-
0402 [1005 Metric]
-
0402 [1005 Metric]
L-07C Series
± 5%
-
-
Ceramic
1mm
0.5mm
0.5mm
-
74M2730

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.156
25+$0.132
100+$0.112
250+$0.106
500+$0.101
More Pricing...
5.6nH
-
200mohm
5GHz
430mA
-
-
0603 [1608 Metric]
-
0603 [1608 Metric]
LQG18HN_00 Series
± 0.3nH
-
Unshielded
Air
1.6mm
0.8mm
0.8mm
-
1-25 of 2210 items
of 89 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK