0
0 Items$0.00

Current Sense Through Hole Resistors :

294 Products Found
Find a huge range of Current Sense Through Hole Resistors at Newark Electronics Mexico. We stock a large selection of Current Sense Through Hole Resistors, including new and most popular products from the world's top manufacturers including: Bourns, Neohm - Te Connectivity, Vitrohm, Vishay & KOA

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Resistor Element Type
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Voltage Rating
Temperature Coefficient
Product Length
Resistor Type
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
06X6725

RoHS

Each
1+$9.360
25+$5.900
100+$4.860
250+$4.340
500+$4.230
More Pricing...
0.3ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
89K7723

RoHS

Each
1+$2.970
25+$1.590
100+$1.350
250+$1.230
500+$1.100
More Pricing...
10mohm
SBL Series
-
4W
Wirewound
Axial Leaded
± 5%
200mV
± 100ppm/°C
18mm
Current Sense
6.4mm
6.4mm
-55°C
250°C
-
06W0930

RoHS

Each
1+$6.710
10+$5.260
25+$4.930
50+$4.630
100+$4.540
More Pricing...
0.1ohm
PWR220T-35 Series
-
35W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.1mm
-
4mm
14.6mm
-55°C
155°C
AEC-Q200
79R7344

RoHS

Each
1+$8.530
10+$6.030
25+$5.340
50+$4.640
100+$4.410
More Pricing...
10mohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
94T7453

RoHS

Date/Lot Code

Each
1+$13.620
25+$10.240
100+$8.840
250+$7.800
500+$7.720
More Pricing...
0.75ohm
LTO100 Series
-
100W
Thick Film
Radial Leaded
± 1%
-
± 350ppm/°C
15.76mm
-
5mm
20.7mm
-55°C
175°C
AEC-Q200
83T5279

RoHS

Date/Lot Code

Each
1+$15.830
25+$9.810
100+$8.330
250+$8.160
500+$7.990
More Pricing...
5mohm
SR Series
-
2W
Thick Film
Radial Leaded
± 1%
-
0ppm/°C to +300ppm/°C
2.29mm
-
14.35mm
10.16mm
-15°C
105°C
-
94T7448

RoHS

Date/Lot Code

Each
1+$9.720
25+$7.800
100+$7.040
250+$6.850
500+$6.670
More Pricing...
0.25ohm
LTO100 Series
-
100W
Thick Film
Radial Leaded
± 1%
-
± 350ppm/°C
15.76mm
-
5mm
20.7mm
-55°C
175°C
AEC-Q200
06X6739

RoHS

Each
1+$8.120
10+$5.720
25+$5.080
50+$4.400
100+$4.280
More Pricing...
25ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
21R7484

RoHS

Date/Lot Code

Each
1+$0.348
10+$0.225
25+$0.171
50+$0.163
100+$0.153
More Pricing...
0.33ohm
RR Series
-
3W
Metal Film
Axial Leaded
± 5%
-
± 300ppm/°C
15mm
-
-
-
55°C
155°C
-
16R7605

RoHS

Date/Lot Code

Each
1+$0.696
10+$0.471
25+$0.374
50+$0.356
100+$0.338
More Pricing...
0.47ohm
SQ Series
-
5W
Wirewound
Axial Leaded
± 5%
-
± 300ppm/°C
22mm
-
10mm
9mm
-55°C
250°C
-
21R7488

RoHS

Date/Lot Code

Each
1+$0.402
10+$0.241
25+$0.204
50+$0.167
100+$0.137
More Pricing...
0.47ohm
RR Series
-
3W
Metal Film
Axial Leaded
± 5%
-
± 300ppm/°C
15mm
-
-
-
-55°C
155°C
-
21R7466

RoHS

Date/Lot Code

Each
1+$0.273
10+$0.175
25+$0.133
50+$0.126
100+$0.119
More Pricing...
0.33ohm
RR Series
-
2W
Metal Film
Axial Leaded
± 5%
-
± 300ppm/°C
9mm
-
-
-
-55°C
155°C
-
67M0308

RoHS

Date/Lot Code

Each
1+$9.660
25+$7.740
100+$6.980
250+$6.780
500+$6.620
More Pricing...
500mohm
LTO100 Series
-
100W
Thick Film
Radial Leaded
± 1%
-
± 350ppm/°C
15.76mm
-
5mm
20.7mm
-55°C
175°C
AEC-Q200
64K7926

RoHS

Date/Lot Code

Each
1+$6.620
10+$3.740
25+$3.520
50+$3.280
100+$2.890
More Pricing...
100mohm
10 Series
-
5W
Wirewound
Axial Leaded
± 1%
-
± 50ppm/°C
23.8mm
-
-
-
-55°C
275°C
-
41AK2411

RoHS

Date/Lot Code

Each
1+$23.130
5+$21.460
10+$19.780
25+$19.020
100+$18.210
More Pricing...
1Mohm
USF300 Series
-
750mW
-
Radial Leaded
± 0.1%
-
± 5ppm/°C
38.1mm
-
3.94mm
12.7mm
-40°C
85°C
-
10P1725

RoHS

Each
1+$1.950
25+$1.600
100+$1.470
250+$1.350
500+$1.200
More Pricing...
0.05ohm
OAR Series
-
3W
Metal Alloy
Radial Leaded
± 5%
-
± 30ppm/°C
15.24mm
-
1.65mm
23.4mm
-40°C
125°C
-
49AK7957

RoHS

Date/Lot Code

Each
1+$0.859
10+$0.610
25+$0.494
50+$0.431
100+$0.369
More Pricing...
0.47ohm
SQP Series
-
5W
Metal Oxide
Axial Leaded
± 5%
-
± 300ppm/°C
22mm
-
9.5mm
9mm
-55°C
155°C
-
41AK2405

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$9.190
25+$5.570
50+$5.070
100+$4.660
250+$4.210
More Pricing...
500mohm
SR Series
-
1W
Thick Film
Radial Leaded
± 1%
-
-50ppm/°C to +100ppm/°C
2.29mm
-
9.27mm
9.4mm
-15°C
105°C
-
49AK6966

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$0.350
10+$0.226
25+$0.170
50+$0.160
100+$0.151
More Pricing...
500mohm
FKN Series
-
2W
Wirewound
Axial Leaded
± 5%
-
± 350ppm/°C
11.5mm
-
-
-
-40°C
155°C
-
41AK2405RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
1+$9.190
25+$5.570
50+$5.070
100+$4.660
250+$4.210
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
25H9848

RoHS

Date/Lot Code

Each
1+$5.720
25+$5.460
100+$4.730
250+$4.370
500+$3.890
More Pricing...
200mohm
SR Series
-
1W
Thick Film
-
± 1%
-
+100, -50ppm/°C
9.27mm
-
2.29mm
9.4mm
-
-
-
84H0318

RoHS

Date/Lot Code

Each
1+$13.470
25+$8.380
100+$7.080
250+$6.430
500+$5.890
More Pricing...
0.008ohm
SR Series
-
2W
Thick Film
-
± 1%
-
0 to +200ppm/°C
14.35mm
-
2.29mm
10.16mm
-
-
-
12P8720

RoHS

Date/Lot Code

Each
1+$3.560
25+$1.800
100+$1.590
250+$1.450
500+$1.400
More Pricing...
10mohm
14A Series
-
4W
Ceramic
Axial Leaded
± 1%
-
+150ppm/°C to +1100ppm/°C
18mm
-
-
-
-55°C
275°C
-
06X6746

RoHS

Each
1+$8.780
10+$6.220
25+$5.590
50+$5.050
100+$4.660
More Pricing...
5mohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 5%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6734
Each
1+$7.150
10+$5.640
25+$5.040
50+$4.570
100+$4.550
More Pricing...
10mohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
1-25 of 294 items
of 12 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK