0
0 Items$0.00

1.25kW Panel / Chassis Mount Resistors :

17 Products Found
Find a huge range of 1.25kW Panel / Chassis Mount Resistors at Newark Electronics Mexico. We stock a wide range of Panel / Chassis Mount Resistors, such as 50W, 100W, 25W & 200W Panel / Chassis Mount Resistors from the worlds top manufacturers including: TE Connectivity - Cgs

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Product Range
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
50AK0381

RoHS

TE CONNECTIVITY - CGS
Each
1+$188.990
5+$170.520
10+$152.050
25+$142.360
50+$139.510
More Pricing...
1.2kohm
1.25kW
CJH Series
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0402

RoHS

TE CONNECTIVITY - CGS
Each
1+$188.990
5+$171.730
10+$154.470
25+$144.970
50+$142.080
More Pricing...
39ohm
1.25kW
CJH Series
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0414

RoHS

TE CONNECTIVITY - CGS
Each
1+$188.990
5+$171.730
10+$154.470
25+$144.970
50+$142.080
More Pricing...
82ohm
1.25kW
CJH Series
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0391

RoHS

TE CONNECTIVITY - CGS
Each
1+$188.990
5+$170.520
10+$152.050
25+$142.360
50+$139.510
More Pricing...
180ohm
1.25kW
CJH Series
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0387

RoHS

TE CONNECTIVITY - CGS
Each
1+$188.990
5+$170.520
10+$152.050
25+$142.360
50+$139.510
More Pricing...
120ohm
1.25kW
CJH Series
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0386

RoHS

TE CONNECTIVITY - CGS
Each
1+$188.990
5+$170.520
10+$152.050
25+$142.360
50+$139.510
More Pricing...
12ohm
1.25kW
CJH Series
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0409

RoHS

TE CONNECTIVITY - CGS
Each
1+$188.990
5+$170.520
10+$152.050
25+$142.360
50+$139.510
More Pricing...
560ohm
1.25kW
CJH Series
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0415

RoHS

TE CONNECTIVITY - CGS
Each
1+$188.990
5+$170.520
10+$152.050
25+$142.360
50+$139.510
More Pricing...
820ohm
1.25kW
CJH Series
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0383

RoHS

TE CONNECTIVITY - CGS
Each
1+$164.590
5+$155.490
10+$146.400
25+$135.300
50+$132.590
More Pricing...
1.8kohm
1.25kW
CJH Series
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0413

RoHS

TE CONNECTIVITY - CGS
Each
1+$188.990
5+$170.520
10+$152.050
25+$142.360
50+$139.510
More Pricing...
8.2ohm
1.25kW
CJH Series
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0396

RoHS

TE CONNECTIVITY - CGS
Each
1+$159.820
5+$153.130
10+$146.440
25+$135.300
50+$132.590
More Pricing...
27ohm
1.25kW
CJH Series
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0403

RoHS

TE CONNECTIVITY - CGS
Each
1+$188.990
5+$170.520
10+$152.050
25+$142.360
50+$139.510
More Pricing...
390ohm
1.25kW
CJH Series
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0390

RoHS

TE CONNECTIVITY - CGS
Each
1+$159.820
5+$153.130
10+$146.440
25+$135.300
50+$132.590
More Pricing...
18ohm
1.25kW
CJH Series
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0393

RoHS

TE CONNECTIVITY - CGS
Each
1+$186.560
5+$182.840
10+$179.100
25+$175.370
50+$171.640
More Pricing...
2.7ohm
1.25kW
CJH Series
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0407

RoHS

TE CONNECTIVITY - CGS
Each
1+$158.890
5+$154.860
10+$150.830
25+$146.790
50+$137.920
More Pricing...
5.6ohm
1.25kW
CJH Series
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0408

RoHS

TE CONNECTIVITY - CGS
Each
1+$158.890
5+$154.860
10+$150.830
25+$146.790
50+$137.920
More Pricing...
56ohm
1.25kW
CJH Series
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0397

RoHS

TE CONNECTIVITY - CGS
Each
1+$188.990
5+$170.520
10+$152.050
25+$142.360
50+$139.510
More Pricing...
270ohm
1.25kW
CJH Series
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK