0
0 Items$0.00

180ohm Through Hole Resistors :

84 Products Found
Find a huge range of 180ohm Through Hole Resistors at Newark Electronics Mexico. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Multicomp Pro, TE Connectivity - Neohm, Vishay, TT Electronics / Welwyn & Yageo
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
58K3818

RoHS

Each
1+
$0.200
50+
$0.169
100+
$0.124
500+
$0.090
1000+
$0.077
More Pricing...
180ohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
55T6725

RoHS

Date/Lot Code

Each
1+
$1.500
10+
$1.270
25+
$1.200
50+
$0.594
100+
$0.389
More Pricing...
180ohm
MC KNP Series
5W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Flame Proof
6.5mm
17.5mm
-
-
-
AEC-Q200
34R4829

RoHS

Date/Lot Code

Each
10+
$0.194
25+
$0.147
100+
$0.132
500+
$0.104
1000+
$0.078
More Pricing...
180ohm
ROX Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5mm
12mm
-
-55°C
235°C
-
38K5171

RoHS

Date/Lot Code

Each
1+
$0.340
10+
$0.289
25+
$0.211
50+
$0.154
100+
$0.114
More Pricing...
180ohm
MC MF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
AEC-Q200
82AH7427

RoHS

Date/Lot Code

Each
1+
$0.108
25+
$0.029
180ohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
-
25AJ2340

RoHS

Date/Lot Code

Each
1+
$0.020
250+
$0.016
500+
$0.014
1000+
$0.013
5000+
$0.012
180ohm
MC MFFW Series
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
82AH7495

RoHS

Date/Lot Code

Each
10+
$0.108
25+
$0.078
50+
$0.061
100+
$0.043
500+
$0.031
More Pricing...
180ohm
MF0 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Stability
2.4mm
6.3mm
-
-55°C
155°C
-
94C2321

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.271
25+
$0.127
50+
$0.115
100+
$0.102
180ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
38K5431

RoHS

Date/Lot Code

Each
1+
$0.199
10+
$0.169
25+
$0.123
50+
$0.090
100+
$0.068
More Pricing...
180ohm
MC MF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
06AK9841

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.140
10+
$5.310
25+
$5.010
50+
$4.820
100+
$4.590
More Pricing...
180ohm
HPCR Series
2W
± 10%
Axial Leaded
1.1kV
Ceramic
-800ppm/°C to +0ppm/°C
High Voltage
7.96mm
19.1mm
-
-55°C
230°C
-
38K0275

RoHS

Date/Lot Code

Each
1+
$0.249
10+
$0.213
25+
$0.155
50+
$0.112
100+
$0.084
More Pricing...
180ohm
MC CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
± 450ppm/°C
General Purpose
3.5mm
10mm
-
-55°C
155°C
-
62X7170

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+
$3.030
10+
$1.870
25+
$1.560
50+
$1.490
100+
$1.410
More Pricing...
180ohm
W20 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
200°C
-
74AJ8276

RoHS

Date/Lot Code

Each
1+
$0.682
180ohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
0ppm/°C to +60ppm/°C
High Power
6mm
13.5mm
-
-55°C
200°C
-
24R6882

RoHS

Date/Lot Code

Each
1+
$0.125
10+
$0.107
25+
$0.078
50+
$0.057
100+
$0.043
More Pricing...
180ohm
MC CFR Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-4500ppm/°C to 0ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
-
97K4846

RoHS

Date/Lot Code

Each
10+
$0.400
25+
$0.251
50+
$0.216
100+
$0.180
500+
$0.133
More Pricing...
180ohm
MFR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
84AH8292

RoHS

Date/Lot Code

Each
1+
$0.292
10+
$0.187
25+
$0.142
50+
$0.135
100+
$0.127
More Pricing...
180ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
-
AEC-Q200
97K9647

RoHS

Date/Lot Code

Each
10+
$0.088
25+
$0.066
50+
$0.062
100+
$0.058
500+
$0.046
More Pricing...
180ohm
SFR25 Series
400mW
± 5%
Axial Leaded
250V
Metal Film
± 100ppm/K
General Purpose
2.5mm
7.5mm
-
-55°C
155°C
-
11N5607

RoHS

Date/Lot Code

Each
10+
$0.089
25+
$0.071
50+
$0.053
100+
$0.041
500+
$0.031
More Pricing...
180ohm
MFR Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
High Reliability
2mm
3.7mm
-
-55°C
155°C
-
58K5021

RoHS

Each (Cut from Ammo Pack)
1+
$0.119
10+
$0.064
100+
$0.041
1000+
$0.023
180ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
05M1911

RoHS

Date/Lot Code

Each
1+
$1.380
10+
$1.200
25+
$1.090
50+
$0.971
100+
$0.858
More Pricing...
180ohm
WP-S Series
4W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
-
34R4875

RoHS

Date/Lot Code

Each
10+
$0.152
25+
$0.138
100+
$0.131
500+
$0.122
1000+
$0.098
More Pricing...
180ohm
ROX Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5.5mm
16mm
-
-55°C
235°C
-
98K3237

RoHS

Date/Lot Code

Each
1+
$4.370
10+
$2.910
25+
$2.410
50+
$2.290
100+
$2.170
More Pricing...
180ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
-
34R4783

RoHS

Date/Lot Code

Each
1+
$0.087
180ohm
ROX Series
1W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
3.5mm
10mm
-
-55°C
235°C
-
98K2519

RoHS

Date/Lot Code

Each
1+
$1.180
10+
$0.732
25+
$0.600
50+
$0.519
100+
$0.439
More Pricing...
180ohm
WA80 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.2mm
14.5mm
-
-55°C
155°C
-
11N5472

RoHS

Date/Lot Code

Each
10+
$0.229
25+
$0.195
50+
$0.160
100+
$0.130
500+
$0.111
More Pricing...
180ohm
MFP Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
2.5mm
6.2mm
-
-55°C
155°C
-
1-25 of 84 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK