Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoMFP1-180R JICopy
Newark Part No.11N5472
Product RangeMFP Series
Your Part Number
7,316 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.229 |
| 25+ | $0.195 |
| 50+ | $0.160 |
| 100+ | $0.130 |
| 500+ | $0.111 |
| 1000+ | $0.098 |
| 2500+ | $0.084 |
Price for:Each
Minimum: 10
Multiple: 10
$2.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoMFP1-180R JICopy
Newark Part No.11N5472
Product RangeMFP Series
Technical Datasheet
Resistance180ohm
Product RangeMFP Series
Power Rating1W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating350V
Resistor TechnologyMetal Film
Temperature Coefficient± 50ppm/°C
Resistor TypeFlame Proof
Product Diameter2.5mm
Product Length6.2mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
180ohm
Power Rating
1W
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
Flame Proof
Product Length
6.2mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
MFP Series
Resistance Tolerance
± 5%
Voltage Rating
350V
Temperature Coefficient
± 50ppm/°C
Product Diameter
2.5mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for MFP1-180R JI
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
