13 Product Results Found for "RECOM POWER"
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Approvals & Standards
Depth
Width
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ $29.530 25+ $29.530 50+ $29.520 | ITE | SIP | 16.5W | 3V | 5.5V | 3A | Adjustable | 6.5V | 28V | 15mm | - | 32.2mm | 9.1mm | ||||||
Each | 10+ $29.980 25+ $29.850 50+ $29.690 | ITE | SIP | 22W | 3V | 5.5V | 4A | Adjustable | 6.5V | 28V | 15mm | - | 32.2mm | 9.1mm | ||||||
Each | 10+ $21.750 25+ $21.540 50+ $21.320 100+ $21.110 250+ $21.100 | ITE | SIP | 18W | 1.8V | 9V | 2A | Adjustable | 9V | 32V | 15mm | - | 32.2mm | 9.1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $9.420 | ITE | DIP | 2.75W | 3V | 5.5V | 500mA | Adjustable | 4.75V | 32V | 8.8mm | - | 9.4mm | 15.3mm | ||||||
Each | 25+ $10.510 50+ $10.500 | ITE | Surface Mount DIP | 5.5W | 3V | 5.5V | 1A | Adjustable | 4.75V | 18V | 8.8mm | UL | 15.3mm | 9.6mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 50+ $10.400 | ITE | Surface Mount DIP | 5.5W | 3V | 5.5V | 1A | Adjustable | 6.5V | 18V | 8.8mm | - | 15.3mm | 9.6mm | ||||||
Each | 25+ $10.680 50+ $10.530 100+ $10.130 | ITE | Surface Mount DIP | 6.3W | 4.5V | 12.6V | 500mA | Adjustable | 15V | 32V | 8.8mm | UL | 15.3mm | 9.6mm | ||||||
Each | 25+ $10.570 50+ $10.280 100+ $10.160 | ITE | Surface Mount DIP | 5.5W | 3V | 5.5V | 1A | Adjustable | 6.5V | 18V | 8.8mm | UL | 15.3mm | 9.6mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $9.420 | ITE | Surface Mount DIP | 4W | 3V | 8V | 500mA | Adjustable | 6.5V | 32V | 8.8mm | - | 15.3mm | 9.6mm | ||||||
Each | 10+ $21.740 25+ $21.730 50+ $21.730 | ITE | SIP | 30W | 3.3V | 15V | 2A | Adjustable | 14V | 32V | 15mm | - | 32.2mm | 9.1mm | ||||||
Each | 10+ $29.060 25+ $28.820 50+ $28.560 100+ $26.550 250+ $26.190 | ITE | SIP | 16.5W | 1.6V | 5.5V | 3A | Adjustable | 4.5V | 18V | 15mm | - | 32.2mm | 9.1mm | ||||||
Each | 10+ $29.870 25+ $29.670 50+ $29.480 100+ $29.140 250+ $28.710 | ITE | SIP | 42W | 10V | 14V | 3A | Adjustable | 15V | 28V | 15mm | - | 32.2mm | 9.1mm | ||||||
Each | 10+ $30.280 25+ $30.040 50+ $29.810 100+ $29.340 250+ $28.750 | ITE | SIP | 42W | 10V | 14V | 3A | Adjustable | 15V | 28V | 15mm | - | 32.2mm | 9.1mm | ||||||