Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTEQ 20-2423WIRCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.74AJ3343
Product RangeTEQ 20WIR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $179.470 |
| 5+ | $175.360 |
| 10+ | $171.260 |
Price for:Each
Minimum: 1
Multiple: 1
$179.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTEQ 20-2423WIRCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.74AJ3343
Product RangeTEQ 20WIR Series
Technical Datasheet
Power Supply ApplicationsRailway
DC / DC Converter TypeModule
Input Ratio4:1
Output Power Max20W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 1667mA
Output Voltage - Output 2-15V
Output Current - Output 2667mA
Output Regulation-
Isolation Voltage1.591kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width57.2mm
Height26.1mm
Depth103mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeTEQ 20WIR Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Power Supply Applications
Railway
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
667mA
Output Current - Output 2
667mA
Isolation Voltage
1.591kV
DC / DC Converter Output Type
Fixed
Height
26.1mm
Input Voltage DC Min
9V
Product Range
TEQ 20WIR Series
DC / DC Converter Type
Module
Output Power Max
20W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
-
Input Voltage DC Nom
24V
Width
57.2mm
Depth
103mm
Input Voltage DC Max
36V
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate