Operate from and regulate DC power including battery supplies. Chassis and encapsulated designs with easily-wired screw terminals. Some products can be paralleled for extra power or redundancy. High-reliability products with soft-starting, overload and overvoltage protections and variable output voltages; single or multiple outputs, wide input voltage ranges.
20W Isolated DIN Rail Mount DC / DC Converters:
151 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Output Regulation
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $123.020 25+ $116.120 100+ $109.800 250+ $103.480 500+ $98.310 | Min: 1 / Mult: 1 | ITE | 3:1 | 2.5W | 1 Output | 5V | 500mA | - | - | - | - | - | - | CE, UL | Fixed | 24V | 6mm | DIN Rail | 56mm | 91mm | 10V | 30V | - | |||||
29K5539 | Each | 1+ $114.400 5+ $108.660 10+ $100.030 25+ $92.560 50+ $85.660 | Min: 1 / Mult: 1 | ITE | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | - | - | - | - | CE, UL | Fixed | 24V | 6mm | DIN Rail | 56mm | 91mm | 15V | 30V | - | ||||
Each | 1+ $114.400 5+ $108.660 10+ $100.030 25+ $92.560 50+ $85.660 | Min: 1 / Mult: 1 | ITE | 2:1 | 5W | 1 Output | 10V | 500mA | - | - | - | - | - | - | - | Fixed | 24V | 6mm | - | 56mm | 91mm | 15V | 30V | - | |||||
Each | 1+ $85.400 5+ $77.030 10+ $74.510 25+ $72.840 50+ $71.160 | Min: 1 / Mult: 1 | ITE | 4:1 | 24W | 1 Output | 5V | 5A | - | - | - | - | Regulated | 1.5kV | - | Fixed | 24V | 27mm | DIN Rail | 75mm | 100mm | 18V | 75V | - | |||||
Each | 1+ $86.630 5+ $78.140 10+ $78.140 25+ $78.140 50+ $78.140 | Min: 1 / Mult: 1 | ITE | 4:1 | 24W | 1 Output | 24V | 1A | - | - | - | - | Regulated | 1.5kV | IEC, UL | Fixed | 24V | 27mm | DIN Rail | 75mm | 100mm | 18V | 75V | - | |||||
Each | 1+ $80.110 5+ $78.120 10+ $76.140 25+ $73.480 100+ $69.510 | Min: 1 / Mult: 1 | ITE | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | - | - | 1.5kV | - | Fixed, Adjustable | 24V | 35mm | DIN Rail | 91mm | 56mm | 9V | 36V | - | |||||
Each | 1+ $60.910 5+ $59.400 10+ $57.890 25+ $55.870 100+ $52.860 | Min: 1 / Mult: 1 | ITE | 4:1 | 13.5W | 1 Output | 5V | 2.7A | - | - | - | - | - | 1.5kV | - | Fixed | 24V | 18mm | DIN Rail | 91mm | 56.5mm | 9V | 36V | - | |||||
Each | 1+ $60.910 5+ $59.400 10+ $57.890 25+ $55.870 100+ $52.860 | Min: 1 / Mult: 1 | ITE | 4:1 | 13.5W | 1 Output | 9V | 1.5A | - | - | - | - | - | 1.5kV | - | Fixed | 24V | 18mm | DIN Rail | 91mm | 56.5mm | 9V | 36V | - | |||||
Each | 1+ $342.590 10+ $329.410 50+ $318.120 100+ $314.350 250+ $297.420 | Min: 1 / Mult: 1 | ITE | 2:1 | 120W | 1 Output | 24V | 5A | - | - | - | - | - | 1.5kV | - | Fixed | 48V | 32mm | - | 130mm | 125mm | 30V | 60V | QUINT-PS Series | |||||
Each | 1+ $439.420 5+ $421.840 10+ $410.850 25+ $399.880 | Min: 1 / Mult: 1 | ITE | 2:1 | 240W | 1 Output | 24V | 10A | - | - | - | - | - | - | UL | Fixed, Adjustable | - | 43mm | DIN Rail | 130mm | 120mm | 14V | 32V | 20 Series | |||||
Each | 1+ $120.400 10+ $114.550 25+ $111.630 50+ $107.540 100+ $102.870 | Min: 1 / Mult: 1 | - | - | 720W | 1 Output | 24V | 30A | - | - | - | - | - | - | - | Fixed | - | 32mm | - | 125mm | 125mm | 0V | 60V | PRO DM Series | |||||
Each | 1+ $375.780 10+ $363.160 50+ $346.650 100+ $321.400 250+ $300.040 More Pricing... | Min: 1 / Mult: 1 | ITE | 3:1 | 24W | 1 Output | 24V | 1A | - | - | - | - | - | 1.5kV | - | Fixed | - | - | - | - | - | 10V | 32V | MINI-PS Series | |||||
MEAN WELL | Each | 1+ $42.620 10+ $41.480 | Min: 1 / Mult: 1 | Railway | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 24V | 35mm | - | 90mm | 54.5mm | 9V | 36V | DDR-30 Series | ||||
MEAN WELL | Each | 1+ $106.950 10+ $104.080 | Min: 1 / Mult: 1 | Railway | 2:1 | 100.8W | 1 Output | 24V | 4.2A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 12V | 32mm | - | 125.2mm | 102mm | 9V | 18V | DDR-120 Series | ||||
Each | 1+ $296.530 | Min: 1 / Mult: 1 | ITE | 5:1 | 250W | 1 Output | 12V | 20A | - | - | - | - | - | - | - | Fixed, Adjustable | - | 36.5mm | DIN Rail | 123.4mm | 115mm | 9V | 53V | DDA Series | |||||
MEAN WELL | Each | 1+ $160.010 | Min: 1 / Mult: 1 | Railway | 2:1 | 240W | 1 Output | 24V | 10A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 24V | 40mm | - | 125.2mm | 113.5mm | 16.8V | 33.6V | DDR-240 Series | ||||
MEAN WELL | Each | 1+ $75.470 10+ $70.570 25+ $68.470 50+ $66.390 100+ $64.290 | Min: 1 / Mult: 1 | Railway | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 24V | 52.5mm | - | 90.54mm | 54.5mm | 9V | 36V | DDR-60 Series | ||||
Each | 1+ $352.280 5+ $340.170 | Min: 1 / Mult: 1 | Railway | 2:1 | 480W | 1 Output | 24V | 20A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 24V | 85.5mm | - | 125.2mm | 128.5mm | 16.8V | 33.6V | DDR-480 Series | |||||
Each | 1+ $55.410 10+ $53.930 | Min: 1 / Mult: 1 | Railway | 4:1 | 60W | 1 Output | 12V | 5A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 24V | 52.5mm | - | 90mm | 54.5mm | 9V | 36V | DDR-60 Series | |||||
Each | 1+ $349.310 | Min: 1 / Mult: 1 | Railway | 2:1 | 480W | 1 Output | 24V | 20A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 48V | 85.5mm | - | 125.2mm | 128.5mm | 33.6V | 67.2V | DDR-480 Series | |||||
Each | 1+ $106.950 10+ $104.080 | Min: 1 / Mult: 1 | Railway | 2:1 | 120W | 1 Output | 24V | 5A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 48V | 32mm | - | 125.2mm | 102mm | 33.6V | 67.2V | DDR-120 Series | |||||
Each | 1+ $108.280 5+ $97.660 10+ $97.660 25+ $97.660 50+ $97.660 | Min: 1 / Mult: 1 | ITE | 4:1 | 60W | 1 Output | 12V | 5A | - | - | - | - | Regulated | 1.5kV | CSA, IEC, UL | Fixed, Adjustable | 60V | 45mm | DIN Rail | 75mm | 100mm | 18V | 75V | TCL-DC Series | |||||
Each | 1+ $60.910 5+ $59.400 10+ $57.890 25+ $55.870 100+ $52.860 | Min: 1 / Mult: 1 | ITE | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | - | - | 1.5kV | - | Fixed | 24V | 18mm | DIN Rail | 91mm | 56.5mm | 9V | 36V | - | |||||
Each | 1+ $382.490 10+ $371.290 50+ $356.030 100+ $330.600 250+ $308.220 More Pricing... | Min: 1 / Mult: 1 | ITE | 3:1 | 24W | 1 Output | 12V | 2A | - | - | - | - | - | 1.5kV | - | Fixed | - | 22.5mm | - | 99mm | 107mm | 10V | 32V | MINI-PS Series | |||||
Each | 1+ $294.540 5+ $282.140 10+ $274.390 25+ $266.630 | Min: 1 / Mult: 1 | ITE & Electronic Equipment | 2:1 | 120W | 1 Output | 24V | 5A | - | - | - | - | - | - | - | Fixed, Adjustable | 24V | 32mm | - | 130mm | 120mm | 14V | 32V | - |