60W Isolated DIN Rail Mount DC / DC Converters:

151 Products Found

Operate from and regulate DC power including battery supplies. Chassis and encapsulated designs with easily-wired screw terminals. Some products can be paralleled for extra power or redundancy. High-reliability products with soft-starting, overload and overvoltage protections and variable output voltages; single or multiple outputs, wide input voltage ranges.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Output Regulation
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
29K5536

RoHS

Each
1+
$123.020
25+
$116.120
100+
$109.800
250+
$103.480
500+
$98.310
Min: 1 / Mult: 1
ITE
3:1
2.5W
1 Output
5V
500mA
-
-
-
-
-
-
CE, UL
Fixed
24V
6mm
DIN Rail
56mm
91mm
10V
30V
-
29K5539
Each
1+
$114.400
5+
$108.660
10+
$100.030
25+
$92.560
50+
$85.660
Min: 1 / Mult: 1
ITE
2:1
6W
1 Output
12V
500mA
-
-
-
-
-
-
CE, UL
Fixed
24V
6mm
DIN Rail
56mm
91mm
15V
30V
-
29K5537

RoHS

Date/Lot Code

Each
1+
$114.400
5+
$108.660
10+
$100.030
25+
$92.560
50+
$85.660
Min: 1 / Mult: 1
ITE
2:1
5W
1 Output
10V
500mA
-
-
-
-
-
-
-
Fixed
24V
6mm
-
56mm
91mm
15V
30V
-
78R5875

RoHS

Each
1+
$85.400
5+
$77.030
10+
$74.510
25+
$72.840
50+
$71.160
Min: 1 / Mult: 1
ITE
4:1
24W
1 Output
5V
5A
-
-
-
-
Regulated
1.5kV
-
Fixed
24V
27mm
DIN Rail
75mm
100mm
18V
75V
-
51R4735

RoHS

Each
1+
$86.630
5+
$78.140
10+
$78.140
25+
$78.140
50+
$78.140
Min: 1 / Mult: 1
ITE
4:1
24W
1 Output
24V
1A
-
-
-
-
Regulated
1.5kV
IEC, UL
Fixed
24V
27mm
DIN Rail
75mm
100mm
18V
75V
-
44Y5346

RoHS

Each
1+
$80.110
5+
$78.120
10+
$76.140
25+
$73.480
100+
$69.510
Min: 1 / Mult: 1
ITE
4:1
30W
1 Output
12V
2.5A
-
-
-
-
-
1.5kV
-
Fixed, Adjustable
24V
35mm
DIN Rail
91mm
56mm
9V
36V
-
44Y5339

RoHS

Each
1+
$60.910
5+
$59.400
10+
$57.890
25+
$55.870
100+
$52.860
Min: 1 / Mult: 1
ITE
4:1
13.5W
1 Output
5V
2.7A
-
-
-
-
-
1.5kV
-
Fixed
24V
18mm
DIN Rail
91mm
56.5mm
9V
36V
-
44Y5340

RoHS

Each
1+
$60.910
5+
$59.400
10+
$57.890
25+
$55.870
100+
$52.860
Min: 1 / Mult: 1
ITE
4:1
13.5W
1 Output
9V
1.5A
-
-
-
-
-
1.5kV
-
Fixed
24V
18mm
DIN Rail
91mm
56.5mm
9V
36V
-
45AC4312

RoHS

Each
1+
$342.590
10+
$329.410
50+
$318.120
100+
$314.350
250+
$297.420
Min: 1 / Mult: 1
ITE
2:1
120W
1 Output
24V
5A
-
-
-
-
-
1.5kV
-
Fixed
48V
32mm
-
130mm
125mm
30V
60V
QUINT-PS Series
96Y5349

RoHS

Date/Lot Code

Each
1+
$439.420
5+
$421.840
10+
$410.850
25+
$399.880
Min: 1 / Mult: 1
ITE
2:1
240W
1 Output
24V
10A
-
-
-
-
-
-
UL
Fixed, Adjustable
-
43mm
DIN Rail
130mm
120mm
14V
32V
20 Series
63AC5609

RoHS

Date/Lot Code

Each
1+
$120.400
10+
$114.550
25+
$111.630
50+
$107.540
100+
$102.870
Min: 1 / Mult: 1
-
-
720W
1 Output
24V
30A
-
-
-
-
-
-
-
Fixed
-
32mm
-
125mm
125mm
0V
60V
PRO DM Series
33AC1112

RoHS

Each
1+
$375.780
10+
$363.160
50+
$346.650
100+
$321.400
250+
$300.040
More Pricing...
Min: 1 / Mult: 1
ITE
3:1
24W
1 Output
24V
1A
-
-
-
-
-
1.5kV
-
Fixed
-
-
-
-
-
10V
32V
MINI-PS Series
01AH7064

RoHS

Each
1+
$42.620
10+
$41.480
Min: 1 / Mult: 1
Railway
4:1
30W
1 Output
24V
1.25A
-
-
-
-
-
4kV
-
Fixed, Adjustable
24V
35mm
-
90mm
54.5mm
9V
36V
DDR-30 Series
01AH7037

RoHS

Each
1+
$106.950
10+
$104.080
Min: 1 / Mult: 1
Railway
2:1
100.8W
1 Output
24V
4.2A
-
-
-
-
-
4kV
-
Fixed, Adjustable
12V
32mm
-
125.2mm
102mm
9V
18V
DDR-120 Series
69AH6295

RoHS

Each
1+
$296.530
Min: 1 / Mult: 1
ITE
5:1
250W
1 Output
12V
20A
-
-
-
-
-
-
-
Fixed, Adjustable
-
36.5mm
DIN Rail
123.4mm
115mm
9V
53V
DDA Series
01AH7057

RoHS

Each
1+
$160.010
Min: 1 / Mult: 1
Railway
2:1
240W
1 Output
24V
10A
-
-
-
-
-
4kV
-
Fixed, Adjustable
24V
40mm
-
125.2mm
113.5mm
16.8V
33.6V
DDR-240 Series
01AH7072

RoHS

Each
1+
$75.470
10+
$70.570
25+
$68.470
50+
$66.390
100+
$64.290
Min: 1 / Mult: 1
Railway
4:1
60W
1 Output
24V
2.5A
-
-
-
-
-
4kV
-
Fixed, Adjustable
24V
52.5mm
-
90.54mm
54.5mm
9V
36V
DDR-60 Series
87AH5851

RoHS

Each
1+
$352.280
5+
$340.170
Min: 1 / Mult: 1
Railway
2:1
480W
1 Output
24V
20A
-
-
-
-
-
4kV
-
Fixed, Adjustable
24V
85.5mm
-
125.2mm
128.5mm
16.8V
33.6V
DDR-480 Series
01AH7070

RoHS

Each
1+
$55.410
10+
$53.930
Min: 1 / Mult: 1
Railway
4:1
60W
1 Output
12V
5A
-
-
-
-
-
4kV
-
Fixed, Adjustable
24V
52.5mm
-
90mm
54.5mm
9V
36V
DDR-60 Series
87AH5854

RoHS

Each
1+
$349.310
Min: 1 / Mult: 1
Railway
2:1
480W
1 Output
24V
20A
-
-
-
-
-
4kV
-
Fixed, Adjustable
48V
85.5mm
-
125.2mm
128.5mm
33.6V
67.2V
DDR-480 Series
01AH7043

RoHS

Each
1+
$106.950
10+
$104.080
Min: 1 / Mult: 1
Railway
2:1
120W
1 Output
24V
5A
-
-
-
-
-
4kV
-
Fixed, Adjustable
48V
32mm
-
125.2mm
102mm
33.6V
67.2V
DDR-120 Series
27W5774

RoHS

Each
1+
$108.280
5+
$97.660
10+
$97.660
25+
$97.660
50+
$97.660
Min: 1 / Mult: 1
ITE
4:1
60W
1 Output
12V
5A
-
-
-
-
Regulated
1.5kV
CSA, IEC, UL
Fixed, Adjustable
60V
45mm
DIN Rail
75mm
100mm
18V
75V
TCL-DC Series
44Y5341

RoHS

Each
1+
$60.910
5+
$59.400
10+
$57.890
25+
$55.870
100+
$52.860
Min: 1 / Mult: 1
ITE
4:1
15W
1 Output
12V
1.25A
-
-
-
-
-
1.5kV
-
Fixed
24V
18mm
DIN Rail
91mm
56.5mm
9V
36V
-
33AC1103

RoHS

Each
1+
$382.490
10+
$371.290
50+
$356.030
100+
$330.600
250+
$308.220
More Pricing...
Min: 1 / Mult: 1
ITE
3:1
24W
1 Output
12V
2A
-
-
-
-
-
1.5kV
-
Fixed
-
22.5mm
-
99mm
107mm
10V
32V
MINI-PS Series
02AC4459

RoHS

Each
1+
$294.540
5+
$282.140
10+
$274.390
25+
$266.630
Min: 1 / Mult: 1
ITE & Electronic Equipment
2:1
120W
1 Output
24V
5A
-
-
-
-
-
-
-
Fixed, Adjustable
24V
32mm
-
130mm
120mm
14V
32V
-
1-25 of 151 items
of 7 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER