TES 2N Series Isolated Surface Mount DC / DC Converters:
752 Products FoundFind a huge range of Isolated Surface Mount DC / DC Converters at Newark Electronics Mexico. We stock a large selection of Isolated Surface Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power, XP Power, Murata Power Solutions, Tdk-lambda & CUI
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Ratio
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
Output Voltage - Output 1
No. of Pins
Output Current - Output 1
Output Current
Output Voltage - Output 2
Output Voltage - Output 3
Output Voltage Min
Output Voltage Nom
Output Voltage Max
Output Current - Output 3
Output Current - Output 2
Switching Frequency
Output Regulation
Topology
Isolation Voltage
Operating Temperature Max
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33AH3911 RoHS | TEXAS INSTRUMENTS | Each | 1+ $21.300 5+ $20.500 10+ $20.170 25+ $19.930 56+ $19.690 More Pricing... | Industrial | 4.5V | Module | - | 5.5V | 2W | 2 Output | SOP | 15V | 28Pins | 133mA | 66mA | -15V | - | - | 15V | - | - | 133mA | 800kHz | Unregulated | - | 1kV | 85°C | 5V | - | Fixed | 7.6mm | 2.65mm | - | 18.1mm | 4.5V | 5.5V | DCP02 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $23.110 10+ $22.120 25+ $21.730 50+ $21.450 | ITE | - | Module | 2:1 | - | 25.5W | 1 Output | - | 12V | - | 2.125A | - | - | - | - | - | - | - | - | - | - | - | 2.25kV | - | 48V | - | Fixed | 35.5mm | 10.55mm | - | 22.4mm | 37V | 57V | MYBSP Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $14.670 10+ $14.030 25+ $13.780 50+ $13.600 | - | - | - | 2:1 | - | 10W | 1 Output | - | 5V | - | 2A | - | - | - | - | - | - | - | - | - | - | - | 2.25kV | - | 48V | - | Fixed | 26mm | 6.2mm | - | 14.8mm | 37V | 57V | MYBSP Series | |||||
Each | 1+ $14.710 | ITE | - | - | 1:1 | - | 1W | 1 Output | - | 12V | - | 80mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 1kV | - | 5V | - | Fixed | 8mm | 6.8mm | - | 12.7mm | 4.5V | 5.5V | TSM Series | ||||||
29AH3895 RoHS | TEXAS INSTRUMENTS | Each | 1+ $41.330 5+ $40.240 10+ $39.190 25+ $38.250 56+ $37.390 More Pricing... | ITE | - | DIP | 1:1 | - | 2W | 2 Output | - | 15V | - | 16mA | - | -15V | - | - | - | - | - | 16mA | - | Unregulated | - | 1kV | - | 24V | - | Fixed | 10.65mm | 2.65mm | - | 18.1mm | 21.6V | 26.4V | DCP02 Series | ||||
74AH4213 RoHS | TEXAS INSTRUMENTS | Each | 1+ $21.680 5+ $20.880 10+ $20.110 25+ $19.430 50+ $18.820 More Pricing... | Industrial | - | Module | - | - | 1W | 2 Output | - | 12V | - | 83mA | - | -12V | - | - | - | - | - | 83mA | - | Unregulated | - | 1kV | - | 5V | - | Fixed | 7.11mm | 5.33mm | - | 19.69mm | 4.5V | 5.5V | DCP01B Series | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.100 10+ $4.700 25+ $4.290 50+ $3.930 100+ $3.670 More Pricing... | Medical | - | - | 1:1 | - | 1W | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 1kV | - | 5V | - | Fixed | 10.7mm | 6.7mm | Surface Mount Device | 12.75mm | 4.5V | 5.5V | - | ||||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $27.940 10+ $26.730 25+ $26.260 50+ $25.910 | - | - | - | 3:1 | - | 30W | 1 Output | - | 54V | - | 560mA | - | - | - | - | - | - | - | - | - | - | - | 2.25kV | - | 24V | - | Fixed | 35.5mm | 8.9mm | - | 22.4mm | 10.8V | 27V | MYBSP Series | |||||
Each | 1+ $39.640 10+ $38.650 | ITE | - | DIP | 2:1 | - | 10W | 1 Output | - | 5V | - | 2A | - | - | - | - | - | - | - | - | - | - | - | 500V | - | 24V | CE, CSA, UL | Fixed, Adjustable | 22.6mm | 8.8mm | Surface Mount Device | 35.56mm | 18V | 36V | - | ||||||
Each | 1+ $24.960 10+ $24.140 | ITE | - | DIP | 2:1 | - | 6W | 2 Output | - | 12V | - | 250mA | - | -12V | - | - | - | - | - | 250mA | - | - | - | 500V | - | 24V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | 8.8mm | Surface Mount Device | 21.1mm | 18V | 36V | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.430 10+ $5.000 25+ $4.570 50+ $4.180 100+ $3.910 More Pricing... | Medical | - | - | 1:1 | - | 1W | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 2kV | - | 5V | - | Fixed | 10.7mm | 6.7mm | Surface Mount Device | 12.75mm | 4.5V | 5.5V | - | ||||||
Each | 1+ $16.390 | ITE | - | - | 1:1 | - | 1W | 2 Output | - | 15V | - | 30mA | - | -15V | - | - | - | - | - | 30mA | - | Unregulated | - | 1kV | - | 5V | - | Fixed | 8mm | 6.8mm | - | 12.7mm | 4.5V | 5.5V | TSM Series | ||||||
TRACO POWER | Each | 1+ $21.800 | ITE | - | - | 2:1 | - | 1W | 2 Output | - | 15V | - | 35mA | - | -15V | - | - | - | - | - | 35mA | - | Regulated | - | 1.6kV | - | 24V | - | Fixed | 11.3mm | 8mm | - | 11.9mm | 18V | 36V | TRN 1SM Series | |||||
TRACO POWER | Each | 1+ $27.980 | ITE | - | - | 4:1 | - | 1W | 1 Output | - | 3.3V | - | 300mA | - | - | - | - | - | - | - | - | - | Regulated | - | 1.6kV | - | 12V | - | Fixed | 9.1mm | 10.2mm | - | 13.2mm | 4.5V | 18V | TDN 1WISM Series | |||||
Each | 1+ $20.610 | ITE | - | - | 2:1 | - | 1W | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | - | Regulated | - | 1.6kV | - | 24V | - | Fixed | 13.7mm | 8.45mm | - | 18.9mm | 18V | 36V | TMR 1SM Series | ||||||
Each | 1+ $49.260 | ITE | - | - | 2:1 | - | 3W | 1 Output | - | 12V | - | 250mA | - | - | - | - | - | - | - | - | - | Regulated | - | 1.6kV | - | 24V | - | Fixed, Adjustable | 12.8mm | 8.7mm | - | 18.9mm | 18V | 36V | TDR 3SM Series | ||||||
29AH3894 RoHS | TEXAS INSTRUMENTS | Each | 1+ $27.370 5+ $26.640 10+ $25.950 25+ $25.320 50+ $24.760 More Pricing... | Industrial | 4.5V | Module | - | 5.5V | 2W | 1 Output | SOP | 7V | 28Pins | 285mA | 286mA | - | - | - | 7V | - | - | - | 800kHz | Unregulated | - | 1kV | 85°C | 5V | - | Fixed | 7.6mm | 2.65mm | - | 18.1mm | 4.5V | 5.5V | DCP02 Series | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $12.720 10+ $11.830 25+ $11.190 50+ $10.630 100+ $9.970 More Pricing... | ITE | - | Module | 1:1 | - | 1W | 1 Output | - | 15V | - | 200mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 2kV | - | 5V | - | Fixed | 10.7mm | 6.7mm | - | 12.75mm | 4.5V | 5.5V | MagI3C FISM Series | |||||
29AH3892 RoHS | TEXAS INSTRUMENTS | Each | 1+ $30.730 5+ $29.610 10+ $28.530 25+ $27.560 50+ $26.680 More Pricing... | Industrial | - | Module | - | - | 1W | 2 Output | - | 15V | - | 66mA | - | -15V | - | - | - | - | - | 66mA | - | Unregulated | - | 1kV | - | 24V | - | Fixed | 7.11mm | 5.33mm | - | 19.69mm | 21.6V | 26.4V | DCP01B Series | ||||
Each | 1+ $56.830 | ITE | - | - | 4:1 | - | 3W | 1 Output | - | 5V | - | 600mA | - | - | - | - | - | - | - | - | - | Regulated | - | 1.6kV | - | 24V | - | Fixed | 12.8mm | 8.7mm | - | 18.9mm | 9V | 36V | TDR 3WISM Series | ||||||
MURATA POWER SOLUTIONS | Each | 1+ $54.800 5+ $53.130 10+ $52.430 25+ $51.520 50+ $50.830 More Pricing... | ITE | - | Sixteenth Brick | 4:1 | - | 49.5W | 1 Output | - | 3.3V | - | 15A | - | - | - | - | - | - | - | - | - | - | - | 2.25kV | - | 48V | - | Fixed, Adjustable | 22.9mm | 9.14mm | - | 33mm | 18V | 75V | UWS Series | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $10.410 10+ $10.390 25+ $10.300 50+ $10.170 100+ $9.630 More Pricing... | ITE | - | Module | 1:1 | - | 1W | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 2kV | - | 3.3V | - | Fixed | 10.7mm | 6.7mm | - | 12.75mm | 2.97V | 3.63V | MagI3C FISM Series | |||||
TRACO POWER | Each | 1+ $43.420 | ITE | - | - | 4:1 | - | 5W | 1 Output | - | 5V | - | 1A | - | - | - | - | - | - | - | - | - | Regulated | - | 1.6kV | - | 48V | - | Fixed | 9.1mm | 10.2mm | - | 13.2mm | 18V | 75V | TDN 5WISM Series | |||||
TRACO POWER | Each | 1+ $19.210 | ITE | - | - | 2:1 | - | 1W | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | - | Regulated | - | 1.6kV | - | 24V | - | Fixed | 11.3mm | 8mm | - | 11.9mm | 18V | 36V | TRN 1SM Series | |||||
Each | 1+ $55.640 | ITE | - | - | 2:1 | - | 5W | 1 Output | - | 12V | - | 420mA | - | - | - | - | - | - | - | - | - | - | - | 1.5kV | - | 24V | - | Fixed | 20.6mm | 10.2mm | - | 33.4mm | 18V | 36V | TES 5 Series | ||||||