0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

8,670 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
Output Voltage Nom
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Voltage - Output 3
Output Current - Output 2
Output Current - Output 3
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
45Y2479

RoHS

Each
1+$82.090
ITE
-
4:1
25W
-
1 Output
5V
5A
-
-
-
-
-
1.5kV
24V
CAN, CB, CSA, IEC, UL
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
25.4mm
9V
36V
-
50P8792

RoHS

Each
1+$105.890
5+$105.090
10+$104.290
50+$101.320
ITE
DIP
4:1
30W
-
3 Output
5V
4A
12V
-
416mA
-
-
1.5kV
24V
-
Fixed
25.4mm
10.2mm
-
50.8mm
9V
36V
TEN 30WIN Series
38K2364

RoHS

Each
1+$12.230
5+$11.910
10+$11.580
50+$11.150
100+$10.510
ITE
SIP
1:1
2W
-
1 Output
5V
400mA
-
-
-
-
Unregulated
1kV
5V
-
Fixed
7.5mm
10.16mm
-
11.68mm
4.5V
5.5V
IL Series
05M6956

RoHS

Each
1+$38.070
10+$37.080
ITE
DIP
2:1
10W
-
1 Output
3.3V
2.5A
-
-
-
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.6mm
8.5mm
Through Hole
35.56mm
18V
36V
-
94T6077

RoHS

Each
1+$9.270
ITE
SIP
-
1W
-
2 Output
12V
42mA
-12V
-
-42mA
-
Unregulated
3kV
24V
-
Fixed
7.1mm
10.2mm
-
19.5mm
21.6V
26.4V
TMV Series
86T4713

RoHS

Each
1+$66.580
5+$60.570
10+$54.540
50+$52.820
ITE
DIP
4:1
15W
-
1 Output
5.1V
3A
-
-
-
-
-
1.5kV
24V
-
Fixed
20.32mm
10.22mm
-
31.8mm
9V
36V
THD 15WIN Series
73J2099

RoHS

Each
1+$84.970
10+$80.940
ITE
DIP
4:1
10W
-
1 Output
5V
2A
-
-
-
-
-
1.6kV
48V
CE, CSA, EN, UL
Fixed
25.4mm
10.16mm
Through Hole
50.8mm
18V
75V
PXD10 Series
24M8165

RoHS

Each
1+$33.420
5+$33.200
10+$32.980
50+$31.190
100+$28.950
ITE
DIP
2:1
6W
-
1 Output
5V
1A
-
-
-
-
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
18V
36V
TEN 5 Series
51R5256

RoHS

Each
1+$35.900
Medical
DIP
1:1
2W
-
2 Output
12V
83mA
-12V
-
83mA
-
Unregulated
3kV
12V
CSA, IEC, UL
Fixed
13.7mm
8.6mm
Through Hole
23.8mm
10.8V
13.2V
-
35R0775

RoHS

Each
1+$42.960
5+$41.860
10+$40.760
50+$39.300
100+$37.280
ITE
DIP
2:1
15W
-
2 Output
15V
500mA
-15V
-
500mA
-
Regulated
1.6kV
24V
-
Fixed
25.4mm
10.16mm
-
50.8mm
18V
36V
JCK15 Series
93T1534

RoHS

Each
1+$17.770
5+$17.290
10+$16.830
25+$16.200
50+$16.190
More Pricing...
ITE
SIP
1:1
2W
-
1 Output
5V
400mA
-
-
-
-
Unregulated
1kV
48V
-
Fixed
7.5mm
10.16mm
-
11.68mm
43.2V
52.8V
IL Series
51R5286

RoHS

Each
1+$80.860
Medical
DIP
4:1
3W
-
1 Output
12V
250mA
-
-
-
-
-
3kV
72V
CSA 22.2 No. 60601, IEC 60601, UL 60601
Fixed
20.3mm
10.7mm
Through Hole
31.8mm
36V
160V
THP 3 Series
75T7067

RoHS

Each
1+$36.400
5+$32.280
10+$27.340
50+$26.860
100+$26.390
ITE
DIP
2:1
6W
-
2 Output
15V
200mA
-15V
-
200mA
-
-
1.6kV
12V
-
Fixed
20.32mm
10.4mm
-
31.75mm
9V
18V
JCD06 Series
05M6958

RoHS

Each
1+$38.070
10+$37.080
ITE
DIP
2:1
10W
-
1 Output
5V
2A
-
-
-
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.6mm
8.5mm
Through Hole
35.56mm
18V
36V
-
31T8400

RoHS

Each
1+$46.300
5+$44.070
10+$41.820
50+$40.480
100+$39.910
ITE
DIP
4:1
3W
-
1 Output
5V
600mA
-
-
-
-
Regulated
1.6kV
24V
-
Fixed
12.8mm
8.7mm
-
18.9mm
9V
36V
TDR 3WI Series
24M8166

RoHS

Each
1+$35.860
5+$35.620
10+$35.400
50+$33.460
100+$31.070
ITE
DIP
2:1
6W
-
2 Output
12V
250mA
-12V
-
250mA
-
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
18V
36V
TEN 5 Series
58T3412

RoHS

Each
1+$260.320
10+$241.670
ITE
Quarter Brick, DIP
3:1
100.8W
-
1 Output
24V
4.2A
-
-
-
-
-
-
24V
-
Fixed, Adjustable
36.8mm
12.7mm
Through Hole
57.9mm
14.4V
36V
-
51R4873

RoHS

Each
1+$98.050
ITE
DIP
2:1
25W
-
2 Output
12V
1.25A
-12V
-
1.25A
-
-
1.5kV
48V
-
Fixed
40.6mm
9.5mm
Through Hole
50.8mm
36V
75V
TEN 25
58M7559

RoHS

Each
1+$14.300
5+$13.930
10+$13.580
50+$13.090
100+$12.370
ITE
SIP
2:1
2W
-
1 Output
24V
83mA
-
-
-
-
Regulated
1kV
24V
-
Fixed
9.2mm
11.1mm
-
21.85mm
18V
36V
IU Series
58M7573

RoHS

Each
1+$21.750
5+$19.330
10+$16.420
50+$14.980
100+$14.010
ITE
SIP
2:1
1W
-
1 Output
5V
200mA
-
-
-
-
Regulated
1kV
12V
-
Fixed
9.2mm
11.1mm
-
21.85mm
9V
18V
IW Series
95W3706

RoHS

Each
1+$88.740
5+$87.080
10+$85.420
50+$83.200
ITE
DIP
2:1
30W
-
1 Output
24V
1.25A
-
-
-
-
-
1.6kV
24V
-
Fixed
25.4mm
9.9mm
-
25.4mm
18V
36V
THN 30 Series
41X4066

RoHS

Date/Lot Code

Each
1+$12.370
5+$11.960
10+$11.780
25+$11.600
50+$11.450
More Pricing...
ITE
SIP
4:1
1W
-
1 Output
5V
200mA
-
-
-
-
Regulated
1kV
24V
-
Fixed
8.2mm
11.3mm
Through Hole
21.87mm
9V
36V
NCS Series
54X5278

RoHS

Each
1+$28.930
5+$28.190
10+$27.450
50+$26.460
100+$24.970
ITE
SIP
2:1
6W
-
1 Output
15V
400mA
-
-
-
-
Regulated
1.5kV
12V
-
Fixed
9.2mm
11.1mm
-
21.85mm
9V
18V
ITX Series
49X9900

RoHS

Each
1+$12.820
5+$12.530
10+$12.230
50+$11.840
100+$11.670
ITE
SIP
2:1
1W
-
1 Output
12V
83mA
-
-
-
-
Regulated
1.6kV
5V
-
Fixed
7.62mm
11mm
-
17mm
4.5V
9V
TMR 1 Series
79X4500

RoHS

Each
1+$75.980
Medical
DIP
4:1
10W
-
1 Output
12V
830mA
-
-
-
-
-
5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
36V
THM 10WI Series
51-75 of 8670 items
of 347 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER