MOSFET Solid State Relays :
714 Products FoundView
Buyer
Engineer
Manufacturer
Contact Configuration
No. of Channels
Contact Form
Load Type
Optocoupler Case Style
Operating Voltage Max
Load Voltage Max
No. of Pins
Load Current
MOSFET Relay Package Style
Switching Mode
Relay Mounting
Relay Terminals
Forward Current If
Operating Voltage Min
On State Resistance Max
Control Voltage Min
Isolation Voltage
Control Voltage Max
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.380 10+ $2.140 25+ $1.980 50+ $1.840 100+ $1.780 More Pricing... | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 60V | - | 2A | DIP-6 | - | Through Hole | PC Pin | 500µA | - | 0.25ohm | - | 5.3kV | - | - | 1µA | VO14642 Series | ||||||
Each | 1+ $1.350 10+ $1.220 25+ $1.160 50+ $1.100 100+ $1.070 More Pricing... | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 60V | - | 500mA | DIP-4 | - | Through Hole | PC Pin | 1.8mA | - | 2.5ohm | - | 5kV | - | 0.8pF | 1µA | PhotoMOS AQY Series | ||||||
Each | 1+ $5.090 10+ $4.880 25+ $4.560 50+ $4.350 100+ $4.150 More Pricing... | - | - | SPST-NO (1 Form A) | DC | - | 264VAC | 264V | - | 2A | SIP-4 | Zero Crossing | PCB | Through Hole | - | 75VAC | - | 4VDC | - | 6VDC | - | 1.5mA | AQ-G Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.310 10+ $4.890 25+ $4.820 | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 60V | - | 2.5A | DIP-6 | - | Surface Mount | Gull Wing | 500µA | - | 0.12ohm | - | 1.5kV | - | 0.8pF | 1µA | PhotoMOS AQV Series | ||||||
Each | 1+ $9.170 10+ $8.280 25+ $7.940 50+ $7.700 100+ $7.470 More Pricing... | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 60V | - | 1A | DIP-6 | - | Through Hole | PC Pin | 25mA | - | 0.5ohm | - | 4kV | - | 1pF | - | HEXFET PVG612 Series | ||||||
PANASONIC | Each | 1+ $5.390 10+ $4.810 25+ $4.590 50+ $4.430 100+ $4.290 More Pricing... | DPST-NO | - | - | - | - | - | 60V | - | 500mA | - | - | - | - | 900µA | - | 2.5ohm | - | 1.5kV | - | 0.8pF | 1µA | - | |||||
Each | 1+ $3.100 10+ $2.890 25+ $2.740 50+ $2.600 100+ $2.470 More Pricing... | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 350V | - | 120mA | DIP-6 | - | Through Hole | PC Pin | 1mA | - | 25ohm | - | 5.3kV | - | 0.8pF | 1µA | LH1540 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.740 10+ $6.970 25+ $6.680 50+ $6.470 100+ $6.270 | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 60V | - | 1A | SO-4 | - | Surface Mount | Gull Wing | 20mA | - | 0.5ohm | - | 3.75kV | - | 0.4pF | - | ASSR-15XX Series | ||||||
BROADCOM | Each | 1+ $8.150 10+ $7.330 25+ $7.030 50+ $6.820 100+ $6.610 More Pricing... | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 60V | - | 2.5A | DIP-6 | - | Surface Mount | Gull Wing | - | - | 0.1ohm | - | 3.75kV | - | 0.8pF | - | ASSR-1611 Series | |||||
BROADCOM | Each | 1+ $3.500 10+ $3.190 25+ $2.960 50+ $2.830 100+ $2.770 More Pricing... | - | - | DPST-NO (2 Form A) | AC / DC | - | - | 60V | - | 200mA | DIP-8 | - | Surface Mount | Gull Wing | - | - | 10ohm | - | 3.75kV | - | 0.8pF | 1µA | ASSR-12XX Series | |||||
Each | 1+ $2.570 | - | - | DPST-NO (2 Form A) | - | - | - | - | - | - | DIP-8 | - | Surface Mount | Gull Wing | - | - | - | - | 3.75kV | - | 0.6pF | - | ASSR-V62X Series | ||||||
BROADCOM | Each | 1+ $2.760 | - | - | DPST-NO (2 Form A) | AC / DC | - | - | 60V | - | 200mA | DIP-8 | - | Through Hole | PC Pin | - | - | 10ohm | - | 3.75kV | - | 0.8pF | 1µA | ASSR-12XX Series | |||||
OMRON ELECTRONIC COMPONENTS | Each (Supplied on Cut Tape) Cut Tape | 250+ $8.840 | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 100V | - | 100mA | VSON-4 | - | Surface Mount | Solder | 7.5mA | - | 14ohm | - | 500V | - | 1pF | 200pA | G3VM Series | |||||
BROADCOM | Each | 1+ $7.300 10+ $6.510 25+ $6.220 50+ $6.010 100+ $5.790 More Pricing... | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 60V | - | 1A | SO-4 | - | Surface Mount | Gull Wing | - | - | 0.5ohm | - | 3.75kV | - | 0.4pF | - | ASSR-15XX Series | |||||
OMRON ELECTRONIC COMPONENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $11.490 10+ $10.770 25+ $10.000 50+ $9.300 100+ $8.750 More Pricing... | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 20V | - | 1A | VSON-4 | - | Surface Mount | Solder | 7.5mA | - | 0.22ohm | - | 300V | - | 1pF | 1µA | G3VM Series | |||||
OMRON ELECTRONIC COMPONENTS | Each (Supplied on Cut Tape) Cut Tape | 250+ $8.810 | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 40V | - | 120mA | VSON-4 | - | Surface Mount | Solder | 7.5mA | - | 14ohm | - | 300V | - | 1pF | 1µA | G3VM Series | |||||
Each | 1+ $5.310 10+ $4.960 25+ $4.750 50+ $4.180 100+ $3.920 More Pricing... | - | - | SPST-NC (1 Form B) | AC / DC | - | - | 60V | - | 500mA | SOP-4 | - | Surface Mount | Gull Wing | - | - | 2.5ohm | - | 1.5kV | - | 0.8pF | 1µA | PhotoMOS AQY Series | ||||||
OMRON ELECTRONIC COMPONENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $13.020 10+ $12.200 25+ $11.340 50+ $10.540 100+ $9.960 More Pricing... | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 30V | - | 1.5A | S-VSON-4 | - | Surface Mount | Solder | 20mA | - | 0.2ohm | - | 500V | - | 1pF | 1µA | G3VM Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.610 10+ $6.790 25+ $6.480 50+ $6.260 100+ $6.050 More Pricing... | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 400V | - | 140mA | DIP-6 | - | Surface Mount | Gull Wing | - | - | 27ohm | - | 4kV | - | 1pF | - | HEXFET PVU414 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.890 10+ $7.030 25+ $6.720 50+ $6.490 100+ $6.270 More Pricing... | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 60V | - | 1A | DIP-6 | - | Surface Mount | Gull Wing | 25mA | - | 0.5ohm | - | 4kV | - | 1pF | - | HEXFET PVG612 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.570 10+ $2.290 25+ $2.190 50+ $2.110 100+ $2.040 More Pricing... | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 350V | - | 140mA | SMD-6 | - | Surface Mount | Gull Wing | - | - | 27ohm | - | 5.3kV | - | 0.71pF | 1µA | LH1500 Series | ||||||
SCHNEIDER ELECTRIC | Each | 1+ $51.430 | - | - | SPST-NO (1 Form A) | DC | - | - | 24V | - | 3.5A | Module | - | DIN Rail | Screw | - | - | - | - | 2.5kV | - | - | 1µA | Harmony SSL Series | |||||
82T9294 RoHS | OMRON ELECTRONIC COMPONENTS | Each | 1+ $5.950 5+ $5.870 10+ $5.780 | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 40V | - | 1A | SOP-4 | - | Surface Mount | Gull Wing | - | - | 0.13ohm | - | 1.5kV | - | 0.8pF | 1µA | G3VM Series | ||||
INFINEON | Each | 1+ $7.910 10+ $7.040 25+ $6.720 50+ $6.510 100+ $6.270 More Pricing... | - | - | SPST-NO (1 Form A) | DC | - | - | 100V | - | 550mA | DIP-8 (4-Pin Used) | - | Through Hole | PC Pin | 25mA | - | 1.5ohm | - | 4kV | - | 1pF | - | HEXFET PVD13 Series | |||||
OMRON ELECTRONIC COMPONENTS | Each | 250+ $4.420 | SPST-NC | - | SPST-NC (1 Form B) | AC / DC | - | - | 350V | - | 120mA | SOP-4 | - | Surface Mount | Gull Wing | 50mA | - | 25ohm | - | 1.5kV | - | 0.8pF | 1µA | G3VM Series | |||||