0
0 Items$0.00

ARM Microcontrollers :

4,491 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
MPU Core Size
No. of CPU Cores
Device Core
No. of Bits
Data Bus Width
Data Bus Width
MCU Core Size
CPU Speed
Operating Frequency Max
Program Memory Size
MPU Case Style
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
RAM Memory Size
Embedded Interface Type
ADC Channels
MCU Applications
ADC Resolution
MPU Family
MPU Series
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Qualification
Automotive Qualification Standard
17AH9364

RoHS

STMICROELECTRONICS
Each
1+$10.420
10+$8.480
25+$8.010
50+$7.740
100+$7.480
More Pricing...
STM32 Family STM32G4 Series Microcontrollers
-
-
ARM Cortex-M4F
32bit
32bit
32 bit
-
170MHz
170MHz
512KB
-
48Pins
LQFP
LQFP
38I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
128KB
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
20Channels
-
12Bit
-
-
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32G4
-
-
-
54AH7007

RoHS

STMICROELECTRONICS
Each
1+$3.150
10+$2.460
100+$2.100
500+$1.950
1000+$1.820
More Pricing...
STM32 Family STM32G0 Series Microcontrollers
-
-
ARM Cortex-M0+
-
-
32 bit
-
-
64MHz
128KB
-
48Pins
LQFP
-
43I/O's
I2C, I2S, SPI, USART
36KB
-
14Channels
-
12Bit
-
-
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32G0
-
-
-
07AH7038

RoHS

Each
1+$27.910
5+$25.190
10+$22.450
25+$21.070
50+$20.110
More Pricing...
STM32 Family STM32F7 Series Microcontrollers
-
-
ARM Cortex-M7
32bit
32bit
32 bit
-
216MHz
216MHz
2MB
-
216Pins
TFBGA
TFBGA
168I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
512KB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
24Channels
-
12Bit
-
-
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F7
-
-
-
24AJ2257

RoHS

Each
1+$10.700
10+$8.710
25+$8.200
50+$7.920
100+$7.650
More Pricing...
STM32 Family STM32G4 Series Microcontrollers
-
-
ARM Cortex-M4F
-
-
32 bit
-
-
170MHz
512KB
-
48Pins
LQFP
-
38I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
112KB
-
18Channels
-
12Bit
-
-
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32G4
-
-
-
24AJ2262

RoHS

Each
1+$12.240
10+$9.950
25+$9.370
50+$9.110
100+$8.840
More Pricing...
STM32 Family STM32G4 Series Microcontrollers
-
-
ARM Cortex-M4F
-
-
32 bit
-
-
170MHz
512KB
-
64Pins
LQFP
-
-
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
112KB
-
24Channels
-
12Bit
-
-
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32G4
-
-
-
54AH6918

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.720
10+$3.760
25+$3.520
50+$3.390
100+$3.260
More Pricing...
STM32 Family STM32F0 Series Microcontrollers
-
-
ARM Cortex-M0
-
-
32 bit
-
-
48MHz
32KB
-
32Pins
LQFP
-
26I/O's
CAN, I2C, I2S, SPI, USART, USB
6KB
-
10Channels
-
12Bit
-
-
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F0
-
-
-
39AH5636

RoHS

STMICROELECTRONICS
Each
1+$2.350
10+$1.830
100+$1.550
500+$1.450
1000+$1.360
STM32 Family STM32G0 Series Microcontrollers
-
-
ARM Cortex-M0+
-
-
32 bit
-
-
64MHz
64KB
-
48Pins
LQFP
-
44I/O's
I2C, I2S, SPI, UART, USART
8KB
-
16Channels
-
12Bit
-
-
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32G0
-
-
-
17AH9372

RoHS

STMICROELECTRONICS
Each
1+$12.700
10+$10.360
25+$9.790
50+$9.470
100+$9.140
More Pricing...
STM32 Family STM32G4 Series Microcontrollers
-
-
ARM Cortex-M4F
32bit
32bit
32 bit
-
170MHz
170MHz
512KB
-
64Pins
LQFP
LQFP
52I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
128KB
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
26Channels
-
12Bit
-
-
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32G4
-
-
-
07AH7031

RoHS

Each
1+$9.040
10+$6.510
25+$6.010
50+$5.860
180+$5.700
STM32 Family STM32F4 Series Microcontrollers
-
-
ARM Cortex-M4
32bit
32bit
32 bit
-
100MHz
100MHz
512KB
-
100Pins
LQFP
LQFP
81I/O's
CAN, I2C, I2S, SPI, USART, USB
256KB
CAN, I2C, I2S, SPI, USART, USB
16Channels
-
12Bit
-
-
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
-
-
-
54AH6979

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$11.880
10+$9.720
25+$9.180
50+$8.890
100+$8.590
More Pricing...
STM32 Family STM32F4 Series Microcontrollers
-
-
ARM Cortex-M4F
32bit
32bit
32 bit
-
100MHz
100MHz
1MB
-
64Pins
LQFP
LQFP
50I/O's
CAN, I2C, I2S, SPI, USART
256KB
CAN, I2C, I2S, SPI, USART
16Channels
-
12Bit
-
-
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
-
-
-
24AK6693
Each (Supplied on Cut Tape)
Cut Tape
1+$1.060
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
26R3017

RoHS

STMICROELECTRONICS
Each
1+$9.820
10+$7.780
25+$7.010
50+$6.890
180+$6.780
More Pricing...
STM32 Family STM32F1 Series Microcontrollers
-
-
ARM Cortex-M3
32bit
32bit
32 bit
-
72MHz
72MHz
256KB
-
100Pins
LQFP
LQFP
80I/O's
CAN, I2C, SPI, USART, USB
64KB
CAN, I2C, SPI, USART, USB
16Channels
-
12Bit
-
-
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F1
-
-
-
46W2191

RoHS

STMICROELECTRONICS
Each
1+$16.610
10+$13.150
25+$11.390
50+$11.210
180+$11.020
More Pricing...
STM32 Family STM32F2 Series Microcontrollers
-
-
ARM Cortex-M3
32bit
32bit
32 bit
-
120MHz
120MHz
1MB
-
100Pins
LQFP
LQFP
82I/O's
CAN, I2C, SPI, USART, USB
128KB
CAN, I2C, SPI, USART, USB
16Channels
-
12Bit
-
-
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F2
-
-
-
46W2203

RoHS

Each
1+$12.790
10+$10.110
25+$8.950
50+$8.740
120+$8.530
More Pricing...
STM32 Family STM32F4 Series Microcontrollers
-
-
ARM Cortex-M4
32bit
32bit
32 bit
-
168MHz
168MHz
512KB
-
144Pins
LQFP
LQFP
140I/O's
CAN, I2C, SPI, USART, USB
192KB
CAN, I2C, SPI, USART, USB
24Channels
-
12Bit
-
-
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
-
-
-
39X0195

RoHS

STMICROELECTRONICS
Each
1+$11.790
10+$9.150
25+$8.520
180+$8.510
270+$8.030
STM32 Family STM32F4 Series Microcontrollers
-
-
ARM Cortex-M4
32bit
32bit
32 bit
-
168MHz
168MHz
1MB
-
100Pins
LQFP
LQFP
82I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
192KB
CAN, I2C, I2S, SPI, UART, USART, USB
16Channels
-
12Bit
-
-
1.8V
3.6V
-40°C
105°C
STM32
Surface Mount
STM32F4
-
-
-
51Y5137

RoHS

STMICROELECTRONICS
Each
1+$17.680
10+$15.280
25+$14.400
50+$14.030
120+$13.660
More Pricing...
STM32 Family STM32F7 Series Microcontrollers
-
-
ARM Cortex-M7
32bit
32bit
32 bit
-
216MHz
216MHz
1MB
-
144Pins
LQFP
LQFP
114I/O's
CAN, Ethernet, I2C, SPI, UART, USART, USB
320KB
CAN, Ethernet, I2C, SPI, UART, USART, USB
24Channels
-
12Bit
-
-
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F7
-
-
-
52Y1097

RoHS

Each
1+$3.780
10+$3.170
25+$3.000
50+$2.930
100+$2.860
More Pricing...
STM32 Family STM32F0 Series Microcontrollers
-
-
ARM Cortex-M0
32bit
32bit
32 bit
-
48MHz
48MHz
128KB
-
64Pins
LQFP
LQFP
51I/O's
I2C, SPI, USART, USB
16KB
I2C, SPI, USART, USB
16Channels
-
12Bit
-
-
2.4V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F0
-
-
-
33AC1696

RoHS

Date/Lot Code

Each
1+$21.270
5+$20.670
10+$20.070
25+$19.470
50+$18.550
More Pricing...
SAM 32 Family SAM V71 Series Microcontrollers
-
-
ARM Cortex-M7
32bit
32bit
32 bit
-
300MHz
300MHz
2MB
-
144Pins
LQFP
LQFP
114I/O's
CAN, ENET, I2C, SPI, UART, USART, USB
384KB
CAN, ENET, I2C, SPI, UART, USART, USB
24Channels
-
12Bit
-
-
3V
3.6V
-40°C
105°C
SAM 32
Surface Mount
SAM V
-
AEC-Q100
-
99AC0605

RoHS

STMICROELECTRONICS
Each
1+$3.190
10+$2.510
100+$2.150
980+$2.000
1470+$1.950
More Pricing...
STM32 Family STM32G0 Series Microcontrollers
-
-
ARM Cortex-M0+
-
-
32 bit
-
-
64MHz
64KB
-
28Pins
UFQFPN
-
26I/O's
I2C, I2S, SPI, UART, USART
32KB
-
10Channels
-
12Bit
-
-
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32G0
-
-
-
51AC9571

RoHS

STMICROELECTRONICS
Each
1+$25.780
5+$23.230
10+$20.660
25+$19.380
72+$18.680
More Pricing...
STM32 Family STM32F7 Series Microcontrollers
-
-
ARM Cortex-M7
32bit
32bit
32 bit
-
216MHz
216MHz
2MB
-
208Pins
LQFP
LQFP
159I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
512KB
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
24Channels
-
12Bit
-
-
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F7
-
-
-
07AH7033

RoHS

Each
1+$13.540
10+$10.640
25+$9.900
50+$9.500
120+$9.100
More Pricing...
STM32 Family STM32F4 Series Microcontrollers
-
-
ARM Cortex-M4
32bit
32bit
32 bit
-
100MHz
100MHz
1.5MB
-
144Pins
LQFP
LQFP
114I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
320KB
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
16Channels
-
12Bit
-
-
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
-
-
-
54AH7040

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.090
10+$4.890
25+$4.590
50+$4.430
100+$4.270
More Pricing...
STM32 Family STM32L0 Series Microcontrollers
-
-
ARM Cortex-M0+
-
-
32 bit
-
-
32MHz
192KB
-
48Pins
LQFP
-
37I/O's
I2C, I2S, LPUART, SPI, UART, USART, USB
20KB
-
10Channels
-
12Bit
-
-
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L0
-
-
-
39AH9409

RoHS

Each
1+$9.660
10+$7.510
25+$6.960
50+$6.590
100+$6.220
More Pricing...
XMC4000 Family XMC4200 Series Microcontrollers
-
-
ARM Cortex-M4
32bit
32bit
32 bit
-
80MHz
80MHz
256KB
-
64Pins
TQFP
TQFP
45I/O's
CAN, I2C, I2S, SPI, UART, USB
40KB
CAN, I2C, I2S, SPI, UART, USB
10Channels
-
12Bit
-
-
3.13V
3.63V
-40°C
125°C
XMC4000
Surface Mount
XMC4200
-
-
-
39AH5650

RoHS

Each
1+$3.030
10+$2.370
100+$2.020
500+$1.880
1000+$1.840
More Pricing...
STM32 Family STM32G0 Series Microcontrollers
-
-
ARM Cortex-M0+
-
-
32 bit
-
-
64MHz
64KB
-
32Pins
LQFP
-
30I/O's
I2C, I2S, SPI, UART, USART
8KB
-
16Channels
-
12Bit
-
-
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32G0
-
-
-
07AH7028

RoHS

STMICROELECTRONICS
Each
1+$5.910
10+$4.730
25+$4.450
50+$4.290
100+$4.120
More Pricing...
STM32 Family STM32F4 Series Microcontrollers
-
-
ARM Cortex-M4
32bit
32bit
32 bit
-
100MHz
100MHz
128KB
-
48Pins
LQFP
LQFP
36I/O's
I2C, I2S, SPI, USART
32KB
I2C, I2S, SPI, USART
10Channels
-
12Bit
-
-
1.7V
3.6V
-40°C
125°C
STM32
Surface Mount
STM32F4
-
-
-
51-75 of 4491 items
of 180 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON